Eaton Electronics - Varistors
925 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOVTP20V130N TTI: MOVTP20V130N Eaton Electronics Availability: 0In StockVaristors MOVTP, 20 mm, 130 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 130 VAC | 170 VDC | 220 V | 340 V | 23.5 mm | 10 kA | 140 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVTP20V150T TTI: MOVTP20V150T Eaton Electronics Availability: 0In StockVaristors MOVTP, 20 mm, 150 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 150 VAC | 200 VDC | 264 V | 395 V | 23.5 mm | 10 kA | 170 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MLVC12V018C270 TTI: MLVC12V018C270 Eaton Electronics Availability: 0In StockVaristors 18 VDC 270PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 12.7 VAC | 18 VDC | 25 V | 44 V | 35 A | 100 mJ | 270 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC40V045C2500 TTI: MLVC40V045C2500 Eaton Electronics Availability: 0In StockVaristors 45 VDC 2500PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 35 VAC | 45 VDC | 56 V | 99 V | 250 A | 2.5 J | 2.5 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC40V100C1500 TTI: MLVC40V100C1500 Eaton Electronics Availability: 0In StockVaristors 100 VDC 1500PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 75 VAC | 100 VDC | 120 V | 211 V | 1.2 kA | 5.9 J | 1.5 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC13V060C420 TTI: MLVC13V060C420 Eaton Electronics Availability: 0In StockVaristors 60 VDC 420PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 45 VAC | 60 VDC | 76 V | 134 V | 250 A | 1.5 J | 420 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC13V065C400 TTI: MLVC13V065C400 Eaton Electronics Availability: 0In StockVaristors 65 VDC 400PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 46 VAC | 65 VDC | 82 V | 144 V | 250 A | 1.5 J | 400 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC32V150C550 TTI: MLVC32V150C550 Eaton Electronics Availability: 0In StockVaristors 150 VDC 550PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 115 VAC | 150 VDC | 180 V | 317 V | 400 A | 3.6 J | 550 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC32V170C400 TTI: MLVC32V170C400 Eaton Electronics Availability: 0In StockVaristors 170 VDC 400PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 130 VAC | 170 VDC | 205 V | 361 V | 400 A | 4.2 J | 400 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC40V026C3500 TTI: MLVC40V026C3500 Eaton Electronics Availability: 0In StockVaristors 26 VDC 3500PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 20 VAC | 26 VDC | 33 V | 63 V | 250 A | 1.3 J | 3.5 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MOVTP14V300T TTI: MOVTP14V300T Eaton Electronics Availability: 0In StockVaristors MOVTP, 14 mm, 300 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 300 VAC | 385 VDC | 517 V | 775 V | 18.5 mm | 6 kA | 192 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MLVC18V016C1900 TTI: MLVC18V016C1900 Eaton Electronics Availability: 0In StockVaristors 16 VDC 1900PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 11.3 VAC | 16 VDC | 22 V | 39 V | 500 A | 2.5 J | 1.9 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC18V024C1500 TTI: MLVC18V024C1500 Eaton Electronics Availability: 0In StockVaristors 24 VDC 1500PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 17 VAC | 24 VDC | 33 V | 58 V | 500 A | 2.5 J | 1.5 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC22V068C700 TTI: MLVC22V068C700 Eaton Electronics Availability: 0In StockVaristors 68 VDC 700PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 48 VAC | 68 VDC | 86 V | 151 V | 600 A | 2.5 J | 700 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC32V125C650 TTI: MLVC32V125C650 Eaton Electronics Availability: 0In StockVaristors 125 VDC 650PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 95 VAC | 125 VDC | 150 V | 264 V | 400 A | 3.4 J | 650 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC40V018C4500 TTI: MLVC40V018C4500 Eaton Electronics Availability: 0In StockVaristors 18 VDC 4500PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 14 VAC | 18 VDC | 22 V | 44 V | 250 A | 900 mJ | 4.5 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MOVTP14V130T TTI: MOVTP14V130T Eaton Electronics Availability: 0In StockVaristors MOVTP, 14 mm, 130 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 130 VAC | 170 VDC | 220 V | 340 V | 18.5 mm | 6 kA | 77 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVTP20V300T TTI: MOVTP20V300T Eaton Electronics Availability: 0In StockVaristors MOVTP, 20 mm, 300 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 300 VAC | 385 VDC | 517 V | 775 V | 23.5 mm | 10 kA | 350 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVTP20V320T TTI: MOVTP20V320T Eaton Electronics Availability: 0In StockVaristors MOVTP, 20 mm, 320 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 320 VAC | 410 VDC | 561 V | 845 V | 23.5 mm | 10 kA | 386 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MLVC12V014C350 TTI: MLVC12V014C350 Eaton Electronics Availability: 0In StockVaristors 14 VDC 350PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 20 V | 35 V | 35 A | 100 mJ | 350 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC12V065C100 TTI: MLVC12V065C100 Eaton Electronics Availability: 0In StockVaristors 65 VDC 100PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 46 VAC | 65 VDC | 82 V | 144 V | 35 A | 100 mJ | 100 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC22V022C3500 TTI: MLVC22V022C3500 Eaton Electronics Availability: 0In StockVaristors 22 VDC 3500PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 15.6 VAC | 22 VDC | 30 V | 53 V | 600 A | 2.5 J | 3.5 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC22V026C2500 TTI: MLVC22V026C2500 Eaton Electronics Availability: 0In StockVaristors 26 VDC 2500PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 18.4 VAC | 26 VDC | 36 V | 63 V | 600 A | 2.5 J | 2.5 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC40V022C4000 TTI: MLVC40V022C4000 Eaton Electronics Availability: 0In StockVaristors 22 VDC 4000PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 17 VAC | 22 VDC | 27 V | 53 V | 250 A | 1.1 J | 4 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC40V125C1350 TTI: MLVC40V125C1350 Eaton Electronics Availability: 0In StockVaristors 125 VDC 1350PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 95 VAC | 125 VDC | 150 V | 264 V | 1.2 kA | 7.6 J | 1.35 nF | - 55 C | + 125 C | Reel |