Eaton Electronics - Varistors
925 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOV10V460Y TTI: MOV10V460Y Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 460 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 12.5 mm | 25 A | 77 J | 130 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE10V150Y TTI: MOVHE10V150Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 150 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 12.5 mm | 25 A | 42 J | 420 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE10V230Y TTI: MOVHE10V230Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 230 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 12.5 mm | 25 A | 65 J | 280 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE10V250Y TTI: MOVHE10V250Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 250 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 12.5 mm | 25 A | 70 J | 260 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MLVHV0806V150 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors High Voltage MLV, 0806 EIA Size, 150 Vac | 0In Stock | MLVHV | MLVs | SMD/SMT | SMD/SMT | 0806 (2217 metric) | 150 VAC | 200 VDC | 240 V | 340 V | - 40 C | + 125 C | Reel | ||||||||
Mfr: MLVHV0806V175 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors High Voltage MLV, 0806 EIA Size, 175 Vac | 0In Stock | MLVHV | MLVs | SMD/SMT | SMD/SMT | 0806 (2217 metric) | 175 VAC | 225 VDC | 270 V | 390 V | - 40 C | + 125 C | Reel | ||||||||
Mfr: AMLV06V09C490 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV06, 0603 MLV 9 Vdc | 0In Stock | AMLV06 | MLVs | PCB Mount | SMD/SMT | 7 VAC | 9 VDC | 16 V | 29 V | 30 A | 0.1 J | 490 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MLVHV0806V300 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors High Voltage MLV, 0806 EIA Size, 300 Vac | 0In Stock | MLVHV | MLVs | SMD/SMT | SMD/SMT | 0806 (2217 metric) | 300 VAC | 385 VDC | 470 V | 740 V | - 40 C | + 125 C | Reel | ||||||||
Mfr: AMLV06V26C110 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV06, 0603 MLV 26 Vdc | 0In Stock | AMLV06 | MLVs | PCB Mount | SMD/SMT | 20 VAC | 26 VDC | 38 V | 60 V | 30 A | 0.1 J | 110 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: AMLV12V48C270 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV12, 1206 MLV 48 Vdc | 0In Stock | AMLV12 | MLVs | PCB Mount | SMD/SMT | 37 VAC | 48 VDC | 68.2 V | 100 V | 100 A | 0.4 J | 270 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MLVHV0604V175 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors High Voltage MLV, 0604 EIA Size, 175 Vac | 0In Stock | MLVHV | MLVs | SMD/SMT | SMD/SMT | 0604 (1610 metric) | 180 VAC | 225 VDC | 270 V | 450 V | - 40 C | + 125 C | Reel | ||||||||
Mfr: AMLV08V18C650 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV08, 0805 MLV 18 Vdc | 0In Stock | AMLV08 | MLVs | PCB Mount | SMD/SMT | 14 VAC | 18 VDC | 28 V | 44 V | 120 A | 0.3 J | 650 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: AMLV12V26C800 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV12, 1206 MLV 26 Vdc | 0In Stock | AMLV12 | MLVs | PCB Mount | SMD/SMT | 26 V | Reel | ||||||||||||||
Mfr: AMLV13V31C1200 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors Surface Mount Automotive MLV, AMLV13, 1210 MLV 31 Vdc | Not Available Online | AMLV13 | MLVs | PCB Mount | SMD/SMT | 25 VAC | 31 VDC | 42.9 V | 67 V | 300 A | 1.7 J | 1.2 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: MLVHV0806V250 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors High Voltage MLV, 0806 EIA Size, 250 Vac | 0In Stock | MLVHV | MLVs | SMD/SMT | SMD/SMT | 0806 (2217 metric) | 250 VAC | 320 VDC | 390 V | 570 V | - 40 C | + 125 C | Reel | ||||||||
Mfr: AMLV06V32C010 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV06, 0603 MLV 32 Vdc | 0In Stock | AMLV06 | MLVs | PCB Mount | SMD/SMT | 25 VAC | 32 VDC | 70.1 V | 120 V | 5 A | 0.05 J | 10 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: AMLV08V26C500 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV08, 0805 MLV 26 Vdc | 0In Stock | AMLV08 | MLVs | PCB Mount | SMD/SMT | 20 VAC | 26 VDC | 36.3 V | 56 V | 80 A | 0.3 J | 500 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: AMLV13V26C1500 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV13, 1210 MLV 26 Vdc | 0In Stock | AMLV13 | MLVs | PCB Mount | SMD/SMT | 26 V | Reel | ||||||||||||||
Mfr: MLVC12V018C270 TTI: MLVC12V018C270 Eaton Electronics Availability: 0In StockVaristors 18 VDC 270PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 12.7 VAC | 18 VDC | 25 V | 44 V | 35 A | 100 mJ | 270 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC40V045C2500 TTI: MLVC40V045C2500 Eaton Electronics Availability: 0In StockVaristors 45 VDC 2500PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 35 VAC | 45 VDC | 56 V | 99 V | 250 A | 2.5 J | 2.5 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC40V100C1500 TTI: MLVC40V100C1500 Eaton Electronics Availability: 0In StockVaristors 100 VDC 1500PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 75 VAC | 100 VDC | 120 V | 211 V | 1.2 kA | 5.9 J | 1.5 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC13V060C420 TTI: MLVC13V060C420 Eaton Electronics Availability: 0In StockVaristors 60 VDC 420PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 45 VAC | 60 VDC | 76 V | 134 V | 250 A | 1.5 J | 420 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC13V065C400 TTI: MLVC13V065C400 Eaton Electronics Availability: 0In StockVaristors 65 VDC 400PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 46 VAC | 65 VDC | 82 V | 144 V | 250 A | 1.5 J | 400 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC32V150C550 TTI: MLVC32V150C550 Eaton Electronics Availability: 0In StockVaristors 150 VDC 550PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 115 VAC | 150 VDC | 180 V | 317 V | 400 A | 3.6 J | 550 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC32V170C400 TTI: MLVC32V170C400 Eaton Electronics Availability: 0In StockVaristors 170 VDC 400PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 130 VAC | 170 VDC | 205 V | 361 V | 400 A | 4.2 J | 400 pF | - 55 C | + 125 C | Reel |