Eaton Electronics - Varistors
925 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MLVC12V026C500 TTI: MLVC12V026C500 Eaton Electronics Availability: 0In StockVaristors 26 VDC 500PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 18.4 VAC | 26 VDC | 36 V | 63 V | 120 A | 400 mJ | 500 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC12V033C400 TTI: MLVC12V033C400 Eaton Electronics Availability: 0In StockVaristors 33 VDC 400PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 23.3 VAC | 33 VDC | 45 V | 79 V | 120 A | 400 mJ | 400 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC13V038C650 TTI: MLVC13V038C650 Eaton Electronics Availability: 0In StockVaristors 38 VDC 650PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 27 VAC | 38 VDC | 51 V | 90 V | 280 A | 1.5 J | 650 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC06V016C180 TTI: MLVC06V016C180 Eaton Electronics Availability: 0In StockVaristors 16 VDC 180PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 11.3 VAC | 16 VDC | 22 V | 39 V | 30 A | 100 mJ | 180 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MOVHE07V175Y TTI: MOVHE07V175Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 175 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 9 mm | 10 A | 24 J | 185 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE07V210Y TTI: MOVHE07V210Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 210 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 9 mm | 10 A | 28 J | 150 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV10V350Y TTI: MOV10V350Y Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 350 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 12.5 mm | 25 A | 70 J | 180 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV10V550Y TTI: MOV10V550Y Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 550 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 12.5 mm | 25 A | 93 J | 110 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV20V510Y TTI: MOV20V510Y Eaton Electronics Availability: 0In StockVaristors MOV, 20 mm size, 510 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 22.5 mm | 100 A | 282 J | 500 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV20V550Y TTI: MOV20V550Y Eaton Electronics Availability: 0In StockVaristors MOV, 20 mm size, 550 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 22.5 mm | 100 A | 310 J | 440 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV20V625Y TTI: MOV20V625Y Eaton Electronics Availability: 0In StockVaristors MOV, 20 mm size, 625 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 22.5 mm | 100 A | 342 J | 400 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE20V510Y TTI: MOVHE20V510Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 20 mm size, 510 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 22.5 mm | 100 A | 460 J | 500 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE20V550Y TTI: MOVHE20V550Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 20 mm size, 550 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 22.5 mm | 100 A | 510 J | 440 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE07V190Y TTI: MOVHE07V190Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 190 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 9 mm | 10 A | 26 J | 165 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVTP20V150N TTI: MOVTP20V150N Eaton Electronics Availability: 0In StockVaristors MOVTP, 20 mm, 150 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 150 VAC | 200 VDC | 264 V | 395 V | 23.5 mm | 10 kA | 170 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVGT20V230K TTI: MOVGT20V230K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 230 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MLVC12V012C850 TTI: MLVC12V012C850 Eaton Electronics Availability: 0In StockVaristors 12 VDC 850PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 8.5 VAC | 12 VDC | 18 V | 34 V | 150 A | 400 mJ | 850 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC06V026C120 TTI: MLVC06V026C120 Eaton Electronics Availability: 0In StockVaristors 26 VDC 120PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 18.4 VAC | 26 VDC | 36 V | 63 V | 30 A | 100 mJ | 120 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MOV20V190Y TTI: MOV20V190Y Eaton Electronics Availability: 0In StockVaristors MOV, 20 mm size, 190 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 22.5 mm | 100 A | 136 J | 1.3 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV20V680Y TTI: MOV20V680Y Eaton Electronics Availability: 0In StockVaristors MOV, 20 mm size, 680 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 22.5 mm | 100 A | 383 J | 360 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE07V250Y TTI: MOVHE07V250Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 250 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 9 mm | 10 A | 35 J | 130 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE07V320Y TTI: MOVHE07V320Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 320 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 9 mm | 10 A | 45 J | 100 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE07V510Y TTI: MOVHE07V510Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 510 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 9 mm | 10 A | 73 J | 60 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE20V460Y TTI: MOVHE20V460Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 20 mm size, 460 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 22.5 mm | 100 A | 420 J | 530 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV07V250Y TTI: MOV07V250Y Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 250 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 9 mm | 10 A | 26 J | 130 pF | - 40 C | + 125 C | Bulk |