Eaton Electronics - Varistors
925 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOV10V210Y TTI: MOV10V210Y Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 210 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 12.5 mm | 25 A | 43 J | 300 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE10V175Y TTI: MOVHE10V175Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 175 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 12.5 mm | 25 A | 49 J | 370 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE10V190Y TTI: MOVHE10V190Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 190 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 12.5 mm | 25 A | 54 J | 330 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV10V320Y TTI: MOV10V320Y Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 320 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 12.5 mm | 25 A | 69 J | 200 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV20V130Y TTI: MOV20V130Y Eaton Electronics Availability: 0In StockVaristors MOV, 20 mm size, 130 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 22.5 mm | 100 A | 95 J | 2 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV07V175Y TTI: MOV07V175Y Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 175 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 9 mm | 10 A | 18 J | 185 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV10V150Y TTI: MOV10V150Y Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 150 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 12.5 mm | 25 A | 35 J | 420 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV10V230Y TTI: MOV10V230Y Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 230 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 12.5 mm | 25 A | 47 J | 280 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE07V230Y TTI: MOVHE07V230Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 230 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 9 mm | 10 A | 32 J | 140 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE10V130Y TTI: MOVHE10V130Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 130 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 12.5 mm | 25 A | 35 J | 500 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE10V210Y TTI: MOVHE10V210Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 210 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 12.5 mm | 25 A | 58 J | 300 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE10V300Y TTI: MOVHE10V300Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 300 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 12.5 mm | 25 A | 85 J | 210 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE10V385Y TTI: MOVHE10V385Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 385 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 12.5 mm | 25 A | 95 J | 160 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV10V510Y TTI: MOV10V510Y Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 510 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 12.5 mm | 25 A | 85 J | 120 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVTP20V465N TTI: MOVTP20V465N Eaton Electronics Availability: 0In StockVaristors MOVTP, 20 mm, 465 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 465 VAC | 615 VDC | 825 V | 1.24 kV | 23.5 mm | 10 kA | 509 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MLVC12V042C260 TTI: MLVC12V042C260 Eaton Electronics Availability: 0In StockVaristors 42 VDC 260PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 30 VAC | 42 VDC | 56 V | 99 V | 120 A | 400 mJ | 260 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC13V056C450 TTI: MLVC13V056C450 Eaton Electronics Availability: 0In StockVaristors 56 VDC 450PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 40 VAC | 56 VDC | 72 V | 127 V | 250 A | 1.5 J | 450 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MOV20V275Y TTI: MOV20V275Y Eaton Electronics Availability: 0In StockVaristors MOV, 20 mm size, 275 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 22.5 mm | 100 A | 190 J | 930 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV20V460Y TTI: MOV20V460Y Eaton Electronics Availability: 0In StockVaristors MOV, 20 mm size, 460 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 22.5 mm | 100 A | 255 J | 530 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV07V320Y TTI: MOV07V320Y Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 320 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 9 mm | 10 A | 31 J | 100 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV07V420Y TTI: MOV07V420Y Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 420 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 9 mm | 10 A | 42 J | 75 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE20V485Y TTI: MOVHE20V485Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 20 mm size, 485 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 485 VAC | 640 VDC | 780 V | 1.29 kV | 22.5 mm | 100 A | 440 J | 510 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MLVC13V045C550 TTI: MLVC13V045C550 Eaton Electronics Availability: 0In StockVaristors 45 VDC 550PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 32 VAC | 45 VDC | 60 V | 105 V | 280 A | 1.5 J | 550 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC13V048C510 TTI: MLVC13V048C510 Eaton Electronics Availability: 0In StockVaristors 48 VDC 510PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 34 VAC | 48 VDC | 62 V | 110 V | 280 A | 1.5 J | 510 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC08V012C220 TTI: MLVC08V012C220 Eaton Electronics Availability: 0In StockVaristors 12 VDC 220PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 8.5 VAC | 12 VDC | 18 V | 34 V | 35 A | 100 mJ | 220 pF | - 55 C | + 125 C | Reel |