Eaton Electronics - Varistors
925 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOVHE07V420Y-AP TTI: MOVHE07V420Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 420 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 9 mm | 10 A | 60 J | 75 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE10V130Y-AP TTI: MOVHE10V130Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 130 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 12.5 mm | 25 A | 35 J | 500 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV10V250Y-AP TTI: MOV10V250Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 250 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 12.5 mm | 25 A | 60 J | 260 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV10V300Y-AP TTI: MOV10V300Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 300 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 12.5 mm | 25 A | 67 J | 210 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV10V510Y-AP TTI: MOV10V510Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 510 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 12.5 mm | 25 A | 85 J | 120 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV14V130Y-AP TTI: MOV14V130Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 14 mm size, 130 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 16.5 mm | 50 A | 57 J | 1 nF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV14V210Y-AP TTI: MOV14V210Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 14 mm size, 210 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 16.5 mm | 50 A | 85 J | 610 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE10V175Y-AP TTI: MOVHE10V175Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 175 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 12.5 mm | 25 A | 49 J | 370 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE10V230Y-AP TTI: MOVHE10V230Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 230 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 12.5 mm | 25 A | 65 J | 280 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE10V550Y-AP TTI: MOVHE10V550Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 550 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 12.5 mm | 25 A | 130 J | 110 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE14V190Y-AP TTI: MOVHE14V190Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 14 mm size, 190 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 16.5 mm | 50 A | 108 J | 670 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE14V460Y-AP TTI: MOVHE14V460Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 14 mm size, 460 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 16.5 mm | 50 A | 210 J | 270 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV07V320Y-AP TTI: MOV07V320Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 320 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 9 mm | 10 A | 31 J | 100 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV10V140Y-AP TTI: MOV10V140Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 140 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 12.5 mm | 25 A | 32 J | 450 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV10V150Y-AP TTI: MOV10V150Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 150 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 12.5 mm | 25 A | 35 J | 420 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV10V190Y-AP TTI: MOV10V190Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 190 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 12.5 mm | 25 A | 40 J | 330 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MLVC18V018C1800 TTI: MLVC18V018C1800 Eaton Electronics Availability: 0In StockVaristors 18 VDC 1800PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 12.7 VAC | 18 VDC | 25 V | 44 V | 500 A | 2.5 J | 1.8 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MOVTP14V465N TTI: MOVTP14V465N Eaton Electronics Availability: 0In StockVaristors MOVTP, 14 mm, 465 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 465 VAC | 615 VDC | 825 V | 1.24 kV | 18.5 mm | 6 kA | 247 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVGT10V340K TTI: MOVGT10V340K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 10 mm disc size, 340 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT10V390K TTI: MOVGT10V390K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 10 mm disc size, 390 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT10V400K TTI: MOVGT10V400K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 10 mm disc size, 400 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT10V420K TTI: MOVGT10V420K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 10 mm disc size, 420 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V390K TTI: MOVGT20V390K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 390 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT10V060K TTI: MOVGT10V060K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 10 mm disc size, 60 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT10V115K TTI: MOVGT10V115K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 10 mm disc size, 115 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk |