Eaton Electronics - Varistors
925 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOVHE10V625Y TTI: MOVHE10V625Y Eaton Electronics Availability: 400In StockVaristors MOVHE, 10 mm size, 625 VAC | 400In Stock | MOVHE | MOVs | Through Hole | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 12.5 mm | 25 A | 140 J | 100 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVGT07V320K TTI: MOVGT07V320K Eaton Electronics Availability: 100In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 320 V MCOV | 100In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V390K TTI: MOVGT14V390K Eaton Electronics Availability: 50In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 390 V MCOV | 50In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVHE10V420Y TTI: MOVHE10V420Y Eaton Electronics Availability: 1,000In StockVaristors MOVHE, 10 mm size, 420 VAC | 1,000In Stock | MOVHE | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 12.5 mm | 25 A | 98 J | 150 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE10V460Y TTI: MOVHE10V460Y Eaton Electronics Availability: 800In StockVaristors MOVHE, 10 mm size, 460 VAC | 800In Stock | MOVHE | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 12.5 mm | 25 A | 100 J | 130 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE14V320Y TTI: MOVHE14V320Y Eaton Electronics Availability: 500In StockVaristors MOVHE, 14 mm size, 320 VAC | 500In Stock | MOVHE | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 16.5 mm | 50 A | 180 J | 390 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE14V460Y TTI: MOVHE14V460Y Eaton Electronics Availability: 400In StockVaristors MOVHE, 14 mm size, 460 VAC | 400In Stock | MOVHE | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 16.5 mm | 50 A | 210 J | 270 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE20V140Y TTI: MOVHE20V140Y Eaton Electronics Availability: 200In StockVaristors MOVHE, 20 mm size, 140 VAC | 200In Stock | MOVHE | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 22.5 mm | 100 A | 155 J | 1.8 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE20V250Y TTI: MOVHE20V250Y Eaton Electronics Availability: 200In StockVaristors MOVHE, 20 mm size, 250 VAC | 200In Stock | MOVHE | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 22.5 mm | 100 A | 275 J | 1 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE20V320Y TTI: MOVHE20V320Y Eaton Electronics Availability: 200In StockVaristors MOVHE, 20 mm size, 320 VAC | 200In Stock | MOVHE | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 22.5 mm | 100 A | 360 J | 780 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE20V420Y TTI: MOVHE20V420Y Eaton Electronics Availability: 200In StockVaristors MOVHE, 20 mm size, 420 VAC | 200In Stock | MOVHE | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 22.5 mm | 100 A | 400 J | 600 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV14V320Y TTI: MOV14V320Y Eaton Electronics Availability: 500In StockVaristors MOV, 14 mm size, 320 VAC | 500In Stock | MOV | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 16.5 mm | 50 A | 121 J | 390 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV14V420Y TTI: MOV14V420Y Eaton Electronics Availability: 500In StockVaristors MOV, 14 mm size, 420 VAC | 500In Stock | MOV | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 16.5 mm | 50 A | 130 J | 290 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVGT07V170K TTI: MOVGT07V170K Eaton Electronics Availability: 100In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 170 V MCOV | 100In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOV07V130Y TTI: MOV07V130Y Eaton Electronics Availability: 2,000In StockVaristors MOV, 07 mm size, 130 VAC | 2,000In Stock | MOV | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 9 mm | 10 A | 13 J | 250 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE10V550Y TTI: MOVHE10V550Y Eaton Electronics Availability: 800In StockVaristors MOVHE, 10 mm size, 550 VAC | 800In Stock | MOVHE | MOVs | Through Hole | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 12.5 mm | 25 A | 130 J | 110 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE14V250Y TTI: MOVHE14V250Y Eaton Electronics Availability: 500In StockVaristors MOVHE, 14 mm size, 250 VAC | 500In Stock | MOVHE | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 16.5 mm | 50 A | 140 J | 510 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE14V420Y TTI: MOVHE14V420Y Eaton Electronics Availability: 400In StockVaristors MOVHE, 14 mm size, 420 VAC | 400In Stock | MOVHE | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 16.5 mm | 50 A | 200 J | 290 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE14V625Y TTI: MOVHE14V625Y Eaton Electronics Availability: 400In StockVaristors MOVHE, 14 mm size, 625 VAC | 400In Stock | MOVHE | MOVs | Through Hole | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 16.5 mm | 50 A | 280 J | 200 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE20V625Y TTI: MOVHE20V625Y Eaton Electronics Availability: 100In StockVaristors MOVHE, 20 mm size, 625 VAC | 100In Stock | MOVHE | MOVs | Through Hole | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 22.5 mm | 100 A | 565 J | 400 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV14V150Y TTI: MOV14V150Y Eaton Electronics Availability: 500In StockVaristors MOV, 14 mm size, 150 VAC | 500In Stock | MOV | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 16.5 mm | 50 A | 63 J | 830 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV14V275Y TTI: MOV14V275Y Eaton Electronics Availability: 500In StockVaristors MOV, 14 mm size, 275 VAC | 500In Stock | MOV | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 50 A | 115 J | 460 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE14V275Y TTI: MOVHE14V275Y Eaton Electronics Availability: 500In StockVaristors MOVHE, 14 mm size, 275 VAC | 500In Stock | MOVHE | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 50 A | 155 J | 460 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV20V385Y TTI: MOV20V385Y Eaton Electronics Availability: 200In StockVaristors MOV, 20 mm size, 385 VAC | 200In Stock | MOV | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 22.5 mm | 100 A | 224 J | 650 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE07V150Y TTI: MOVHE07V150Y Eaton Electronics Availability: 2,000In StockVaristors MOVHE, 07 mm size, 150 VAC | 2,000In Stock | MOVHE | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 9 mm | 10 A | 21 J | 210 pF | - 40 C | + 125 C | Bulk |