Eaton Electronics - Current Sense Resistors - SMD
630 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MFLA1206R3900FS TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFLA, 1206 SIZE, 1/2 Watt, 390 mohm, 200 TCR AEC-Q | 0In Stock | Reel | MFLA | 390 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFHA2512R2500FE TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFHA, 2512 SIZE, 2 Watt, 250 mohm, 100 TCR AEC-Q | 0In Stock | Reel | MFHA | 250 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFHA2512R5000FE TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFHA, 2512 SIZE, 2 Watt, 500 mohm, 100 TCR AEC-Q | 0In Stock | Reel | MFHA | 500 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFL0402R1000FP TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFL, 0402 SIZE, 1/16 Watt, 100 mohm, 300 TCR | 0In Stock | Reel | MFL | 100 mOhms | 166 mW (1/6 W) | 1 % | 300 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: MFL0402R4000FP TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFL, 0402 SIZE, 1/16 Watt, 400 mohm, 300 TCR | 0In Stock | Reel | MFL | 400 mOhms | 166 mW (1/6 W) | 1 % | 300 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: MFL0402R8200FP TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFL, 0402 SIZE, 1/16 Watt, 820 mohm, 200 TCR | 0In Stock | Reel | MFL | 820 mOhms | 166 mW (1/6 W) | 1 % | 200 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: MFL0603R0470FA TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFL, 0603 SIZE, 1/4 Watt, 47 mohm, 100 TCR | 0In Stock | Reel | MFL | 47 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.9 mm (0.035 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: MFSA0603R0090FSM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFSA, 0603 SIZE, 1/2 Watt, 9 mohm, 50 TCR AEC-Q | 0In Stock | Reel | MFSA | 9 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFL0805R0470FS TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFL, 0805 SIZE, 1/2 Watt, 47 mohm, 100 TCR | 0In Stock | Reel | MFL | 47 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 0.62 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: MFL0805R0600FS TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFL, 0805 SIZE, 1/2 Watt, 60 mohm, 100 TCR | 0In Stock | Reel | MFL | 60 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 0.62 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: MFL0805R0680FS TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFL, 0805 SIZE, 1/2 Watt, 68 mohm, 100 TCR | 0In Stock | Reel | MFL | 68 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 0.62 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: MSMA1206R0120FCM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 1206 SIZE, 1 Watt, 12 mohm, 50 TCR MnCu Metal AEC-Q | 0In Stock | Reel | MSMA | 12 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.75 mm (0.03 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA1206R0400FCM TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Sense Resistors - SMD MSMA, 1206 SIZE, 1 Watt, 40 mohm, 50 TCR MnCu Metal AEC-Q | Not Available Online | Reel | MSMA | 40 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.75 mm (0.03 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA2010R0010FDM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2010 SIZE, 3/2 Watt, 1 mohm, 50 TCR MnCu Metal AEC-Q | 0In Stock | Reel | MSMA | 1 mOhms | 1.5 W | 1 % | 50 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA2512R0005FGM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2512 SIZE, 3 Watt, 0.5 mohm, 50 TCR MnCu Metal AEC-Q | 0In Stock | Reel | MSMA | 500 uOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA2512R0030FEN TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2512 SIZE, 2 Watt, 3 mohm, 50 TCR NiCu Metal AEC-Q | 0In Stock | Reel | MSMA | 3 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA2512R0070FGM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2512 SIZE, 3 Watt, 7 mohm, 50 TCR MnCu Metal AEC-Q | 0In Stock | Reel | MSMA | 7 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA2512R0080FGM TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Sense Resistors - SMD MSMA, 2512 SIZE, 3 Watt, 8 mohm, 50 TCR MnCu Metal AEC-Q | Not Available Online | Reel | MSMA | 8 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA2512R0090FEN TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2512 SIZE, 2 Watt, 9 mohm, 50 TCR NiCu Metal AEC-Q | 0In Stock | Reel | MSMA | 9 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA2512R0100FGM TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Sense Resistors - SMD MSMA, 2512 SIZE, 3 Watt, 10 mohm, 50 TCR MnCu Metal AEC-Q | Not Available Online | Reel | MSMA | 10 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFLA1206R7100FS TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFLA, 1206 SIZE, 1/2 Watt, 710 mohm, 200 TCR AEC-Q | 0In Stock | Reel | MFLA | 710 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFLA1206R9100FS TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFLA, 1206 SIZE, 1/2 Watt, 910 mohm, 200 TCR AEC-Q | 0In Stock | Reel | MFLA | 910 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFLA2010R1500FI TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFLA, 2010 SIZE, 3/4 Watt, 150 mohm, 200 TCR AEC-Q | 0In Stock | Reel | MFLA | 150 mOhms | 750 mW (3/4 W) | 1 % | 200 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFLA2010R2200FI TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Sense Resistors - SMD MFLA, 2010 SIZE, 3/4 Watt, 220 mohm, 200 TCR AEC-Q | Not Available Online | Reel | MFLA | 220 mOhms | 750 mW (3/4 W) | 1 % | 200 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFLA2010R5600FI TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFLA, 2010 SIZE, 3/4 Watt, 560 mohm, 200 TCR AEC-Q | 0In Stock | Reel | MFLA | 560 mOhms | 750 mW (3/4 W) | 1 % | 200 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |