Eaton Electronics - RF Inductors - SMD
669 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MCL1005-221-R TTI: MCL1005-221-R Eaton Electronics Availability: 10,000In StockRF Inductors - SMD 220 NH 5% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 220 nH | 5 % | 100 mA | 4 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | MCL | Reel | |||||||||
Mfr: MCLA1005V2-150-R TTI: MCLA1005V2-150-R Eaton Electronics Availability: 40,000In StockRF Inductors - SMD 15 NH 5% AEC-Q200 | 40,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 15 nH | 5 % | 300 mA | 500 mOhms | - 40 C | + 125 C | 8 | 2.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | MCLA | Reel | |||||
Mfr: MCL1608V2-331-R TTI: MCL1608V2-331-R Eaton Electronics Availability: 4,000In StockRF Inductors - SMD 330 NH 5% | 4,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 330 nH | 5 % | 150 mA | 2.8 Ohms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | MCL | Reel | |||||||||
Mfr: MCQ1V2012-4R7-R TTI: MCQ1V2012-4R7-R Eaton Electronics Availability: 4,000In StockRF Inductors - SMD 4.7 UH 5% | 4,000In Stock | Multilayer | 0805 (2012 metric) | Unshielded | 4.7 uH | 10 % | 30 mA | 900 mOhms | - 40 C | + 85 C | 35 | 35 MHz | Standard | 2 mm | 1.2 mm | 0.9 mm | MCQ1V | Reel | ||||||
Mfr: MCL1005-4R7-R TTI: MCL1005-4R7-R Eaton Electronics Availability: 10,000In StockRF Inductors - SMD 4.7 NH 5% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 4.7 nH | 5 % | 300 mA | 250 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | MCL | Reel | |||||||||
Mfr: MCL1005-8R2-R TTI: MCL1005-8R2-R Eaton Electronics Availability: 100,000In StockRF Inductors - SMD 8.2 NH 5% | 100,000In Stock | 8.2 nH | 1 mm | 0.5 mm | 0.5 mm | MCL | Reel | |||||||||||||||||
Mfr: MCL1005-100-R TTI: MCL1005-100-R Eaton Electronics Availability: 10,000In StockRF Inductors - SMD 10 NH 5% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 10 nH | 5 % | 300 mA | 400 mOhms | - 55 C | + 125 C | 8 | 3.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | MCL | Reel | ||||||
Mfr: MCLA1005V2-181-R TTI: MCLA1005V2-181-R Eaton Electronics Availability: 50,000In StockRF Inductors - SMD 180 NH 5% AEC-Q200 | 50,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 180 nH | 5 % | 100 mA | 3.7 Ohms | - 40 C | + 125 C | 8 | 500 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | MCLA | Reel | |||||
Mfr: MCL1608V1-R82-R TTI: MCL1608V1-R82-R Eaton Electronics Availability: 4,000In StockRF Inductors - SMD .82 UH 20% | 4,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 820 nH | 20 % | 100 mA | 600 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | MCL | Reel | |||||||||
Mfr: MCL1608V1-1R0-R TTI: MCL1608V1-1R0-R Eaton Electronics Availability: 4,000In StockRF Inductors - SMD 1 UH 20% | 4,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 1 uH | 20 % | 150 mA | 300 mOhms | - 40 C | + 85 C | 75 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | MCL | Reel | |||||||
Mfr: MCL1005-150-R TTI: MCL1005-150-R Eaton Electronics Availability: 40,000In StockRF Inductors - SMD 15 NH 5% | 40,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 15 nH | 5 % | 300 mA | 500 mOhms | - 55 C | + 125 C | 8 | 2.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | MCL | Reel | ||||||
Mfr: MCL1005-101-R TTI: MCL1005-101-R Eaton Electronics Availability: 20,000In StockRF Inductors - SMD 100 NH 5% | 20,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 100 nH | 5 % | 150 mA | 2.6 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | MCL | Reel | |||||||||
Mfr: MCL1005-220-R TTI: MCL1005-220-R Eaton Electronics Availability: 0In StockRF Inductors - SMD 22 NH 5% | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 22 nH | 5 % | 300 mA | 600 mOhms | - 55 C | + 125 C | 8 | 1.9 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | MCL | Reel | ||||||
Mfr: MCLA1005V2-151-R TTI: MCLA1005V2-151-R Eaton Electronics Availability: 0In StockRF Inductors - SMD 150 NH 5% AEC-Q200 | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 150 nH | 5 % | 100 mA | 3.2 Ohms | - 40 C | + 125 C | 8 | 550 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | MCLA | Reel | |||||
Mfr: MCL1608V1-100-R TTI: MCL1608V1-100-R Eaton Electronics Availability: 0In StockRF Inductors - SMD 10 UH 20% | 0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 10 uH | 20 % | 60 mA | 1.15 Ohms | - 40 C | + 85 C | 17 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | MCL | Reel | |||||||
Mfr: MCL1608V2-2R7-R TTI: MCL1608V2-2R7-R Eaton Electronics Availability: 0In StockRF Inductors - SMD 2.7 NH 5% | 0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 2.7 nH | 5 % | 500 mA | 120 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | MCL | Reel | |||||||||
Mfr: MCL1005-2R2-R TTI: MCL1005-2R2-R Eaton Electronics Availability: 0In StockRF Inductors - SMD 2.2 NH 5% | 0In Stock | 2.2 nH | 1 mm | 0.5 mm | 0.5 mm | MCL | Reel | |||||||||||||||||
Mfr: WCL3225-R47-R TTI: WCL3225-R47-R Eaton Electronics Availability: 0In StockRF Inductors - SMD .47 UH 20% | 0In Stock | 470 nH | 3.5 mm | 2.9 mm | 2.25 mm | WCL | Reel | |||||||||||||||||
Mfr: WCLA1608V1-3R3-R TTI: WCLA1608V1-3R3-R Eaton Electronics Availability: 0In StockRF Inductors - SMD 3.3 NH 10% AEC-Q200 | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 3.3 nH | 5 % | 700 mA | 75 mOhms | - 40 C | + 125 C | 20 | 5.9 GHz | Standard | 1.78 mm | 1.1 mm | 0.95 mm | AEC-Q200 | WCLA | Reel | |||||
Mfr: MCLA1608V2-471-R TTI: MCLA1608V2-471-R Eaton Electronics Availability: 0In StockRF Inductors - SMD 470 NH 5% AEC-Q200 | 0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 470 nH | 5 % | 150 mA | 3.6 Ohms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | MCLA | Reel | ||||||||
Mfr: MCLA3216V1-R082-R TTI: MCLA3216V1-R082-R Eaton Electronics Availability: 0In StockRF Inductors - SMD .082 UH 10% | 0In Stock | 82 nH | MCLA | Reel | ||||||||||||||||||||
Mfr: MCL1005-180-R TTI: MCL1005-180-R Eaton Electronics Availability: 0In StockRF Inductors - SMD 18 NH 5% | 0In Stock | 18 nH | 1 mm | 0.5 mm | 0.5 mm | MCL | Reel | |||||||||||||||||
Mfr: MCL1005-1R2-R TTI: MCL1005-1R2-R Eaton Electronics Availability: 0In StockRF Inductors - SMD 1.2 NH 5% | 0In Stock | 1.2 nH | 1 mm | 0.5 mm | 0.5 mm | MCL | Reel | |||||||||||||||||
Mfr: MCL1005-2R7-R TTI: MCL1005-2R7-R Eaton Electronics Availability: 0In StockRF Inductors - SMD 2.7 NH 5% | 0In Stock | 2.7 nH | 1 mm | 0.5 mm | 0.5 mm | MCL | Reel | |||||||||||||||||
Mfr: MCLA2012V1-R270-R TTI: MCLA2012V1-R270-R Eaton Electronics Availability: 0In StockRF Inductors - SMD .27 UH 10% AEC-Q200 | 0In Stock | Multilayer | 0805 (2012 metric) | Unshielded | 270 nH | 10 % | 250 mA | 400 mOhms | - 40 C | + 125 C | 20 | 150 MHz | Standard | 2 mm | 1.2 mm | 0.9 mm | AEC-Q200 | MCLA | Reel |