Eaton Electronics - Ferrite Beads
276 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MFBW1V2012-310-R TTI: MFBW1V2012-310-R Eaton Electronics Availability: 0In StockFerrite Beads 31 OHM 3.0A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 31 Ohms | 3 A | 25 % | 50 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MFBW1V3216-121-R TTI: MFBW1V3216-121-R Eaton Electronics Availability: 0In StockFerrite Beads 120 OHM 3.0A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 3 A | 25 % | 70 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||
Mfr: MFBW1V1005-600-R TTI: MFBW1V1005-600-R Eaton Electronics Availability: 0In StockFerrite Beads 60 OHM 600MA | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 600 mA | 25 % | 150 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: MFBW1V1608-110-R TTI: MFBW1V1608-110-R Eaton Electronics Availability: 0In StockFerrite Beads 11 OHM 1.0A SMT | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0603 (1608 metric) | 11 Ohms | 1 A | 7 Ohms to 15 Ohms | 80 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | - 55 C | + 150 C | 2 mm | 1.2 mm | Reel | |||||||||||
Mfr: MFBW1V1005-121-R TTI: MFBW1V1005-121-R Eaton Electronics Availability: 0In StockFerrite Beads 120 OHM 450MA | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 450 mA | 25 % | 250 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: MFBW1V1608-700-R TTI: MFBW1V1608-700-R Eaton Electronics Availability: 0In StockFerrite Beads 70 OHM 1.0A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0603 (1608 metric) | 70 Ohms | 1 A | 25 % | 150 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MFBW1V1608-221-R TTI: MFBW1V1608-221-R Eaton Electronics Availability: 0In StockFerrite Beads 220K OHM 1.0A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 1 A | 25 % | 200 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MFBW1V2012-601-R TTI: MFBW1V2012-601-R Eaton Electronics Availability: 0In StockFerrite Beads 600 OHM 1.5A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 1.5 A | 25 % | 250 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MFBW1V2012-800-R TTI: MFBW1V2012-800-R Eaton Electronics Availability: 0In StockFerrite Beads 80 OHM 2.5A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 80 Ohms | 2.5 A | 25 % | 80 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MFBM1V1005-221-R TTI: MFBM1V1005-221-R Eaton Electronics Availability: 0In StockFerrite Beads 220 OHM 1.3A SMT | 0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 600 mA | 25 % | 300 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: MFBM1V1005-700-R TTI: MFBM1V1005-700-R Eaton Electronics Availability: 0In StockFerrite Beads 70 OHM .8A SMT | 0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 700 Ohms | 800 mA | 25 % | 150 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: MFBW1V1608-182-R TTI: MFBW1V1608-182-R Eaton Electronics Availability: 0In StockFerrite Beads 1.8K OHM 400MA | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.8 kOhms | 400 mA | 25 % | 750 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MFBW1V3216-202-R TTI: MFBW1V3216-202-R Eaton Electronics Availability: 0In StockFerrite Beads 2000 OHM .3A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 1206 (3216 metric) | 2 kOhms | 300 mA | 25 % | 700 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||
Mfr: MFBM1V3216-300-R TTI: MFBM1V3216-300-R Eaton Electronics Availability: 0In StockFerrite Beads 30 OHM 6A | 0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 30 Ohms | 6 A | 25 % | 15 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||
Mfr: MFBW1V1005-750-R TTI: MFBW1V1005-750-R Eaton Electronics Availability: 0In StockFerrite Beads 75 OHM 450MA | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0402 (1005 metric) | 75 Ohms | 450 mA | 25 % | 200 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: MFBA3V1608K-102-R TTI: MFBA3V1608K-102-R Eaton Electronics Availability: 0In StockFerrite Beads 1000 OHM .20A 2 PADS | 0In Stock | MFBA3 | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||
Mfr: MFBW1V2012-151-R TTI: MFBW1V2012-151-R Eaton Electronics Availability: 0In StockFerrite Beads 150 OHM 2.0A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 150 Ohms | 2 A | 25 % | 100 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MFBM1V1608-601-R TTI: MFBM1V1608-601-R Eaton Electronics Availability: 0In StockFerrite Beads 600 OHM 1.2A | 0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1.2 A | 25 % | 180 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MFBM1V1005-151-R TTI: MFBM1V1005-151-R Eaton Electronics Availability: 0In StockFerrite Beads 500 OHM .7A | 0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 150 Ohms | 700 mA | 25 % | 200 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: MFBM1V1005-300-R TTI: MFBM1V1005-300-R Eaton Electronics Availability: 0In StockFerrite Beads 30 OHM 1.3A SMT | 0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 30 Ohms | 1.3 A | 25 % | 80 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: MFBM1V1005-501-R TTI: MFBM1V1005-501-R Eaton Electronics Availability: 0In StockFerrite Beads 500 OHM .7A | 0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 500 Ohms | 500 mA | 25 % | 400 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: MFBW1V1005-050-R TTI: MFBW1V1005-050-R Eaton Electronics Availability: 0In StockFerrite Beads 5 OHM 800MA | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0402 (1005 metric) | 5 Ohms | 800 mA | 0 Ohms to 15 Ohms | 40 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: MFBW1V1608-500-R TTI: MFBW1V1608-500-R Eaton Electronics Availability: 0In StockFerrite Beads 50 OHM 1.0A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0603 (1608 metric) | 50 Ohms | 1 A | 25 % | 120 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MFBW1V2012-201-R TTI: MFBW1V2012-201-R Eaton Electronics Availability: 0In StockFerrite Beads 200 OHM 2.0A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 200 Ohms | 2 A | 25 % | 150 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel |