Eaton Electronics - Ferrite Beads
276 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MFBW1V1005-700-R TTI: MFBW1V1005-700-R Eaton Electronics Availability: 0In StockFerrite Beads 70 OHM 450MA | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0402 (1005 metric) | 70 Ohms | 450 mA | 25 % | 200 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: MFBA2V1608-301-R TTI: MFBA2V1608-301-R Eaton Electronics Availability: 0In StockFerrite Beads 300 OHM 1A 2 PADS | 0In Stock | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||||
Mfr: MFBM1V1608-102-R TTI: MFBM1V1608-102-R Eaton Electronics Availability: 0In StockFerrite Beads 1K OHM .6A | 0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 600 mA | 25 % | 400 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MFBW1V1005-110-R TTI: MFBW1V1005-110-R Eaton Electronics Availability: 0In StockFerrite Beads 11 OHM 800MA | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0402 (1005 metric) | 11 Ohms | 800 mA | 7 Ohms to 15 Ohms | 40 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: MFBW1V2012-121-R TTI: MFBW1V2012-121-R Eaton Electronics Availability: 0In StockFerrite Beads 120 OHMS 2.0A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 2 A | 25 % | 100 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MFBW1V2012-202-R TTI: MFBW1V2012-202-R Eaton Electronics Availability: 0In StockFerrite Beads 2K OHM 300MA | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 2 kOhms | 300 mA | 25 % | 500 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MFBW1V1005-360-R TTI: MFBW1V1005-360-R Eaton Electronics Availability: 0In StockFerrite Beads 36 OHM 600MA | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0402 (1005 metric) | 36 Ohms | 600 mA | 25 % | 150 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: MFBM1V2012-221-R TTI: MFBM1V2012-221-R Eaton Electronics Availability: 0In StockFerrite Beads 220 OHM 2.5A | 0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 2.5 A | 25 % | 80 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MFBW1V1005-601-R TTI: MFBW1V1005-601-R Eaton Electronics Availability: 0In StockFerrite Beads 60 OHM 600MA | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 200 mA | 25 % | 700 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: MFBW1V1608-300-R TTI: MFBW1V1608-300-R Eaton Electronics Availability: 0In StockFerrite Beads 30 OHM 1.0A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 1 A | 25 % | 80 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MFBW1V3216-500-R TTI: MFBW1V3216-500-R Eaton Electronics Availability: 0In StockFerrite Beads 50 OHM 3.0A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 3 A | 25 % | 70 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||
Mfr: MFBM1V1608-181-R TTI: MFBM1V1608-181-R Eaton Electronics Availability: 0In StockFerrite Beads 180 OHM 1.5A SMT | 0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 180 Ohms | 1.5 A | 25 % | 90 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MFBM1V2012-600-R TTI: MFBM1V2012-600-R Eaton Electronics Availability: 0In StockFerrite Beads 60 OHM 3.5A | 0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 3.5 A | 25 % | 40 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MFBW1V2012-150-R TTI: MFBW1V2012-150-R Eaton Electronics Availability: 0In StockFerrite Beads 15 OHM 3.0A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 15 Ohms | 3 A | 9 Ohms to 21 Ohms | 30 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MFBW1V2012-360-R TTI: MFBW1V2012-360-R Eaton Electronics Availability: 0In StockFerrite Beads 36 OHM 3.0A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 36 Ohms | 3 A | 25 % | 60 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MFBW1V3216-101-R TTI: MFBW1V3216-101-R Eaton Electronics Availability: 0In StockFerrite Beads 100 OHM 3.0A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 1206 (3216 metric) | 100 Ohms | 3 A | 25 % | 70 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||
Mfr: MFBW1V3216-102-R TTI: MFBW1V3216-102-R Eaton Electronics Availability: 0In StockFerrite Beads 1000 OHM 2.0A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 2 A | 25 % | 250 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||
Mfr: MFBW1V3216-152-R TTI: MFBW1V3216-152-R Eaton Electronics Availability: 0In StockFerrite Beads 1000 OHM .5A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 1206 (3216 metric) | 1.5 kOhms | 500 mA | 25 % | 450 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||
Mfr: MFBM1V1608-000-R TTI: MFBM1V1608-000-R Eaton Electronics Availability: 0In StockFerrite Beads 0 OHM @ 100MHZ 6A | 0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 0 Ohms | 6 A | 0 Ohms to 15 Ohms | 20 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MFBM1V1608-101-R TTI: MFBM1V1608-101-R Eaton Electronics Availability: 0In StockFerrite Beads 0 OHM @ 100MHZ 6A | 0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 2.5 A | 25 % | 60 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 500 mA | 25 % | 550 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MFBA2V1005-121-R TTI: MFBA2V1005-121-R Eaton Electronics Availability: 0In StockFerrite Beads 120 OHM 2A 2 PADS | 0In Stock | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | - 55 C | + 150 C | 1 mm | 0.5 mm | Reel | ||||||||||
Mfr: MFBA2V1005-330-R TTI: MFBA2V1005-330-R Eaton Electronics Availability: 0In StockFerrite Beads 200 OHM 1.5A 2 PADS | 0In Stock | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | - 55 C | + 150 C | 1 mm | 0.5 mm | Reel | ||||||||||
Mfr: MFBW1V2012-110-R TTI: MFBW1V2012-110-R Eaton Electronics Availability: 0In StockFerrite Beads 11 OHM 3.0A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 11 Ohms | 3 A | 7 Ohms to 15 Ohms | 30 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MFBW1V1005-301-R TTI: MFBW1V1005-301-R Eaton Electronics Availability: 0In StockFerrite Beads 300 OHM 300MA | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0402 (1005 metric) | 300 Ohms | 300 mA | 25 % | 500 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel |