Eaton Electronics - Ferrite Beads
276 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MFBM1V2012-102-R TTI: MFBM1V2012-102-R Eaton Electronics Availability: 4,000In StockFerrite Beads 1000 OHM 1.5A | 4,000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 1.5 A | 25 % | 120 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MFBM1V2012-000-R TTI: MFBM1V2012-000-R Eaton Electronics Availability: 4,000In StockFerrite Beads 0 OHM 6A | 4,000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 0 Ohms | 6 A | 0 Ohms to 15 Ohms | 10 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MFBM1V1608-600-R TTI: MFBM1V1608-600-R Eaton Electronics Availability: 4,000In StockFerrite Beads 60 OHM 3A | 4,000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 3 A | 25 % | 40 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MFBM1V1005-601-R TTI: MFBM1V1005-601-R Eaton Electronics Availability: 20,000In StockFerrite Beads 600 OHM .5A | 20,000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 500 mA | 25 % | 500 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: MFBW1V1608-152-R TTI: MFBW1V1608-152-R Eaton Electronics Availability: 4,000In Stock60,000 On Order Expected 02-Dec-26 Ferrite Beads 1500 OHM .4A | 4,000In Stock60,000 On Order Expected 02-Dec-26 | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 400 mA | 25 % | 750 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MFBA2V1608-121-R TTI: MFBA2V1608-121-R Eaton Electronics Availability: 12,000In StockFerrite Beads 120 OHM 2A 2 PADS | 12,000In Stock | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||||
Mfr: MFBW1V2012-102-R TTI: MFBW1V2012-102-R Eaton Electronics Availability: 4,000In StockFerrite Beads 1K OHM 800MA | 4,000In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 800 mA | 25 % | 300 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MFBM1V1608-150-R TTI: MFBM1V1608-150-R Eaton Electronics Availability: 4,000In StockFerrite Beads 150 OHM 5.0A SMT | 4,000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 15 Ohms | 5 A | 9 Ohms to 21 Ohms | 30 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MFBW1V1608-000-R TTI: MFBW1V1608-000-R Eaton Electronics Availability: 4,000In StockFerrite Beads ZERO OHM 1.0A 2PIN | 4,000In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0603 (1608 metric) | 0 Ohms | 1 A | 0 Ohms to 15 Ohms | 80 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MFBA2V2012P-111-R TTI: MFBA2V2012P-111-R Eaton Electronics Availability: 4,000In StockFerrite Beads 110 OHM 4A 2 PADS | 4,000In Stock | MFBA2 | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 110 Ohms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||||
Mfr: MFBM1V1608-121-R TTI: MFBM1V1608-121-R Eaton Electronics Availability: 4,000In StockFerrite Beads 120 OHM 2.0A | 4,000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 65 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MFBW1V1005-000-R TTI: MFBW1V1005-000-R Eaton Electronics Availability: 8,000In StockFerrite Beads 0 OHM 10MHZ 2PIN | 8,000In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0402 (1005 metric) | 0 Ohms | 800 mA | 0 Ohms to 15 Ohms | 40 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: MFBW1V3216-601-R TTI: MFBW1V3216-601-R Eaton Electronics Availability: 4,000In StockFerrite Beads 600 OHM 2.0A | 4,000In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 2 A | 25 % | 200 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||
Mfr: MFBM1V2012-501-R TTI: MFBM1V2012-501-R Eaton Electronics Availability: 4,000In StockFerrite Beads 500 OHM 2A | 4,000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 500 Ohms | 2 A | 25 % | 100 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MFBM1V3216-102-R TTI: MFBM1V3216-102-R Eaton Electronics Availability: 4,000In StockFerrite Beads 1000 OHM 2.0A | 4,000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 2 A | 25 % | 120 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||
Mfr: MFBM1V3216-000-R TTI: MFBM1V3216-000-R Eaton Electronics Availability: 4,000In StockFerrite Beads 0 OHM 100MHZ 6A | 4,000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 0 Ohms | 6 A | 0 Ohms to 15 Ohms | 10 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||
Mfr: MFBW1V2012-221-R TTI: MFBW1V2012-221-R Eaton Electronics Availability: 4,000In StockFerrite Beads 220 OHM 2A | 4,000In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 2 A | 25 % | 150 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MFBM1V2012-101-R TTI: MFBM1V2012-101-R Eaton Electronics Availability: 8,000In StockFerrite Beads 100 OHM 3A | 8,000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 100 Ohms | 3 A | 25 % | 50 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MFBM1V1005-102-R TTI: MFBM1V1005-102-R Eaton Electronics Availability: 10,000In StockFerrite Beads 1000 OHM 0.3A | 10,000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 300 mA | 25 % | 650 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: MFBA2V1005-221-R TTI: MFBA2V1005-221-R Eaton Electronics Availability: 10,000In StockFerrite Beads 200 OHM 1.5A 2 PADS | 10,000In Stock | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | - 55 C | + 150 C | 1 mm | 0.5 mm | Reel | ||||||||||
Mfr: MFBM1V2012-300-R TTI: MFBM1V2012-300-R Eaton Electronics Availability: 4,000In StockFerrite Beads 30 OHM 6A | 4,000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 6 A | 25 % | 10 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MFBW1V2012-101-R TTI: MFBW1V2012-101-R Eaton Electronics Availability: 8,000In StockFerrite Beads 100 OHMS 2.5A | 8,000In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 100 Ohms | 2.5 A | 25 % | 100 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MFBA2V1608-601-R TTI: MFBA2V1608-601-R Eaton Electronics Availability: 4,000In StockFerrite Beads 600 OHM 1A 2 PADS | 4,000In Stock | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||||
Mfr: MFBM1V1608-300-R TTI: MFBM1V1608-300-R Eaton Electronics Availability: 4,000In StockFerrite Beads 120 OHM 2.0A | 4,000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 4 A | 25 % | 30 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MFBM1V3216-121-R TTI: MFBM1V3216-121-R Eaton Electronics Availability: 4,000In StockFerrite Beads 120 OHM 4A 2PIN | 4,000In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 4 A | 25 % | 35 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel |