XLHV - Eaton Electronics - Supercapacitors / Ultracapacitors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XLHVS1440625C0B00 TTI: XLHVS1440625C0B00 Eaton Electronics Availability: 12In StockSupercapacitors / Ultracapacitors Eaton Supercapacitor,XLHV,144V 62.5F 0.0125OHM,SB | 12In Stock | 62.5 F | 144 VDC | Through Hole | 605 mm | 485 mm | 1000 Hour | 12.5 mOhms | 0 %, + 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 156 mm | XLHV | Bulk | |||||
Mfr: XLHVS1020944C0B00 TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors Eaton Supercapacitor,XLHV,102V 94.4F 0.0097OHM,SB | 0In Stock | 94.4 F | 102 VDC | Through Hole | 480 mm | 485 mm | 1500 Hour | 9.7 mOhms | 0 %, + 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 156 mm | XLHV | Bulk |