• Supercapacitors / Ultracapacitors

XB - Eaton Electronics - Supercapacitors / Ultracapacitors

3 Results
3 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: XB3550-2R5307-R
TTI: Not Assigned
Eaton Electronics
Availability:

Not Available Online

Supercapacitors / Ultracapacitors 300F 2.5V

Not Available Online

Call
or
View Details
300 F
2.5 VDC
Snap In
35 mm (1.378 in)
53 mm
1500 Hour, 500000 Cycle
7 Ohms
10 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
6 mm
XB
Bulk
Datasheet
Mfr: XB3560-2R5407-R
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 400F 2.5V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
400 F
2.5 VDC
Snap In
35 mm (1.378 in)
63 mm
1500 Hour, 500000 Cycle
4.5 Ohms
10 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
6 mm
XB
Bulk
Datasheet
Mfr: XB3585-2R5607-R
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP. 600F 2.5V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
600 F
2.5 VDC
Snap In
35 mm (1.378 in)
87.5 mm
1500 Hour, 500000 Cycle
3.7 mOhms
10 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
6 mm
XB
Bulk