• Supercapacitors / Ultracapacitors

TV - Eaton Electronics - Supercapacitors / Ultracapacitors

10 Results
10 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: TV0820-3R0335-R
TTI: TV0820-3R0335-R
Eaton Electronics
Availability:

300In Stock

Supercapacitors / Ultracapacitors Eaton TV Supercapacitor, 3V, 3.3F, 75 mohm

300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3.3 F
3 VDC
Radial
3.5 mm (0.138 in)
8.5 mm (0.335 in)
21 mm
1000 Hour
75 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
TV
Bulk
Datasheet
Mfr: TV1860-3R0107-R
TTI: TV1860-3R0107-R
Eaton Electronics
Availability:

500In Stock

Supercapacitors / Ultracapacitors 3V 100F

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 F
3 VDC
Radial
7.5 mm (0.295 in)
18.5 mm (0.728 in)
60.5 mm
1000 Hour
12 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
TV
Bulk
Datasheet
Mfr: TV1245-3R0346-R
TTI: TV1245-3R0346-R
Eaton Electronics
Availability:

200In Stock

Supercapacitors / Ultracapacitors 3V 34F

200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
34 F
3 VDC
Radial
5 mm (0.197 in)
12.9 mm (0.508 in)
49 mm
1000 Hour
20 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
TV
Bulk
Datasheet
Mfr: TV1030-3R0106-R
TTI: TV1030-3R0106-R
Eaton Electronics
Availability:

0In Stock

38,900 On Order
Expected 09-Mar-27
Supercapacitors / Ultracapacitors 3V 10F

0In Stock

38,900 On Order
Expected 09-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
10 F
3 VDC
Radial
5 mm (0.197 in)
10.5 mm (0.413 in)
31.5 mm
1000 Hour
34 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
TV
Bulk
Datasheet
Mfr: TV1625-3R0256-R
TTI: TV1625-3R0256-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3V 25F

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
25 F
3 VDC
Radial
7.5 mm (0.295 in)
16.5 mm (0.65 in)
28.5 mm
1000 Hour
27 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
TV
Bulk
Datasheet
Mfr: TV1020-3R0605-R
TTI: TV1020-3R0605-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 6.0F 3V 30%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
6 F
3 VDC
Radial
5 mm (0.197 in)
10.5 mm (0.413 in)
22.3 mm
1000 Hour
35 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
TV
Bulk
Datasheet
Mfr: TV1325-3R0156-R
TTI: TV1325-3R0156-R
Eaton Electronics
Availability:

0In Stock

803 On Order
Expected 09-Dec-26
Supercapacitors / Ultracapacitors 3V 15F

0In Stock

803 On Order
Expected 09-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
15 F
3 VDC
Radial
5 mm (0.197 in)
13.5 mm (0.531 in)
28.5 mm
1000 Hour
30 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
TV
Bulk
Datasheet
Mfr: TV1245-3R0346-1
TTI: TV1245-3R0346-1
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 100F 3V 30%

0In Stock

Please adjust quantity to Min / Mult value
34 F
3 VDC
Radial
5 mm (0.197 in)
12.9 mm (0.508 in)
49 mm
1000 Hour
0.016 Ohms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
TV
Bulk
Datasheet
Mfr: TV1840-3R0606-R
TTI: TV1840-3R0606-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3V 60F

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
60 F
3 VDC
Radial
7.5 mm (0.295 in)
18.5 mm (0.728 in)
42 mm
1000 Hour
18 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
TV
Bulk
Datasheet
Mfr: TV1635-3R0356-R
TTI: TV1635-3R0356-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3V 35F

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
35 F
3 VDC
Radial
7.5 mm (0.295 in)
16.5 mm (0.65 in)
38 mm
1000 Hour
24 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
TV
Bulk