HB - Eaton Electronics - Supercapacitors / Ultracapacitors
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HB1030-2R5106-R TTI: HB1030-2R5106-R Eaton Electronics Availability: 399In StockSupercapacitors / Ultracapacitors 10F 2.5V HB SERIES CYL | 399In Stock | 10 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 1000 Hour | 60 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 31.5 mm | HB | Bulk | |||||
Mfr: HB1860-2R5117-R TTI: HB1860-2R5117-R Eaton Electronics Availability: 30In StockSupercapacitors / Ultracapacitors 110F 2.8V EDLC HB SERIES CYL | 30In Stock | 110 F | 2.5 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 1000 Hour | 20 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 60.5 mm | HB | Bulk | |||||
Mfr: HB1625-2R5256-R TTI: HB1625-2R5256-R Eaton Electronics Availability: 500In StockSupercapacitors / Ultracapacitors 25F 2.8V EDLC HB SERIES CYL | 500In Stock | 25 F | 2.5 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 1000 Hour | 40 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 28.4 mm | HB | Bulk | |||||
Mfr: HB1840-2R5606-R TTI: HB1840-2R5606-R Eaton Electronics Availability: 0In Stock450 On Order Expected 02-Dec-26 Supercapacitors / Ultracapacitors 60F 2.8V EDLC HB SERIES CYL | 0In Stock450 On Order Expected 02-Dec-26 | 60 F | 2.5 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 1000 Hour | 25 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 42 mm | HB | Bulk | |||||
Mfr: HB0830-2R5605-R TTI: HB0830-2R5605-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 6F 2.5V EDLC HB SERIES CYL | 0In Stock | 6 F | 2.5 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 1000 Hour | 100 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 31 mm | HB | Bulk | |||||
Mfr: HB1020-2R5505-R TTI: HB1020-2R5505-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 5F 2.5V EDLC HB SERIES CYL | 0In Stock | 5 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 1000 Hour | 100 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 22.3 mm | HB | Bulk | |||||
Mfr: HB1635-2R5356-R TTI: HB1635-2R5356-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 35F 2.8V EDLC HB SERIES CYL | 0In Stock | 35 F | 2.5 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 1000 Hour | 30 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 38 mm | HB | Bulk | |||||
Mfr: HB0820-2R5305-R TTI: HB0820-2R5305-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 3F 2.8V EDLC HB SERIES CYL | 0In Stock | 3 F | 2.5 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 1000 Hour | 160 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 21 mm | HB | Bulk | |||||
Mfr: HB1325-2R5156-R TTI: HB1325-2R5156-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 15F 2.8V EDLC HB SERIES CYL | 0In Stock | 15 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 13 mm (0.512 in) | 1000 Hour | 50 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 28.4 mm | HB | Bulk | |||||
Mfr: HB1245-2R5356-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 35F 2.5V EDLC HB SERIES CYL | 0In Stock | 35 F | 2.5 VDC | Radial | 1000 Hour | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | HB | Bulk | |||||||||
Mfr: HB1850-2R5806-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors 35F 2.5V EDLC HB SERIES CYL | Not Available Online | 80 F | 2.5 VDC | Radial | 18 mm (0.709 in) | 1000 Hour | - 10 %, + 30 % | EDLC / Supercaps | - 25 C | + 70 C | HB | Bulk |