Eaton Electronics - Supercapacitors / Ultracapacitors
273 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PM-5R0V104-R TTI: PM-5R0V104-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors .1F 5V EDLC PM SERIES VERT | 0In Stock | 100 mF | 5 VDC | Radial | 7.3 mm (0.287 in) | 8.5 mm | 16.8 mm | 1000 Hour | 1.25 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 60 C | 9 mm | PM | Bulk | ||||
Mfr: TVA1860-3R0107-R TTI: TVA1860-3R0107-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors Eaton TVA Supercapacitor, 3V, 100F, 11 mohm, AECQ | 0In Stock | 100 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 18.5 mm (0.728 in) | 60.5 mm | 1000 Hour | 11 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | TVA | AEC-Q200 | Bulk | ||||
Mfr: HSH1016-3R8556-R TTI: HSH1016-3R8556-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors Supecapacitor HSH 1016 3.8V 55F | 0In Stock | 55 F | 3.8 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 1000 Hour | 450 mOhms | 20 % | Vertical | Supercapacitors | - 25 C | + 70 C | 16 mm | HSH | Box | |||||
Mfr: HSH1020-3R8856-R TTI: HSH1020-3R8856-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors Supecapacitor HSH 1020 3.8V 85F | 0In Stock | 85 F | 3.8 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 1000 Hour | 250 mOhms | 20 % | Vertical | Supercapacitors | - 25 C | + 70 C | 20 mm | HSH | Box | |||||
Mfr: KW-5R5C684H-R TTI: KW-5R5C684H-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 0.68F 5.5V 80% | 0In Stock | 680 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 21.5 mm (0.846 in) | 2000 Hour | 30 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 8.85 mm | KW | Bulk | |||||
Mfr: XL60-2R9348T-R TTI: XL60-2R9348T-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 3400F 2.9V | 0In Stock | 3400 F | 2.7 VDC | Stud Threaded | 60 mm (2.362 in) | 138 mm | 1500 Hour | 230 uOhms | 0 %, + 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | XL60 | Bulk | ||||||
Mfr: HSL0820-3R8256-R TTI: HSL0820-3R8256-R Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors Eaton HSL Hybrid Supercapacitor, 3.8V, 25F, 0.65 ohm, Low T | Not Available Online | 25 F | 3.8 VDC | Through Hole | 8 mm (0.315 in) | 20 mm | 1000 Hour | 70 mOhms | 20 % | Vertical | EDLC / Supercaps | - 25 C | + 60 C | HSL | Bulk | ||||||
Mfr: HS0612-3R8505-R TTI: HS0612-3R8505-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 5.0F 3.8V 20% | 0In Stock | 5 F | 3.8 VDC | Through Hole | 6 mm (0.236 in) | 12 mm | 1000 Hour | 6 Ohms | 20 % | Horizontal | EDLC / Supercaps | HS | Bulk | ||||||||
Mfr: TVA1625-3R0256-R TTI: TVA1625-3R0256-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors Eaton TVA Supercapacitor, 3V, 25F, 18 mohm, AECQ | 0In Stock | 25 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16.5 mm (0.65 in) | 28.4 mm | 1000 Hour | 18 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | TVA | AEC-Q200 | Bulk | ||||
Mfr: M1030-2R5605-R TTI: M1030-2R5605-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 6F 2.5V EDLC M SERIES CYL | 0In Stock | 6 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 30 mm | 1000 Hour | 35 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 60 C | 31.5 mm | M | Bulk | ||||
Mfr: KR-5R5C224H-R TTI: KR-5R5C224H-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors .22F 5.5V EDLC Coin Cell Cyl | 0In Stock | 220 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 6.5 mm | KR | Bulk | |||||
Mfr: PHV-5R4V305-R TTI: PHV-5R4V305-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 3F 5.4V EDLC PHV SERIES VERT | 0In Stock | 3 F | 5.4 VDC | Cable | 11.8 mm (0.465 in) | 17.3 mm | 9 mm | 1000 Hour | 80 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 32.5 mm | PHV | Bulk | ||||
Mfr: KW-5R5C334H-R TTI: KW-5R5C334H-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 0.33F 5.5V 80% | 0In Stock | 330 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 2000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 8.3 mm | KW | Bulk | |||||
Mfr: HV0810-2R7105-AP TTI: HV0810-2R7105-AP Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 1.0F 2.7V 30% | 0In Stock | 1 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8.5 mm (0.335 in) | 1000 Hour | 200 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 13.5 mm | HV | Ammo Pack | |||||
Mfr: HS0814-3R8106-R TTI: HS0814-3R8106-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors Eaton HS Hybrid Supercapacitor, 3.8V, 10F, 1.5 ohm | 0In Stock | 10 F | 3.8 VDC | Through Hole | 8.5 mm (0.335 in) | 1000 Hour | 1.5 Ohms | 20 % | Vertical | EDLC / Supercaps | - 15 C | + 70 C | 15.5 mm | HS | Bulk | ||||||
Mfr: HSL0814-3R8106-R TTI: HSL0814-3R8106-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors Eaton HSL Hybrid Supercapacitor, 3.8V, 10F, 1.5 ohm, Low T | 0In Stock | 10 F | 3.8 VDC | Through Hole | 8.5 mm (0.335 in) | 1000 Hour | 1.5 Ohms | 20 % | Vertical | EDLC / Supercaps | - 25 C | + 60 C | 15.5 mm | HSL | Bulk | ||||||
Mfr: TVA1840-3R0606-R TTI: TVA1840-3R0606-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors Eaton TVA Supercapacitor, 3V, 60F, 13 mohm, AECQ | 0In Stock | 60 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 18.5 mm (0.728 in) | 42 mm | 1000 Hour | 13 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | TVA | AEC-Q200 | Bulk | ||||
Mfr: PHV-5R4H255-R TTI: PHV-5R4H255-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 2.5F 5.4V EDLC PHV SERIES HORZ | 0In Stock | 2.5 F | 5.4 VDC | Cable | 5.3 mm (0.209 in) | 23 mm | 21.3 mm | 1000 Hour | 80 mOhms | - 10 %, + 30 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 11 mm | PHV | Bulk | ||||
Mfr: KW-5R5C104H-R TTI: KW-5R5C104H-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 1.0F 5.5V 80% | 0In Stock | 100 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 2000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 8.3 mm | KW | Bulk | |||||
0In Stock | 5 F | 6 VDC | Radial | 5.3 mm (0.209 in) | 32.5 mm | 21.3 mm | 1000 Hour, 500000 Cycle | 72 mOhms | - 10 %, + 30 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | 11 mm | PTV | Bulk | |||||
Mfr: XL60-3R0308W-R TTI: XL60-3R0308W-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 3000F 3V | 0In Stock | 3000 F | 3 VDC | Weld Stud | 60 mm (2.362 in) | 138 mm | 1500 Hour | 230 uOhms | 0 %, + 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | XL60 | Bulk | ||||||
Mfr: XLR-18R0507B-R TTI: XLR-18R0507B-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors Eaton XLR,18V,500F,AB,OV,TEMP | 0In Stock | 500 F | 18 VDC | Screw | 417 mm | 68 mm | 1000 Hour | 1.7 mOhms | - 5 %, + 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 157 mm | XLR-LV | Bulk | |||||
Mfr: HB1635-2R5356-R TTI: HB1635-2R5356-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 35F 2.8V EDLC HB SERIES CYL | 0In Stock | 35 F | 2.5 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 1000 Hour | 30 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 38 mm | HB | Bulk | |||||
Mfr: PHB-5R0V305-R TTI: PHB-5R0V305-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 3F 5V EDLC PHB SERIES VERT | 0In Stock | 3 F | 5 VDC | Radial | 11.8 mm (0.465 in) | 17.3 mm | 9 mm | 1000 Hour | 200 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 32.5 mm | PHB | Bulk | ||||
Mfr: XLM-62R1137A-T TTI: XLM-62R1137A-T Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 130F 62.1V | 0In Stock | 130 F | 62.1 VDC | Stud Threaded | 99.5 mm (3.917 in) | 634.9 mm | 176.2 mm | 1500 Hour | 6.7 mOhms | 0 %, + 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 173.3 mm | XLM | Bulk |