• Supercapacitors / Ultracapacitors

Eaton Electronics - Supercapacitors / Ultracapacitors

273 Results
273 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: XV3550-2R7307-R
TTI: XV3550-2R7307-R
Eaton Electronics
Availability:

312In Stock

Supercapacitors / Ultracapacitors 300F 2.7V

312In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
300 F
2.7 VDC
Snap In
35 mm (1.378 in)
53 mm
1500 Hour, 500000 Cycle
6 Ohms
- 5 %, + 10 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
6 mm
XV
Bulk
Datasheet
Mfr: PTV-6R0V505-R
TTI: PTV-6R0V505-R
Eaton Electronics
Availability:

186In Stock

Supercapacitors / Ultracapacitors 5.0F 6V 20%

186In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
5 F
6 VDC
Radial
5.3 mm (0.209 in)
21.3 mm
11 mm
1000 Hour, 500000 Cycle
72 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
32.5 mm
PTV
Bulk
Datasheet
Mfr: PHVL-3R9H474-R
TTI: PHVL-3R9H474-R
Eaton Electronics
Availability:

379In Stock

Supercapacitors / Ultracapacitors 0.47F 3.9V 30%

379In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 mF
3.9 VDC
Radial
11.8 mm (0.465 in)
17.3 mm
9 mm
5000 Hour, 500000 Cycle
400 mOhms
- 10 %, + 30 %
Horizontal
EDLC / Supercaps
- 40 C
+ 85 C
14.5 mm
PHVL
Bulk
Datasheet
Mfr: M0810-2R5105-R
TTI: M0810-2R5105-R
Eaton Electronics
Availability:

100In Stock

Supercapacitors / Ultracapacitors 1F 2.5V EDLC M SERIES CYL

100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
2.5 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
13 mm
1000 Hour
200 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 60 C
13 mm
M
Bulk
Datasheet
Mfr: PHVL-3R9V305-R
TTI: PHVL-3R9V305-R
Eaton Electronics
Availability:

100In Stock

Supercapacitors / Ultracapacitors 3.0F 3.9V 30%

100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3 F
3.9 VDC
Radial
11.8 mm (0.465 in)
17.3 mm
9 mm
5000 Hour, 500000 Cycle
80 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
32.5 mm
PHVL
Bulk
Datasheet
Mfr: HB1625-2R5256-R
TTI: HB1625-2R5256-R
Eaton Electronics
Availability:

500In Stock

Supercapacitors / Ultracapacitors 25F 2.8V EDLC HB SERIES CYL

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
25 F
2.5 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
1000 Hour
40 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
28.4 mm
HB
Bulk
Datasheet
Mfr: HSH0612-3R8805-R
TTI: HSH0612-3R8805-R
Eaton Electronics
Availability:

100In Stock

Supercapacitors / Ultracapacitors Supecapacitor HSH 0612 3.8V 8F

100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
8 F
3.8 VDC
Radial
2.6 mm (0.102 in)
6.3 mm (0.248 in)
1000 Hour
2600 mOhms
- 20 %, + 50 %
Vertical
Supercapacitors
- 25 C
+ 70 C
12 mm
HSH
Box
Datasheet
Mfr: PHB-5R0H305-R
TTI: PHB-5R0H305-R
Eaton Electronics
Availability:

500In Stock

Supercapacitors / Ultracapacitors 3F 5V EDLC PHB SERIES HORZ

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3 F
5 VDC
Radial
11.8 mm (0.465 in)
32.5 mm
17.3 mm
1000 Hour
200 mOhms
- 10 %, + 30 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
9 mm
PHB
Bulk
Datasheet
Mfr: HSL1625-3R8227-R
TTI: HSL1625-3R8227-R
Eaton Electronics
Availability:

1,008In Stock

Supercapacitors / Ultracapacitors 220F 3.8V 20%

1,008In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 F
3.8 VDC
Through Hole
16.5 mm (0.65 in)
27 mm
1000 Hour, 500000 Cycle
100 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 60 C
HSL
Bulk
Datasheet
Mfr: HB1860-2R5117-R
TTI: HB1860-2R5117-R
Eaton Electronics
Availability:

30In Stock

Supercapacitors / Ultracapacitors 110F 2.8V EDLC HB SERIES CYL

30In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
110 F
2.5 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
1000 Hour
20 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
60.5 mm
HB
Bulk
Datasheet
Mfr: M0820-2R5205-R
TTI: M0820-2R5205-R
Eaton Electronics
Availability:

965In Stock

Supercapacitors / Ultracapacitors 2F 2.5V EDLC M SERIES CYL

965In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.5 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
20 mm
1000 Hour
100 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 60 C
20.5 mm
M
Bulk
Datasheet
Mfr: XV3560-2R7407-R
TTI: XV3560-2R7407-R
Eaton Electronics
Availability:

20In Stock

Supercapacitors / Ultracapacitors 400F 2.7V

20In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
400 F
2.7 VDC
Snap In
35 mm (1.378 in)
63 mm
1500 Hour, 500000 Cycle
3.2 mOhms
- 5 %, + 10 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
6 mm
XV
Bulk
Datasheet
Mfr: XT3550-3R0287-R
TTI: XT3550-3R0287-R
Eaton Electronics
Availability:

19In Stock

Supercapacitors / Ultracapacitors 500W 275F 3V

19In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
275 F
3 VDC
Radial
35 mm (1.378 in)
53 mm
1500 Hour, 500000 Cycle
4.5 mOhms
- 5 %, + 20 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
XT
Bulk
Datasheet
Mfr: HSH0825-3R8556-R
TTI: HSH0825-3R8556-R
Eaton Electronics
Availability:

100In Stock

Supercapacitors / Ultracapacitors Supecapacitor HSH 0825 3.8V 55F

100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
55 F
3.8 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
1000 Hour
450 mOhms
20 %
Vertical
Supercapacitors
- 25 C
+ 70 C
25 mm
HSH
Box
Datasheet
Mfr: HSH1025-3R8117-R
TTI: HSH1025-3R8117-R
Eaton Electronics
Availability:

100In Stock

Supercapacitors / Ultracapacitors Supecapacitor HSH 1025 3.8V 110F

100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
110 F
3.8 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
1000 Hour
220 mOhms
20 %
Vertical
Supercapacitors
- 25 C
+ 70 C
25 mm
HSH
Box
Datasheet
Mfr: TVA1635-3R0356-R
TTI: TVA1635-3R0356-R
Eaton Electronics
Availability:

100In Stock

Supercapacitors / Ultracapacitors Eaton TVA Supercapacitor, 3V, 35F, 15 mohm, AECQ

100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
35 F
3 VDC
Radial
7.5 mm (0.295 in)
16.5 mm (0.65 in)
38 mm
1000 Hour
15 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
TVA
AEC-Q200
Bulk
Datasheet
Mfr: HSH0820-3R8406-R
TTI: HSH0820-3R8406-R
Eaton Electronics
Availability:

100In Stock

Supercapacitors / Ultracapacitors Supecapacitor HSH 0820 3.8V 40F

100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
40 F
3.8 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
1000 Hour
550 mOhms
20 %
Vertical
Supercapacitors
- 25 C
+ 70 C
20 mm
HSH
Box
Datasheet
Mfr: HSH1030-3R8157-R
TTI: HSH1030-3R8157-R
Eaton Electronics
Availability:

100In Stock

Supercapacitors / Ultracapacitors Supecapacitor HSH 1030 3.8V 150F

100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 F
3.8 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
1000 Hour
140 mOhms
20 %
Vertical
Supercapacitors
- 25 C
+ 70 C
30 mm
HSH
Box
Datasheet
Mfr: TV1245-3R0346-R
TTI: TV1245-3R0346-R
Eaton Electronics
Availability:

200In Stock

Supercapacitors / Ultracapacitors 3V 34F

200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
34 F
3 VDC
Radial
5 mm (0.197 in)
12.9 mm (0.508 in)
49 mm
1000 Hour
20 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
TV
Bulk
Datasheet
Mfr: HSH1225-3R8207-R
TTI: HSH1225-3R8207-R
Eaton Electronics
Availability:

50In Stock

Supercapacitors / Ultracapacitors Supecapacitor HSH 1225 3.8V 200F

50In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
200 F
3.8 VDC
Radial
5 mm (0.197 in)
12.5 mm (0.492 in)
1000 Hour
135 mOhms
20 %
Vertical
Supercapacitors
- 25 C
+ 70 C
25 mm
HSH
Box
Datasheet
Mfr: B0810-2R5105-R
TTI: B0810-2R5105-R
Eaton Electronics
Availability:

500In Stock

Supercapacitors / Ultracapacitors 1F 2.5V EDLC B SERIES CYL

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
2.5 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
13 mm
1000 Hour
400 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
B
Bulk
Datasheet
Mfr: HV0830-2R7605-R
TTI: HV0830-2R7605-R
Eaton Electronics
Availability:

86In Stock

Supercapacitors / Ultracapacitors 6F 2.7V EDLC HV SERIES CYL

86In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
6 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
1000 Hour
40 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
31 mm
HV
Bulk
Datasheet
Mfr: HSL1225-3R8127-R
TTI: HSL1225-3R8127-R
Eaton Electronics
Availability:

65In Stock

Supercapacitors / Ultracapacitors 0.12F 3.8V 20%

65In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 F
3.8 VDC
Through Hole
12.9 mm (0.508 in)
27 mm
1000 Hour, 500000 Cycle
200 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 60 C
HSL
Bulk
Datasheet
Mfr: HSH1235-3R8307-R
TTI: HSH1235-3R8307-R
Eaton Electronics
Availability:

50In Stock

Supercapacitors / Ultracapacitors Supecapacitor HSH 1235 3.8V 300F

50In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
300 F
3.8 VDC
Radial
5 mm (0.197 in)
12.5 mm (0.492 in)
1000 Hour
100 mOhms
20 %
Vertical
Supercapacitors
- 25 C
+ 70 C
35 mm
HSH
Box
Datasheet
Mfr: HSH1240-3R8357-R
TTI: HSH1240-3R8357-R
Eaton Electronics
Availability:

50In Stock

Supercapacitors / Ultracapacitors Supecapacitor HSH 1240 3.8V 350F

50In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
350 F
3.8 VDC
Radial
5 mm (0.197 in)
12.5 mm (0.492 in)
1000 Hour
90 mOhms
20 %
Vertical
Supercapacitors
- 25 C
+ 70 C
40 mm
HSH
Box
  • 1
  • 2
  • 3
  • 4