Eaton Electronics - Aluminum Organic Polymer Capacitors
94 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EHCSA050M6800810T TTI: EHCSA050M6800810T Eaton Electronics Availability: 100In StockAluminum Organic Polymer Capacitors 68UF 50V ESR=24 | 100In Stock | Reel | |||||||||||||||||||
Mfr: EHBSA016M8211010T TTI: EHBSA016M8211010T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 16V 820uF | 500In Stock | 820 uF | 16 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 18 mOhms | 2.8 A | - 55 C | + 125 C | 10.2 mm | 10 mm | EHBSA | Reel | |||||||
Mfr: EHBSA063M5601010T TTI: EHBSA063M5601010T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 63V 56uF | 500In Stock | 56 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 30 mOhms | 2.8 A | - 55 C | + 125 C | 10.2 mm | 10 mm | EHBSA | Reel | |||||||
Mfr: EHBSA025M6800606T TTI: EHBSA025M6800606T Eaton Electronics Availability: 1,200In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 25V 68uF | 1,200In Stock | 68 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 50 mOhms | 1.1 A | - 55 C | + 125 C | 5.8 mm | 6.3 mm | EHBSA | Reel | |||||||
Mfr: EHBSA035M1010608T TTI: EHBSA035M1010608T Eaton Electronics Availability: 900In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 35V 100uF | 900In Stock | 100 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 35 mOhms | 1.7 A | - 55 C | + 125 C | 7.5 mm | 6.3 mm | EHBSA | Reel | |||||||
Mfr: EHCSA025M1010608T TTI: EHCSA025M1010608T Eaton Electronics Availability: 150In StockAluminum Organic Polymer Capacitors 100UF 25V ESR=30 | 150In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA025M2711010T TTI: EHCSA025M2711010T Eaton Electronics Availability: 100In StockAluminum Organic Polymer Capacitors 270UF 25V ESR=20 | 100In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA063M3300810T TTI: EHCSA063M3300810T Eaton Electronics Availability: 150In StockAluminum Organic Polymer Capacitors 33UF 63V ESR=24 | 150In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA063M5601010T TTI: EHCSA063M5601010T Eaton Electronics Availability: 100In StockAluminum Organic Polymer Capacitors 56UF 63V ESR=22 | 100In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA050M4700810T TTI: EHCSA050M4700810T Eaton Electronics Availability: 100In StockAluminum Organic Polymer Capacitors 47UF 50V ESR=24 | 100In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA063M1511016T TTI: EHCSA063M1511016T Eaton Electronics Availability: 40In StockAluminum Organic Polymer Capacitors 150UF 63V ESR=16 | 40In Stock | Reel | |||||||||||||||||||
Mfr: EHBSA050M2211016T TTI: EHBSA050M2211016T Eaton Electronics Availability: 200In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1016 50V 220uF | 200In Stock | 22 uF | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 80 mOhms | 750 mA | - 55 C | + 125 C | 16.5 mm | 10 mm | EHBSA | Reel | |||||||
Mfr: EHCSA035M4700606T TTI: EHCSA035M4700606T Eaton Electronics Availability: 40In StockAluminum Organic Polymer Capacitors 47UF 35V ESR=60 | 40In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA035M6800608T TTI: EHCSA035M6800608T Eaton Electronics Availability: 200In StockAluminum Organic Polymer Capacitors 68UF 35V ESR=35 | 200In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA050M1511012T TTI: EHCSA050M1511012T Eaton Electronics Availability: 100In StockAluminum Organic Polymer Capacitors 150UF 50V ESR=18 | 100In Stock | Reel | |||||||||||||||||||
Mfr: EHBSA025M1810608T TTI: EHBSA025M1810608T Eaton Electronics Availability: 900In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 25V 180uF | 900In Stock | 180 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 30 mOhms | 1.8 A | - 55 C | + 125 C | 7.5 mm | 6.3 mm | EHBSA | Reel | |||||||
Mfr: EHBSA025M3311010T TTI: EHBSA025M3311010T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 25V 330uF | 500In Stock | 330 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 20 mOhms | 3.5 A | - 55 C | + 125 C | 10.2 mm | 10 mm | EHBSA | Reel | |||||||
Mfr: EHBSA035M1810810T TTI: EHBSA035M1810810T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 35V 180uF | 500In Stock | 180 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 27 mOhms | 2.9 A | - 55 C | + 125 C | 9.7 mm | 8 mm | EHBSA | Reel | |||||||
Mfr: EHCSA063M6801010T TTI: EHCSA063M6801010T Eaton Electronics Availability: 100In StockAluminum Organic Polymer Capacitors 68UF 63V ESR=22 | 100In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA025M1510810T TTI: EHCSA025M1510810T Eaton Electronics Availability: 100In StockAluminum Organic Polymer Capacitors 150UF 25V ESR=22 | 100In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA025M5600606T TTI: EHCSA025M5600606T Eaton Electronics Availability: 200In StockAluminum Organic Polymer Capacitors 56UF 25V ESR=50 | 200In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA035M2711010T TTI: EHCSA035M2711010T Eaton Electronics Availability: 100In StockAluminum Organic Polymer Capacitors 270UF 35V ESR=20 | 100In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA050M2211016T TTI: EHCSA050M2211016T Eaton Electronics Availability: 40In StockAluminum Organic Polymer Capacitors 220UF 50V ESR=13 | 40In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA050M3300608T TTI: EHCSA050M3300608T Eaton Electronics Availability: 150In StockAluminum Organic Polymer Capacitors 33UF 50V ESR=40 | 150In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA063M2200608T TTI: EHCSA063M2200608T Eaton Electronics Availability: 150In StockAluminum Organic Polymer Capacitors 22UF 63V ESR=80 | 150In Stock | Reel |