EFACA - Eaton Electronics - Film Capacitors
228 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EFACA40J225D122LH TTI: EFACA40J225D122LH Eaton Electronics Availability: 170In StockFilm Capacitors CAP Film 2.2uF 5% 400VAC RAD | 170In Stock | 2.2 uF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | High Reliability Capacitors | 400 VAC | 5 % | 7 mOhms | 33 mm (1.299 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | ||||||
Mfr: EFACA30J105D032LH TTI: EFACA30J105D032LH Eaton Electronics Availability: 280In StockFilm Capacitors CAP Film 1uF 5% 300VAC RAD | 280In Stock | 1 uF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | High Reliability Capacitors | 300 VAC | 5 % | 12.5 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | ||||||
Mfr: EFACA30J405D122LH TTI: EFACA30J405D122LH Eaton Electronics Availability: 170In StockFilm Capacitors CAP Film 4uF 5% 300VAC RAD | 170In Stock | 4 uF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | High Reliability Capacitors | 300 VAC | 5 % | 4.2 mOhms | 33 mm (1.299 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | ||||||
Mfr: EFACA35J106E164DH TTI: EFACA35J106E164DH Eaton Electronics Availability: 70In StockFilm Capacitors CAP Film 10uF 5% 350VAC RAD | 70In Stock | 10 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | High Reliability Capacitors | 350 VAC | 5 % | 4 Pin | 4.2 mOhms | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||
Mfr: EFACA40J106F024DH TTI: EFACA40J106F024DH Eaton Electronics Availability: 50In StockFilm Capacitors CAP Film 10uF 5% 400VAC RAD | 50In Stock | 10 uF | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | High Reliability Capacitors | 400 VAC | 5 % | 4 Pin | 4.2 mOhms | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||
Mfr: EFACA35J105D042LH TTI: EFACA35J105D042LH Eaton Electronics Availability: 230In StockFilm Capacitors CAP Film 1.0uF 5% 350VAC RAD | 230In Stock | 1 uF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | High Reliability Capacitors | 350 VAC | 5 % | 15.5 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | ||||||
Mfr: EFACA60J405E174DH TTI: EFACA60J405E174DH Eaton Electronics Availability: 63In StockFilm Capacitors CAP Film 4uF 5% 600VAC RAD | 63In Stock | 4 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | High Reliability Capacitors | 600 VAC | 5 % | 4 Pin | 4 mOhms | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||
Mfr: EFACA25J206E164DH TTI: EFACA25J206E164DH Eaton Electronics Availability: 70In StockFilm Capacitors CAP Film 20uF 5% 250VAC RAD | 70In Stock | 20 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | High Reliability Capacitors | 250 VAC | 5 % | 4 Pin | 2 mOhms | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||
Mfr: EFACA35J305D132LH TTI: EFACA35J305D132LH Eaton Electronics Availability: 140In StockFilm Capacitors CAP Film 3uF 5% 350VAC RAD | 140In Stock | 3 uF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | High Reliability Capacitors | 350 VAC | 5 % | 5.8 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | ||||||
Mfr: EFACA18J106D132LH TTI: EFACA18J106D132LH Eaton Electronics Availability: 140In StockFilm Capacitors CAP Film 10uF 5% 180VAC RAD | 140In Stock | 10 uF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | High Reliability Capacitors | 180 VAC | 5 % | 2.8 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | ||||||
Mfr: EFACA25J685D132LH TTI: EFACA25J685D132LH Eaton Electronics Availability: 140In StockFilm Capacitors CAP Film 6.8uF 5% 250VAC RAD | 140In Stock | 6.8 uF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | High Reliability Capacitors | 250 VAC | 5 % | 2.8 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | ||||||
Mfr: EFACA25J306F024DH TTI: EFACA25J306F024DH Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 30uF 5% 250VAC RAD | 0In Stock | 30 uF | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | High Reliability Capacitors | 250 VAC | 5 % | 4 Pin | 2.8 mOhms | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||
Mfr: EFACA30J106E154BH TTI: EFACA30J106E154BH Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 10uF 5% 300VAC RAD | 0In Stock | 10 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | High Reliability Capacitors | 300 VAC | 5 % | 2 Pin | 3 mOhms | 44 mm (1.732 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||
Mfr: EFACA25J205D042LH TTI: EFACA25J205D042LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 2uF 5% 250VAC RAD | 0In Stock | 2 uF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | High Reliability Capacitors | 250 VAC | 5 % | 8.5 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | ||||||
Mfr: EFACA35J705E154BH TTI: EFACA35J705E154BH Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 7uF 5% 350VAC RAD | 0In Stock | 7 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | High Reliability Capacitors | 350 VAC | 5 % | 2 Pin | 5.2 mOhms | 44 mm (1.732 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||
Mfr: EFACA30J186F024DH TTI: EFACA30J186F024DH Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 18uF 5% 300VAC RAD | 0In Stock | 18 uF | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | High Reliability Capacitors | 300 VAC | 5 % | 4 Pin | 3.5 mOhms | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||
Mfr: EFACA35J505E114BH TTI: EFACA35J505E114BH Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 5uF 5% 350VAC RAD | 0In Stock | 5 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 22 mm (0.866 in) | High Reliability Capacitors | 350 VAC | 5 % | 2 Pin | 6.8 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||
Mfr: EFACA76J505F054DH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 5uF 5% 760VAC RAD | 0In Stock | 5 uF | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 38 mm (1.496 in) | High Reliability Capacitors | 760 VAC | 5 % | 4 Pin | 3.6 mOhms | 57.5 mm (2.264 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||
Mfr: EFACA76J684D132LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.68uF 5% 760VAC RAD | 0In Stock | 680 nF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | High Reliability Capacitors | 760 VAC | 5 % | 9.5 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | ||||||
Mfr: EFACA18J206E154BH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 20uF 5% 180VAC RAD | 0In Stock | 20 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | High Reliability Capacitors | 180 VAC | 5 % | 2 Pin | 2.5 mOhms | 44 mm (1.732 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||
Mfr: EFACA18J405D042LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 4uF 5% 180VAC RAD | 0In Stock | 4 uF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | High Reliability Capacitors | 180 VAC | 5 % | 6.8 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | ||||||
Mfr: EFACA25J126E154BH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 12uF 5% 250VAC RAD | 0In Stock | 12 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | High Reliability Capacitors | 250 VAC | 5 % | 2 Pin | 3 mOhms | 44 mm (1.732 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||
Mfr: EFACA25J186E144BH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 18uF 5% 250VAC RAD | 0In Stock | 18 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | High Reliability Capacitors | 250 VAC | 5 % | 2 Pin | 2.2 mOhms | 43 mm (1.693 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||
Mfr: EFACA40J155D092LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 1.5uF 5% 400VAC RAD | 0In Stock | 1.5 uF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | High Reliability Capacitors | 400 VAC | 5 % | 10.8 mOhms | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | ||||||
Mfr: EFACA40J256F064DH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 25uF 5% 400VAC RAD | 0In Stock | 25 uF | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | High Reliability Capacitors | 400 VAC | 5 % | 4 Pin | 2.2 mOhms | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | EFACA | Bulk |