Eaton Electronics - Film Capacitors
2,742 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EFDKA60K656F034DH TTI: EFDKA60K656F034DH Eaton Electronics Availability: 7In StockFilm Capacitors CAP FILM 65uF 10% 600VDC RAD | 7In Stock | 65 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.5 mOhms | 50 mm (1.969 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKS70K186D132LH TTI: EFDKS70K186D132LH Eaton Electronics Availability: 23In StockFilm Capacitors CAP FILM 18uF 10% 700VDC RAD | 23In Stock | 18 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 9 mOhms | 37 mm (1.457 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS70K805D082LH TTI: EFDKS70K805D082LH Eaton Electronics Availability: 36In StockFilm Capacitors CAP FILM 8uF 10% 700VDC RAD | 36In Stock | 8 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 10 % | 2 Pin | 11 mOhms | 28 mm (1.102 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFACA60J405E174DH TTI: EFACA60J405E174DH Eaton Electronics Availability: 63In StockFilm Capacitors CAP Film 4uF 5% 600VAC RAD | 63In Stock | 4 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | High Reliability Capacitors | 600 VAC | 5 % | 4 Pin | 4 mOhms | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||
Mfr: EFACA25J206E164DH TTI: EFACA25J206E164DH Eaton Electronics Availability: 70In StockFilm Capacitors CAP Film 20uF 5% 250VAC RAD | 70In Stock | 20 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | High Reliability Capacitors | 250 VAC | 5 % | 4 Pin | 2 mOhms | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||
Mfr: EFACA35J305D132LH TTI: EFACA35J305D132LH Eaton Electronics Availability: 140In StockFilm Capacitors CAP Film 3uF 5% 350VAC RAD | 140In Stock | 3 uF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | High Reliability Capacitors | 350 VAC | 5 % | 5.8 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | ||||||
Mfr: EFDKA80K356F014BH TTI: EFDKA80K356F014BH Eaton Electronics Availability: 48In StockFilm Capacitors CAP FILM 35uF 10% 800VDC RAD | 48In Stock | 35 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 10 % | 4 Pin | 9.5 mOhms | 45 mm (1.772 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKA80K756F044DH TTI: EFDKA80K756F044DH Eaton Electronics Availability: 5In StockFilm Capacitors CAP FILM 75uF 10% 800VDC RAD | 5In Stock | 75 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.3 mOhms | 55 mm (2.165 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKA80K905E072LH TTI: EFDKA80K905E072LH Eaton Electronics Availability: 21In StockFilm Capacitors CAP FILM 9uF 10% 800VDC RAD | 21In Stock | 9 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 17 mm (0.669 in) | DC Link Film Capacitors | 10 % | 2 Pin | 21.5 mOhms | 30 mm (1.181 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKA1AK505E072LH TTI: EFDKA1AK505E072LH Eaton Electronics Availability: 126In StockFilm Capacitors CAP FILM 5uF 10% 1000VDC RAD | 126In Stock | 5 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 17 mm (0.669 in) | DC Link Film Capacitors | 10 % | 2 Pin | 28 mOhms | 30 mm (1.181 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKA80K356E174DH TTI: EFDKA80K356E174DH Eaton Electronics Availability: 10In StockFilm Capacitors CAP FILM 35uF 10% 800VDC RAD | 10In Stock | 35 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.5 mOhms | 50 mm (1.969 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKA90K706F064DH TTI: EFDKA90K706F064DH Eaton Electronics Availability: 5In StockFilm Capacitors CAP FILM 70uF 10% 900VDC RAD | 5In Stock | 70 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4 mOhms | 65 mm (2.559 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKA90K756F064DH TTI: EFDKA90K756F064DH Eaton Electronics Availability: 5In StockFilm Capacitors CAP FILM 75uF 10% 900VDC RAD | 5In Stock | 75 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.9 mOhms | 65 mm (2.559 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKA90K905D134BH TTI: EFDKA90K905D134BH Eaton Electronics Availability: 23In StockFilm Capacitors CAP FILM 9uF 10% 900VDC RAD | 23In Stock | 9 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 7.8 mOhms | 37 mm (1.457 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKS1AK705D132LH TTI: EFDKS1AK705D132LH Eaton Electronics Availability: 23In StockFilm Capacitors CAP FILM 7uF 10% 1000VDC RAD | 23In Stock | 7 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 11 mOhms | 37 mm (1.457 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS1AK805D134BH TTI: EFDKS1AK805D134BH Eaton Electronics Availability: 23In StockFilm Capacitors CAP FILM 8uF 10% 1000VDC RAD | 23In Stock | 8 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 8.8 mOhms | 37 mm (1.457 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKA1CK186E174DH TTI: EFDKA1CK186E174DH Eaton Electronics Availability: 10In StockFilm Capacitors CAP FILM 18uF 10% 1200VDC RAD | 10In Stock | 18 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6.2 mOhms | 50 mm (1.969 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKA60K756F034DH TTI: EFDKA60K756F034DH Eaton Electronics Availability: 7In StockFilm Capacitors CAP FILM 75uF 10% 600VDC RAD | 7In Stock | 75 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.5 mOhms | 50 mm (1.969 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKA70K706E184DH TTI: EFDKA70K706E184DH Eaton Electronics Availability: 8In StockFilm Capacitors CAP FILM 70uF 10% 700VDC RAD | 8In Stock | 70 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 40 mm (1.575 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.5 mOhms | 55 mm (2.165 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKS1BK805E114BH TTI: EFDKS1BK805E114BH Eaton Electronics Availability: 16In StockFilm Capacitors CAP FILM 8uF 10% 1100VDC RAD | 16In Stock | 8 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 16.5 mOhms | 37 mm (1.457 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS55K177F064DH TTI: EFDKS55K177F064DH Eaton Electronics Availability: 5In StockFilm Capacitors CAP FILM 170uF 10% 550VDC RAD | 5In Stock | 170 uF | 550 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 2.8 mOhms | 65 mm (2.559 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKA1CK305E072LH TTI: EFDKA1CK305E072LH Eaton Electronics Availability: 21In StockFilm Capacitors CAP FILM 3uF 10% 1200VDC RAD | 21In Stock | 3 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 17 mm (0.669 in) | DC Link Film Capacitors | 10 % | 2 Pin | 35 mOhms | 30 mm (1.181 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKA60K186D134BH TTI: EFDKA60K186D134BH Eaton Electronics Availability: 23In StockFilm Capacitors CAP FILM 18uF 10% 600VDC RAD | 23In Stock | 18 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6 mOhms | 37 mm (1.457 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKS70K127F064DH TTI: EFDKS70K127F064DH Eaton Electronics Availability: 5In StockFilm Capacitors CAP FILM 120uF 10% 700VDC RAD | 5In Stock | 120 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 2.8 mOhms | 65 mm (2.559 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS70K605D072LH TTI: EFDKS70K605D072LH Eaton Electronics Availability: 33In StockFilm Capacitors CAP FILM 6uF 10% 700VDC RAD | 33In Stock | 6 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 10 % | 2 Pin | 13 mOhms | 24.5 mm (0.965 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk |