Eaton Electronics - Film Capacitors
2,742 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EFY2A30K332A022LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.0033uF 10% 300VAC RAD | 0In Stock | 3.3 nF | 305 VDC | Radial | 10 % | EFY2A | Bulk | ||||||||||||||||
Mfr: EFY2A30K472A022LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.0047uF 10% 300VAC RAD | 0In Stock | 4.7 nF | 305 VDC | Radial | 10 % | EFY2A | Bulk | ||||||||||||||||
Mfr: EFY2A30K563C012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.056uF 10% 300VAC RAD | 0In Stock | 56 nF | 305 VDC | Radial | 10 % | EFY2A | Bulk | ||||||||||||||||
Mfr: EFY2A30K822B012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.0082uF 10% 300VAC RAD | 0In Stock | 8.2 nF | 305 VDC | Radial | 10 % | EFY2A | Bulk | ||||||||||||||||
Mfr: EFY2A30K824E102LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.82uF 10% 300VAC RAD | 0In Stock | 820 nF | 305 VDC | Radial | 10 % | EFY2A | Bulk | ||||||||||||||||
Mfr: EFY2S30K474E022LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.47uF 10% 300VAC RAD | 0In Stock | 470 nF | 305 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 10 % | 2 Pin | 24 mm (0.945 in) | Cut | - 40 C | + 110 C | EFY2S | Bulk | ||||||
Mfr: EFY2S30K562B012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.0056uF 10% 300VAC RAD | 0In Stock | 5.6 nF | 305 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 10 % | 2 Pin | 5 mm (0.197 in) | Cut | - 40 C | + 110 C | EFY2S | Bulk | ||||||
Mfr: EFY2S30K682B012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.0068uF 10% 300VAC RAD | 0In Stock | 6.8 nF | 305 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 10 % | 2 Pin | 5 mm (0.197 in) | Cut | - 40 C | + 110 C | EFY2S | Bulk | ||||||
Mfr: EFY2S30K823C022LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.082uF 10% 300VAC RAD | 0In Stock | 82 nF | 305 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 16.5 mm (0.65 in) | DC Link Film Capacitors | 10 % | 2 Pin | 7 mm (0.276 in) | Cut | - 40 C | + 110 C | EFY2S | Bulk | ||||||
Mfr: EFDKS70K506F014BH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 50uF 10% 700VDC RAD | 0In Stock | 50 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 10 % | 4 Pin | 7 mOhms | 45 mm (1.772 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS80K156E134BH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 15uF 10% 800VDC RAD | 0In Stock | 15 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 4 Pin | 9 mOhms | 40 mm (1.575 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS80K206E154BH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 20uF 10% 800VDC RAD | 0In Stock | 20 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 10 % | 4 Pin | 8 mOhms | 44 mm (1.732 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFX1A48K473C012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.047uF 10% 480VAC RAD | 0In Stock | 47 nF | 480 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 15.5 mm (0.61 in) | Cut | - 40 C | + 110 C | EFX1A | Bulk | ||||||
Mfr: EFX2A30M565D132LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 5.6uF 20% 305VAC RAD | 0In Stock | 5.6 uF | 305 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 10 % | 2 Pin | 37 mm (1.457 in) | Cut | - 40 C | + 110 C | EFX2A | Bulk | ||||||
Mfr: EFX1A48K474C082LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.47uF 10% 480VAC RAD | 0In Stock | 470 nF | 480 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 13 mm (0.512 in) | General Film Capacitors | 10 % | 2 Pin | 24.5 mm (0.965 in) | Cut | - 40 C | + 110 C | EFX1A | Bulk | ||||||
Mfr: EFX1A53K154C032LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.15uF 10% 530VAC RAD | 0In Stock | 150 nF | 530 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | General Film Capacitors | 10 % | 2 Pin | 17 mm (0.669 in) | Cut | - 40 C | + 110 C | EFX1A | Bulk | ||||||
Mfr: EFDKS80K805E072LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 8uF 10% 800VDC RAD | 0In Stock | 8 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 17 mm (0.669 in) | DC Link Film Capacitors | 10 % | 2 Pin | 22.5 mOhms | 30 mm (1.181 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS90K406F034DH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 40uF 10% 900VDC RAD | 0In Stock | 40 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 7.5 mOhms | 50 mm (1.969 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS90K456E194DH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 45uF 10% 900VDC RAD | 0In Stock | 45 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.4 mOhms | 60 mm (2.362 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS90K556F044DH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 55uF 10% 900VDC RAD | 0In Stock | 55 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.6 mOhms | 55 mm (2.165 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS90K705E072LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 7uF 10% 900VDC RAD | 0In Stock | 7 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 17 mm (0.669 in) | DC Link Film Capacitors | 10 % | 2 Pin | 22 mOhms | 30 mm (1.181 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
0In Stock | 7 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 17 mm (0.669 in) | DC Link Film Capacitors | 5 % | 2 Pin | 22 mOhms | 30 mm (1.181 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
0In Stock | 8 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 5 % | 4 Pin | 8.8 mOhms | 37 mm (1.457 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
0In Stock | 10 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 12 mOhms | 44 mm (1.732 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
0In Stock | 20 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 11.5 mOhms | 45 mm (1.772 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk |