Eaton Electronics - Film Capacitors
2,742 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EFDKA80K107F064DH TTI: EFDKA80K107F064DH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 100uF 10% 800VDC RAD | 0In Stock | 100 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.2 mOhms | 65 mm (2.559 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKA90K806F064DH TTI: EFDKA90K806F064DH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 80uF 10% 900VDC RAD | 0In Stock | 80 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.8 mOhms | 65 mm (2.559 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKA45K107F034DH TTI: EFDKA45K107F034DH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 100uF 10% 450VDC RAD | 0In Stock | 100 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.5 mOhms | 50 mm (1.969 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKA45K207F064DH TTI: EFDKA45K207F064DH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 200uF 10% 450VDC RAD | 0In Stock | 200 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 2.6 mOhms | 65 mm (2.559 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKA45K506E144BH TTI: EFDKA45K506E144BH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 50uF 10% 450VDC RAD | 0In Stock | 50 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5 mOhms | 43 mm (1.693 in) | Cut | - 55 C | + 105 C | EFDKA | AEC-Q200 | Bulk | ||||
Mfr: EFDKA1BK805E134BHT TTI: EFDKA1BK805E134BHT Eaton Electronics Availability: 0In StockFilm Capacitors POWER DC LINK & IGBT | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: EFDKA70K117F064DHT TTI: EFDKA70K117F064DHT Eaton Electronics Availability: 0In StockFilm Capacitors POWER DC LINK & IGBT | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: EFDKA90K105D022LHT TTI: EFDKA90K105D022LHT Eaton Electronics Availability: 0In StockFilm Capacitors POWER DC LINK & IGBT | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: EFDKS1CK456F064DH TTI: EFDKS1CK456F064DH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 45uF 10% 1200VDC RAD | 0In Stock | 45 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.8 mOhms | 65 mm (2.559 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS80K205D022LH TTI: EFDKS80K205D022LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 2uF 10% 800VDC RAD | 0In Stock | 2 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | DC Link Film Capacitors | 10 % | 2 Pin | 40 mOhms | 18 mm (0.709 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS90K205D032LH TTI: EFDKS90K205D032LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 2uF 10% 900VDC RAD | 0In Stock | 2 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 10 % | 2 Pin | 38 mOhms | 20 mm (0.787 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKA70K156D134BH TTI: EFDKA70K156D134BH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 15uF 10% 700VDC RAD | 0In Stock | 15 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 7 mOhms | 37 mm (1.457 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKA90K506F084DHT TTI: EFDKA90K506F084DHT Eaton Electronics Availability: 0In StockFilm Capacitors POWER DC LINK & IGBT | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: EFDKA80K405D062LH TTI: EFDKA80K405D062LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 4uF 10% 800VDC RAD | 0In Stock | 4 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 10 % | 2 Pin | 22 mOhms | 24.5 mm (0.965 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKA45K256E102LHT TTI: EFDKA45K256E102LHT Eaton Electronics Availability: 0In StockFilm Capacitors POWER DC LINK & IGBT | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: EFDKA1BK105D032LH TTI: EFDKA1BK105D032LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 1uF 10% 1100VDC RAD | 0In Stock | 1 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 10 % | 2 Pin | 65 mOhms | 18 mm (0.709 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKA70K506E174DH TTI: EFDKA70K506E174DH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 50uF 10% 700VDC RAD | 0In Stock | 50 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4 mOhms | 50 mm (1.969 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKS45K226D132LH TTI: EFDKS45K226D132LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 22uF 10% 450VDC RAD | 0In Stock | 22 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 5 mOhms | 37 mm (1.457 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS55K187F064DH TTI: EFDKS55K187F064DH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 180uF 10% 550VDC RAD | 0In Stock | 180 uF | 550 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 2.6 mOhms | 65 mm (2.559 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKA60K256E134BH TTI: EFDKA60K256E134BH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 25uF 10% 600VDC RAD | 0In Stock | 25 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 4 Pin | 7 mOhms | 40 mm (1.575 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKS90K406E184DH TTI: EFDKS90K406E184DH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 40uF 10% 900VDC RAD | 0In Stock | 40 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 40 mm (1.575 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.9 mOhms | 55 mm (2.165 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKA45K227F064DHT TTI: EFDKA45K227F064DHT Eaton Electronics Availability: 0In StockFilm Capacitors POWER DC LINK & IGBT | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: EFDKA60K656F034DHT TTI: EFDKA60K656F034DHT Eaton Electronics Availability: 0In StockFilm Capacitors POWER DC LINK & IGBT | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: EFDKA70K156E134BHT TTI: EFDKA70K156E134BHT Eaton Electronics Availability: 0In StockFilm Capacitors POWER DC LINK & IGBT | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: EFDKA60K107F084DHT TTI: EFDKA60K107F084DHT Eaton Electronics Availability: 0In StockFilm Capacitors POWER DC LINK & IGBT | 0In Stock | Bulk |