Eaton Electronics - Film Capacitors
2,742 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EFDKA70K156E134BHT TTI: EFDKA70K156E134BHT Eaton Electronics Availability: 0In StockFilm Capacitors POWER DC LINK & IGBT | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: EFDKS45K506E144BH TTI: EFDKS45K506E144BH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 50uF 10% 450VDC RAD | 0In Stock | 50 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5 mOhms | 43 mm (1.693 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS80K146D134BH TTI: EFDKS80K146D134BH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 14uF 10% 800VDC RAD | 0In Stock | 14 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 7.5 mOhms | 37 mm (1.457 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS80K505D072LH TTI: EFDKS80K505D072LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 5uF 10% 800VDC RAD | 0In Stock | 5 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 10 % | 2 Pin | 14 mOhms | 24.5 mm (0.965 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKA80K107F064DH TTI: EFDKA80K107F064DH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 100uF 10% 800VDC RAD | 0In Stock | 100 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.2 mOhms | 65 mm (2.559 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKA90K806F064DH TTI: EFDKA90K806F064DH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 80uF 10% 900VDC RAD | 0In Stock | 80 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.8 mOhms | 65 mm (2.559 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKA45K107F034DH TTI: EFDKA45K107F034DH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 100uF 10% 450VDC RAD | 0In Stock | 100 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.5 mOhms | 50 mm (1.969 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKA45K207F064DH TTI: EFDKA45K207F064DH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 200uF 10% 450VDC RAD | 0In Stock | 200 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 2.6 mOhms | 65 mm (2.559 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKA45K506E144BH TTI: EFDKA45K506E144BH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 50uF 10% 450VDC RAD | 0In Stock | 50 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5 mOhms | 43 mm (1.693 in) | Cut | - 55 C | + 105 C | EFDKA | AEC-Q200 | Bulk | ||||
Mfr: EFDKA1BK805E134BHT TTI: EFDKA1BK805E134BHT Eaton Electronics Availability: 0In StockFilm Capacitors POWER DC LINK & IGBT | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: EFDKA70K117F064DHT TTI: EFDKA70K117F064DHT Eaton Electronics Availability: 0In StockFilm Capacitors POWER DC LINK & IGBT | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: EFDKA90K105D022LHT TTI: EFDKA90K105D022LHT Eaton Electronics Availability: 0In StockFilm Capacitors POWER DC LINK & IGBT | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: EFDKA70K405D032LH TTI: EFDKA70K405D032LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 4uF 10% 700VDC RAD | 0In Stock | 4 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 10 % | 2 Pin | 23 mOhms | 18 mm (0.709 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKA1BK506F064DH TTI: EFDKA1BK506F064DH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 50uF 10% 1100VDC RAD | 0In Stock | 50 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.6 mOhms | 65 mm (2.559 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKS55K107F034DH TTI: EFDKS55K107F034DH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 100uF 10% 550VDC RAD | 0In Stock | 100 uF | 550 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.3 mOhms | 50 mm (1.969 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS1AK126E114BH TTI: EFDKS1AK126E114BH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 12uF 10% 1000VDC RAD | 0In Stock | 12 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 11.5 mOhms | 37 mm (1.457 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS1CK505D132LH TTI: EFDKS1CK505D132LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 5uF 10% 1200VDC RAD | 0In Stock | 5 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 10.5 mOhms | 37 mm (1.457 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKA60K106D102LH TTI: EFDKA60K106D102LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 10uF 10% 600VDC RAD | 0In Stock | 10 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 16 mm (0.63 in) | DC Link Film Capacitors | 10 % | 2 Pin | 10 mOhms | 30 mm (1.181 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKA1BK456F064DHT TTI: EFDKA1BK456F064DHT Eaton Electronics Availability: 0In StockFilm Capacitors POWER DC LINK & IGBT | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: EFDKA70K205D022LHT TTI: EFDKA70K205D022LHT Eaton Electronics Availability: 0In StockFilm Capacitors POWER DC LINK & IGBT | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: EFDKA45K335D022LHT TTI: EFDKA45K335D022LHT Eaton Electronics Availability: 0In StockFilm Capacitors POWER DC LINK & IGBT | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: EFDKA60K205D022LHT TTI: EFDKA60K205D022LHT Eaton Electronics Availability: 0In StockFilm Capacitors POWER DC LINK & IGBT | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: EFDKS1CK456F064DH TTI: EFDKS1CK456F064DH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 45uF 10% 1200VDC RAD | 0In Stock | 45 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.8 mOhms | 65 mm (2.559 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS80K205D022LH TTI: EFDKS80K205D022LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 2uF 10% 800VDC RAD | 0In Stock | 2 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | DC Link Film Capacitors | 10 % | 2 Pin | 40 mOhms | 18 mm (0.709 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS90K205D032LH TTI: EFDKS90K205D032LH Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 2uF 10% 900VDC RAD | 0In Stock | 2 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 10 % | 2 Pin | 38 mOhms | 20 mm (0.787 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk |