Eaton Electronics - Aluminum Organic Polymer Capacitors
94 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EHCSA063M1811016T TTI: EHCSA063M1811016T Eaton Electronics Availability: 40In StockAluminum Organic Polymer Capacitors 180UF 63V ESR=16 | 40In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA063M8201010T TTI: EHCSA063M8201010T Eaton Electronics Availability: 100In StockAluminum Organic Polymer Capacitors 82UF 63V ESR=22 | 100In Stock | Reel | |||||||||||||||||||
Mfr: EHBSA063M1011010T TTI: EHBSA063M1011010T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 63V 100uF | 500In Stock | 100 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 30 mOhms | 2.8 A | - 55 C | + 125 C | 10.2 mm | 10 mm | EHBSA | Reel | |||||||
Mfr: EHBSA080M4701010T TTI: EHBSA080M4701010T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 80V 47uF | 500In Stock | 47 uF | 80 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 33 mOhms | 1.36 A | - 55 C | + 125 C | 10.2 mm | 10 mm | EHBSA | Reel | |||||||
Mfr: EHBSA025M4711012T TTI: EHBSA025M4711012T Eaton Electronics Availability: 450In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1012 25V 470uF | 450In Stock | 470 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 14 mOhms | 3.5 A | - 55 C | + 125 C | 12.3 mm | 10 mm | EHBSA | Reel | |||||||
Mfr: EHBSA035M1010810T TTI: EHBSA035M1010810T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 35V 100uF | 500In Stock | 100 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 27 mOhms | 1.9 A | - 55 C | + 125 C | 9.7 mm | 8 mm | EHBSA | Reel | |||||||
Mfr: EHBSA035M1510810T TTI: EHBSA035M1510810T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 35V 150uF | 500In Stock | 150 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 27 mOhms | 2.9 A | - 55 C | + 125 C | 9.7 mm | 8 mm | EHBSA | Reel | |||||||
Mfr: EHBSA035M2700606T TTI: EHBSA035M2700606T Eaton Electronics Availability: 1,200In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 35V 27uF | 1,200In Stock | 27 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 60 mOhms | 900 mA | - 55 C | + 125 C | 5.8 mm | 6.3 mm | EHBSA | Reel | |||||||
Mfr: EHBSA035M2711010T TTI: EHBSA035M2711010T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 35V 270uF | 500In Stock | 270 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 20 mOhms | 3.5 A | - 55 C | + 125 C | 10.2 mm | 10 mm | EHBSA | Reel | |||||||
Mfr: EHBSA050M1511012T TTI: EHBSA050M1511012T Eaton Electronics Availability: 2,250In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1012 50V 150uF | 2,250In Stock | 150 uF | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 17 mOhms | 2 A | - 55 C | + 125 C | 12.3 mm | 10 mm | EHBSA | Reel | |||||||
Mfr: EHCSA025M2210810T TTI: EHCSA025M2210810T Eaton Electronics Availability: 100In StockAluminum Organic Polymer Capacitors 220UF 25V ESR=22 | 100In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA025M5611010T TTI: EHCSA025M5611010T Eaton Electronics Availability: 100In StockAluminum Organic Polymer Capacitors 560UF 25V ESR=20 | 100In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA035M2211012T TTI: EHCSA035M2211012T Eaton Electronics Availability: 100In StockAluminum Organic Polymer Capacitors 220UF 35V ESR=20 | 100In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA063M1211012T TTI: EHCSA063M1211012T Eaton Electronics Availability: 100In StockAluminum Organic Polymer Capacitors 120UF 63V ESR=18 | 100In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA050M2711016T TTI: EHCSA050M2711016T Eaton Electronics Availability: 40In StockAluminum Organic Polymer Capacitors 270UF 50V ESR=13 | 40In Stock | Reel | |||||||||||||||||||
Mfr: EHBSA025M4700606T TTI: EHBSA025M4700606T Eaton Electronics Availability: 1,200In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 25V 47uF | 1,200In Stock | 47 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 50 mOhms | 900 mA | - 55 C | + 125 C | 5.8 mm | 6.3 mm | EHBSA | Reel | |||||||
Mfr: EHBSA025M4711010T TTI: EHBSA025M4711010T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 25V 470uF | 500In Stock | 330 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 20 mOhms | 3.5 A | - 55 C | + 125 C | 10.2 mm | 10 mm | EHBSA | Reel | |||||||
Mfr: EHBSA063M1211012T TTI: EHBSA063M1211012T Eaton Electronics Availability: 2,700In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1012 63V 120uF | 2,700In Stock | 120 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 19 mOhms | 3 A | - 55 C | + 125 C | 12.3 mm | 10 mm | EHBSA | Reel | |||||||
Mfr: EHBSA050M1211010T TTI: EHBSA050M1211010T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 50V 120uF | 500In Stock | 120 uF | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 25 mOhms | 2.9 A | - 55 C | + 125 C | 10.2 mm | 10 mm | EHBSA | Reel | |||||||
Mfr: EHBSA050M1811012T TTI: EHBSA050M1811012T Eaton Electronics Availability: 900In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1012 50V 180uF | 900In Stock | 180 uF | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 17 mOhms | 3.2 A | - 55 C | + 125 C | 12.3 mm | 10 mm | EHBSA | Reel | |||||||
Mfr: EHCSA035M3311012T TTI: EHCSA035M3311012T Eaton Electronics Availability: 100In StockAluminum Organic Polymer Capacitors 330UF 35V ESR=16 | 100In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA025M4711012T TTI: EHCSA025M4711012T Eaton Electronics Availability: 100In StockAluminum Organic Polymer Capacitors 470UF 25V ESR=16 | 100In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA035M1010810T TTI: EHCSA035M1010810T Eaton Electronics Availability: 150In StockAluminum Organic Polymer Capacitors 100UF 35V ESR=22 | 150In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA035M1510810T TTI: EHCSA035M1510810T Eaton Electronics Availability: 100In StockAluminum Organic Polymer Capacitors 150UF 35V ESR=22 | 100In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA050M1211010T TTI: EHCSA050M1211010T Eaton Electronics Availability: 100In StockAluminum Organic Polymer Capacitors 120UF 50V ESR=22 | 100In Stock | Reel |