Eaton Electronics - Aluminum Organic Polymer Capacitors
94 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EHBSA035M3911010T TTI: EHBSA035M3911010T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 35V 390uF | 500In Stock | 390 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 20 mOhms | 3.5 A | - 55 C | + 125 C | 10.2 mm | 10 mm | EHBSA | Reel | |||||||
Mfr: EHBSA063M3300810T TTI: EHBSA063M3300810T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 63V 33uF | 500In Stock | 33 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 9.7 mm | 8 mm | EHBSA | Reel | |||||||
Mfr: EHBSA080M5601010T TTI: EHBSA080M5601010T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 80V 56uF | 500In Stock | 56 uF | 80 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 33 mOhms | 1.36 A | - 55 C | + 125 C | 10.2 mm | 10 mm | EHBSA | Reel | |||||||
Mfr: EHBSA025M5600606T TTI: EHBSA025M5600606T Eaton Electronics Availability: 1,200In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 25V 56uF | 1,200In Stock | 56 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 50 mOhms | 900 mA | - 55 C | + 125 C | 5.8 mm | 6.3 mm | EHBSA | Reel | |||||||
Mfr: EHBSA025M2710810T TTI: EHBSA025M2710810T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 25V 270uF | 500In Stock | 270 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 27 mOhms | 2.9 A | - 55 C | + 125 C | 9.7 mm | 8 mm | EHBSA | Reel | |||||||
Mfr: EHCSA025M1021016T TTI: EHCSA025M1021016T Eaton Electronics Availability: 40In StockAluminum Organic Polymer Capacitors 1000UF 25V ESR=11 | 40In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA025M3311010T TTI: EHCSA025M3311010T Eaton Electronics Availability: 100In StockAluminum Organic Polymer Capacitors 330UF 25V ESR=20 | 100In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA025M6811012T TTI: EHCSA025M6811012T Eaton Electronics Availability: 100In StockAluminum Organic Polymer Capacitors 680UF 25V ESR=16 | 100In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA035M1511010T TTI: EHCSA035M1511010T Eaton Electronics Availability: 100In StockAluminum Organic Polymer Capacitors 150UF 35V ESR=20 | 100In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA035M2211010T TTI: EHCSA035M2211010T Eaton Electronics Availability: 100In StockAluminum Organic Polymer Capacitors 220UF 35V ESR=20 | 100In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA063M1811016T TTI: EHCSA063M1811016T Eaton Electronics Availability: 40In StockAluminum Organic Polymer Capacitors 180UF 63V ESR=16 | 40In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA063M8201010T TTI: EHCSA063M8201010T Eaton Electronics Availability: 100In StockAluminum Organic Polymer Capacitors 82UF 63V ESR=22 | 100In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA050M4700810T TTI: EHCSA050M4700810T Eaton Electronics Availability: 100In StockAluminum Organic Polymer Capacitors 47UF 50V ESR=24 | 100In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA063M1511016T TTI: EHCSA063M1511016T Eaton Electronics Availability: 40In StockAluminum Organic Polymer Capacitors 150UF 63V ESR=16 | 40In Stock | Reel | |||||||||||||||||||
Mfr: EHBSA050M2211016T TTI: EHBSA050M2211016T Eaton Electronics Availability: 200In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1016 50V 220uF | 200In Stock | 22 uF | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 80 mOhms | 750 mA | - 55 C | + 125 C | 16.5 mm | 10 mm | EHBSA | Reel | |||||||
Mfr: EHCSA035M4700606T TTI: EHCSA035M4700606T Eaton Electronics Availability: 40In StockAluminum Organic Polymer Capacitors 47UF 35V ESR=60 | 40In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA035M6800608T TTI: EHCSA035M6800608T Eaton Electronics Availability: 200In StockAluminum Organic Polymer Capacitors 68UF 35V ESR=35 | 200In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA050M1511012T TTI: EHCSA050M1511012T Eaton Electronics Availability: 100In StockAluminum Organic Polymer Capacitors 150UF 50V ESR=18 | 100In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA050M1011010T TTI: EHCSA050M1011010T Eaton Electronics Availability: 100In StockAluminum Organic Polymer Capacitors 100UF 50V ESR=22 | 100In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA050M1811012T TTI: EHCSA050M1811012T Eaton Electronics Availability: 100In StockAluminum Organic Polymer Capacitors 180UF 50V ESR=16 | 100In Stock | Reel | |||||||||||||||||||
Mfr: EHCSA050M2200606T TTI: EHCSA050M2200606T Eaton Electronics Availability: 200In StockAluminum Organic Polymer Capacitors 22UF 50V ESR=80 | 200In Stock | Reel | |||||||||||||||||||
Mfr: EHBSA035M1210608T TTI: EHBSA035M1210608T Eaton Electronics Availability: 900In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 35V 120uF | 900In Stock | 120 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 35 mOhms | 1.7 A | - 55 C | + 125 C | 7.5 mm | 6.3 mm | EHBSA | Reel | |||||||
Mfr: EHBSA035M2211010T TTI: EHBSA035M2211010T Eaton Electronics Availability: 500In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 35V 220uF | 500In Stock | 220 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10.2 mm | 10 mm | EHBSA | Reel | |||||||
Mfr: EHBSA035M3311012T TTI: EHBSA035M3311012T Eaton Electronics Availability: 450In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1012 35V 330uF | 450In Stock | 330 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 14 mOhms | 3.5 A | - 55 C | + 125 C | 12.3 mm | 10 mm | EHBSA | Reel | |||||||
Mfr: EHBSA035M4700608T TTI: EHBSA035M4700608T Eaton Electronics Availability: 900In StockAluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 35V 47uF | 900In Stock | 47 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 35 mOhms | 1.4 A | - 55 C | + 125 C | 7.5 mm | 6.3 mm | EHBSA | Reel |