MOVTP - Eaton Electronics - Varistors
28 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOVTP20V300N TTI: MOVTP20V300N Eaton Electronics Availability: 0In StockVaristors MOVTP, 20 mm, 300 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 300 VAC | 385 VDC | 517 V | 775 V | 23.5 mm | 10 kA | 350 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVTP20V250N TTI: MOVTP20V250N Eaton Electronics Availability: 0In StockVaristors MOVTP, 20 mm, 250 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 250 VAC | 320 VDC | 429 V | 650 V | 23.5 mm | 10 kA | 240 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVTP14V465N TTI: MOVTP14V465N Eaton Electronics Availability: 0In StockVaristors MOVTP, 14 mm, 465 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 465 VAC | 615 VDC | 825 V | 1.24 kV | 18.5 mm | 6 kA | 247 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVTP14V275N TTI: MOVTP14V275N Eaton Electronics Availability: 0In StockVaristors MOVTP, 14 mm, 275 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 275 VAC | 350 VDC | 473 V | 710 V | 18.5 mm | 6 kA | 170 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVTP20V150N TTI: MOVTP20V150N Eaton Electronics Availability: 0In StockVaristors MOVTP, 20 mm, 150 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 150 VAC | 200 VDC | 264 V | 395 V | 23.5 mm | 10 kA | 170 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVTP20V465N TTI: MOVTP20V465N Eaton Electronics Availability: 0In StockVaristors MOVTP, 20 mm, 465 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 465 VAC | 615 VDC | 825 V | 1.24 kV | 23.5 mm | 10 kA | 509 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVTP20V275N TTI: MOVTP20V275N Eaton Electronics Availability: 0In StockVaristors MOVTP, 20 mm, 275 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 275 VAC | 350 VDC | 473 V | 710 V | 23.5 mm | 10 kA | 270 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVTP14V300T TTI: MOVTP14V300T Eaton Electronics Availability: 0In StockVaristors MOVTP, 14 mm, 300 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 300 VAC | 385 VDC | 517 V | 775 V | 18.5 mm | 6 kA | 192 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVTP14V275T TTI: MOVTP14V275T Eaton Electronics Availability: 0In StockVaristors MOVTP, 14 mm, 275 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 275 VAC | 350 VDC | 473 V | 710 V | 18.5 mm | 6 kA | 170 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVTP14V320T TTI: MOVTP14V320T Eaton Electronics Availability: 0In StockVaristors MOVTP, 14 mm, 320 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 320 VAC | 410 VDC | 561 V | 845 V | 18.5 mm | 6 kA | 209 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVTP20V130T TTI: MOVTP20V130T Eaton Electronics Availability: 0In StockVaristors MOVTP, 20 mm, 130 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 130 VAC | 170 VDC | 220 V | 340 V | 23.5 mm | 10 kA | 140 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVTP14V130N TTI: MOVTP14V130N Eaton Electronics Availability: 0In StockVaristors MOVTP, 14 mm, 130 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 130 VAC | 170 VDC | 220 V | 340 V | 18.5 mm | 6 kA | 77 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVTP14V465T TTI: MOVTP14V465T Eaton Electronics Availability: 0In StockVaristors MOVTP, 14 mm, 465 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 465 VAC | 615 VDC | 825 V | 1.24 kV | 18.5 mm | 6 kA | 247 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVTP20V250T TTI: MOVTP20V250T Eaton Electronics Availability: 0In StockVaristors MOVTP, 20 mm, 250 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 250 VAC | 320 VDC | 429 V | 650 V | 23.5 mm | 10 kA | 240 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVTP20V465T TTI: MOVTP20V465T Eaton Electronics Availability: 0In StockVaristors MOVTP, 20 mm, 465 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 465 VAC | 615 VDC | 825 V | 1.24 kV | 23.5 mm | 10 kA | 509 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVTP14V150T TTI: MOVTP14V150T Eaton Electronics Availability: 0In StockVaristors MOVTP, 14 mm, 150 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 150 VAC | 200 VDC | 264 V | 395 V | 18.5 mm | 6 kA | 94 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVTP14V250T TTI: MOVTP14V250T Eaton Electronics Availability: 0In StockVaristors MOVTP, 14 mm, 250 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 250 VAC | 320 VDC | 429 V | 650 V | 18.5 mm | 6 kA | 154 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVTP20V130N TTI: MOVTP20V130N Eaton Electronics Availability: 0In StockVaristors MOVTP, 20 mm, 130 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 130 VAC | 170 VDC | 220 V | 340 V | 23.5 mm | 10 kA | 140 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVTP20V150T TTI: MOVTP20V150T Eaton Electronics Availability: 0In StockVaristors MOVTP, 20 mm, 150 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 150 VAC | 200 VDC | 264 V | 395 V | 23.5 mm | 10 kA | 170 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVTP14V130T TTI: MOVTP14V130T Eaton Electronics Availability: 0In StockVaristors MOVTP, 14 mm, 130 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 130 VAC | 170 VDC | 220 V | 340 V | 18.5 mm | 6 kA | 77 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVTP20V300T TTI: MOVTP20V300T Eaton Electronics Availability: 0In StockVaristors MOVTP, 20 mm, 300 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 300 VAC | 385 VDC | 517 V | 775 V | 23.5 mm | 10 kA | 350 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVTP20V320T TTI: MOVTP20V320T Eaton Electronics Availability: 0In StockVaristors MOVTP, 20 mm, 320 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 320 VAC | 410 VDC | 561 V | 845 V | 23.5 mm | 10 kA | 386 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVTP20V275T TTI: MOVTP20V275T Eaton Electronics Availability: 0In StockVaristors MOVTP, 20 mm, 275 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 275 VAC | 350 VDC | 473 V | 710 V | 23.5 mm | 10 kA | 270 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVTP20V320N TTI: MOVTP20V320N Eaton Electronics Availability: 0In StockVaristors MOVTP, 20 mm, 320 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 320 VAC | 410 VDC | 561 V | 845 V | 23.5 mm | 10 kA | 386 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVTP14V150N TTI: MOVTP14V150N Eaton Electronics Availability: 0In StockVaristors MOVTP, 14 mm, 150 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 150 VAC | 200 VDC | 264 V | 395 V | 18.5 mm | 6 kA | 94 J | - 40 C | + 105 C | Bulk |
- 1
- 2