MOVS4032 - Eaton Electronics - Varistors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOVS4032V120 TTI: MOVS4032V120 Eaton Electronics Availability: 3,300In StockVaristors 120 VAC 320 V CLAMP 1200 PEA | 3,300In Stock | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 120 VAC | 670 VDC | 1.2 kA | Reel | |||||||||||
Mfr: MOVS4032V275 TTI: MOVS4032V275 Eaton Electronics Availability: 2,700In StockVaristors 275 VAC 745 V CLAMP 1200 PEA | 2,700In Stock | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 275 VAC | 670 VDC | 473 V | 710 V | 1.2 kA | - 40 C | + 85 C | Reel | |||||||
Mfr: MOVS4032V130 TTI: MOVS4032V130 Eaton Electronics Availability: 3,300In StockVaristors 130 VAC 355 V CLAMP 1200 PEA | 3,300In Stock | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 130 VAC | 670 VDC | 1.2 kA | Reel | |||||||||||
Mfr: MOVS4032V250 TTI: MOVS4032V250 Eaton Electronics Availability: 2,200In StockVaristors 250 VAC 675 V CLAMP 1200 PEA | 2,200In Stock | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 250 VAC | 670 VDC | 429 V | 650 V | 1.2 kA | - 40 C | + 85 C | Reel | |||||||
Mfr: MOVS4032V485 TTI: MOVS4032V485 Eaton Electronics Availability: 2,700In StockVaristors 485 VAC 1290 V CLAMP 1200 PE | 2,700In Stock | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 485 VAC | 670 VDC | 858 V | 1.29 kV | 1.2 kA | - 40 C | + 85 C | Reel |