MOVHE - Eaton Electronics - Varistors
122 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOVHE10V625Y TTI: MOVHE10V625Y Eaton Electronics Availability: 400In StockVaristors MOVHE, 10 mm size, 625 VAC | 400In Stock | MOVHE | MOVs | Through Hole | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 12.5 mm | 25 A | 140 J | 100 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE07V140Y TTI: MOVHE07V140Y Eaton Electronics Availability: 2,000In StockVaristors MOVHE, 07 mm size, 140 VAC | 2,000In Stock | MOVHE | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 9 mm | 10 A | 19 J | 230 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE14V175Y TTI: MOVHE14V175Y Eaton Electronics Availability: 500In StockVaristors MOVHE, 14 mm size, 175 VAC | 500In Stock | MOVHE | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 16.5 mm | 50 A | 99 J | 740 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE14V190Y TTI: MOVHE14V190Y Eaton Electronics Availability: 500In StockVaristors MOVHE, 14 mm size, 190 VAC | 500In Stock | MOVHE | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 16.5 mm | 50 A | 108 J | 670 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE14V230Y TTI: MOVHE14V230Y Eaton Electronics Availability: 500In StockVaristors MOVHE, 14 mm size, 230 VAC | 500In Stock | MOVHE | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 16.5 mm | 50 A | 130 J | 560 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE20V190Y TTI: MOVHE20V190Y Eaton Electronics Availability: 200In StockVaristors MOVHE, 20 mm size, 190 VAC | 200In Stock | MOVHE | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 22.5 mm | 100 A | 210 J | 1.3 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE20V680Y TTI: MOVHE20V680Y Eaton Electronics Availability: 100In StockVaristors MOVHE, 20 mm size, 680 VAC | 100In Stock | MOVHE | MOVs | Through Hole | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 22.5 mm | 100 A | 620 J | 360 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE14V510Y TTI: MOVHE14V510Y Eaton Electronics Availability: 400In StockVaristors MOVHE, 14 mm size, 510 VAC | 400In Stock | MOVHE | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 16.5 mm | 50 A | 235 J | 240 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE14V550Y TTI: MOVHE14V550Y Eaton Electronics Availability: 400In StockVaristors MOVHE, 14 mm size, 550 VAC | 400In Stock | MOVHE | MOVs | Through Hole | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 16.5 mm | 50 A | 255 J | 220 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE20V130Y TTI: MOVHE20V130Y Eaton Electronics Availability: 200In StockVaristors MOVHE, 20 mm size, 130 VAC | 200In Stock | MOVHE | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 22.5 mm | 100 A | 140 J | 2 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE20V350Y TTI: MOVHE20V350Y Eaton Electronics Availability: 200In StockVaristors MOVHE, 20 mm size, 350 VAC | 200In Stock | MOVHE | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 22.5 mm | 100 A | 380 J | 710 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE10V550Y TTI: MOVHE10V550Y Eaton Electronics Availability: 800In StockVaristors MOVHE, 10 mm size, 550 VAC | 800In Stock | MOVHE | MOVs | Through Hole | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 12.5 mm | 25 A | 130 J | 110 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE14V250Y TTI: MOVHE14V250Y Eaton Electronics Availability: 500In StockVaristors MOVHE, 14 mm size, 250 VAC | 500In Stock | MOVHE | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 16.5 mm | 50 A | 140 J | 510 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE14V420Y TTI: MOVHE14V420Y Eaton Electronics Availability: 400In StockVaristors MOVHE, 14 mm size, 420 VAC | 400In Stock | MOVHE | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 16.5 mm | 50 A | 200 J | 290 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE14V625Y TTI: MOVHE14V625Y Eaton Electronics Availability: 400In StockVaristors MOVHE, 14 mm size, 625 VAC | 400In Stock | MOVHE | MOVs | Through Hole | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 16.5 mm | 50 A | 280 J | 200 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE20V625Y TTI: MOVHE20V625Y Eaton Electronics Availability: 100In StockVaristors MOVHE, 20 mm size, 625 VAC | 100In Stock | MOVHE | MOVs | Through Hole | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 22.5 mm | 100 A | 565 J | 400 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE14V275Y TTI: MOVHE14V275Y Eaton Electronics Availability: 500In StockVaristors MOVHE, 14 mm size, 275 VAC | 500In Stock | MOVHE | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 50 A | 155 J | 460 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE07V150Y TTI: MOVHE07V150Y Eaton Electronics Availability: 2,000In StockVaristors MOVHE, 07 mm size, 150 VAC | 2,000In Stock | MOVHE | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 9 mm | 10 A | 21 J | 210 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE14V150Y TTI: MOVHE14V150Y Eaton Electronics Availability: 500In StockVaristors MOVHE, 14 mm size, 150 VAC | 500In Stock | MOVHE | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 16.5 mm | 50 A | 84 J | 830 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE14V210Y TTI: MOVHE14V210Y Eaton Electronics Availability: 500In StockVaristors MOVHE, 14 mm size, 210 VAC | 500In Stock | MOVHE | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 16.5 mm | 50 A | 115 J | 610 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE20V210Y TTI: MOVHE20V210Y Eaton Electronics Availability: 200In StockVaristors MOVHE, 20 mm size, 210 VAC | 200In Stock | MOVHE | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 22.5 mm | 100 A | 228 J | 1.2 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE20V230Y TTI: MOVHE20V230Y Eaton Electronics Availability: 200In StockVaristors MOVHE, 20 mm size, 230 VAC | 200In Stock | MOVHE | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 22.5 mm | 100 A | 255 J | 1.1 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE14V140Y TTI: MOVHE14V140Y Eaton Electronics Availability: 500In StockVaristors MOVHE, 14 mm size, 140 VAC | 500In Stock | MOVHE | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 16.5 mm | 50 A | 78 J | 900 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE14V350Y TTI: MOVHE14V350Y Eaton Electronics Availability: 400In StockVaristors MOVHE, 14 mm size, 350 VAC | 400In Stock | MOVHE | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 16.5 mm | 50 A | 185 J | 360 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE20V150Y TTI: MOVHE20V150Y Eaton Electronics Availability: 200In StockVaristors MOVHE, 20 mm size, 150 VAC | 200In Stock | MOVHE | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 22.5 mm | 100 A | 168 J | 1.65 nF | - 40 C | + 125 C | Bulk |