MOV - Eaton Electronics - Varistors
122 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOV14V420Y TTI: MOV14V420Y Eaton Electronics Availability: 500In StockVaristors MOV, 14 mm size, 420 VAC | 500In Stock | MOV | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 16.5 mm | 50 A | 130 J | 290 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV14V175Y TTI: MOV14V175Y Eaton Electronics Availability: 500In StockVaristors MOV, 14 mm size, 175 VAC | 500In Stock | MOV | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 16.5 mm | 50 A | 70 J | 740 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV14V320Y TTI: MOV14V320Y Eaton Electronics Availability: 500In StockVaristors MOV, 14 mm size, 320 VAC | 500In Stock | MOV | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 16.5 mm | 50 A | 121 J | 390 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV20V140Y TTI: MOV20V140Y Eaton Electronics Availability: 200In StockVaristors MOV, 20 mm size, 140 VAC | 200In Stock | MOV | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 22.5 mm | 100 A | 100 J | 1.8 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV20V230Y TTI: MOV20V230Y Eaton Electronics Availability: 200In StockVaristors MOV, 20 mm size, 230 VAC | 200In Stock | MOV | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 22.5 mm | 100 A | 163 J | 1.1 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV20V385Y TTI: MOV20V385Y Eaton Electronics Availability: 200In StockVaristors MOV, 20 mm size, 385 VAC | 200In Stock | MOV | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 22.5 mm | 100 A | 224 J | 650 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV14V300Y TTI: MOV14V300Y Eaton Electronics Availability: 500In StockVaristors MOV, 14 mm size, 300 VAC | 500In Stock | MOV | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 16.5 mm | 50 A | 118 J | 430 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV14V140Y TTI: MOV14V140Y Eaton Electronics Availability: 500In StockVaristors MOV, 14 mm size, 140 VAC | 500In Stock | MOV | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 16.5 mm | 50 A | 60 J | 900 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV20V210Y TTI: MOV20V210Y Eaton Electronics Availability: 200In StockVaristors MOV, 20 mm size, 210 VAC | 200In Stock | MOV | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 22.5 mm | 100 A | 150 J | 1.2 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV20V320Y TTI: MOV20V320Y Eaton Electronics Availability: 200In StockVaristors MOV, 20 mm size, 320 VAC | 200In Stock | MOV | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 22.5 mm | 100 A | 210 J | 780 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV20V350Y TTI: MOV20V350Y Eaton Electronics Availability: 200In StockVaristors MOV, 20 mm size, 350 VAC | 200In Stock | MOV | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 22.5 mm | 100 A | 215 J | 710 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV07V140Y TTI: MOV07V140Y Eaton Electronics Availability: 2,000In StockVaristors MOV, 07 mm size, 140 VAC | 2,000In Stock | MOV | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 9 mm | 10 A | 14 J | 230 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV14V210Y TTI: MOV14V210Y Eaton Electronics Availability: 500In StockVaristors MOV, 14 mm size, 210 VAC | 500In Stock | MOV | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 16.5 mm | 50 A | 85 J | 610 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV14V510Y TTI: MOV14V510Y Eaton Electronics Availability: 400In StockVaristors MOV, 14 mm size, 510 VAC | 400In Stock | MOV | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 16.5 mm | 50 A | 157 J | 240 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV14V625Y TTI: MOV14V625Y Eaton Electronics Availability: 400In StockVaristors MOV, 14 mm size, 625 VAC | 400In Stock | MOV | MOVs | Through Hole | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 16.5 mm | 50 A | 190 J | 200 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV20V420Y TTI: MOV20V420Y Eaton Electronics Availability: 200In StockVaristors MOV, 20 mm size, 420 VAC | 200In Stock | MOV | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 22.5 mm | 100 A | 230 J | 600 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV14V190Y TTI: MOV14V190Y Eaton Electronics Availability: 500In StockVaristors MOV, 14 mm size, 190 VAC | 500In Stock | MOV | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 16.5 mm | 50 A | 77 J | 670 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV14V250Y TTI: MOV14V250Y Eaton Electronics Availability: 500In StockVaristors MOV, 14 mm size, 250 VAC | 500In Stock | MOV | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 16.5 mm | 50 A | 100 J | 510 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV14V460Y TTI: MOV14V460Y Eaton Electronics Availability: 400In StockVaristors MOV, 14 mm size, 460 VAC | 400In Stock | MOV | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 16.5 mm | 50 A | 143 J | 270 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV14V130Y TTI: MOV14V130Y Eaton Electronics Availability: 500In StockVaristors MOV, 14 mm size, 130 VAC | 500In Stock | MOV | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 16.5 mm | 50 A | 57 J | 1 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV14V230Y TTI: MOV14V230Y Eaton Electronics Availability: 500In StockVaristors MOV, 14 mm size, 230 VAC | 500In Stock | MOV | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 16.5 mm | 50 A | 93 J | 560 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV07V130Y TTI: MOV07V130Y Eaton Electronics Availability: 2,000In StockVaristors MOV, 07 mm size, 130 VAC | 2,000In Stock | MOV | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 9 mm | 10 A | 13 J | 250 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV14V150Y TTI: MOV14V150Y Eaton Electronics Availability: 500In StockVaristors MOV, 14 mm size, 150 VAC | 500In Stock | MOV | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 16.5 mm | 50 A | 63 J | 830 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV14V275Y TTI: MOV14V275Y Eaton Electronics Availability: 500In StockVaristors MOV, 14 mm size, 275 VAC | 500In Stock | MOV | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 50 A | 115 J | 460 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV14V385Y TTI: MOV14V385Y Eaton Electronics Availability: 500In StockVaristors MOV, 14 mm size, 385 VAC | 500In Stock | MOV | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 16.5 mm | 50 A | 128 J | 320 pF | - 40 C | + 125 C | Bulk |