MLVC - Eaton Electronics - Varistors
138 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MLVC12V038C310 TTI: MLVC12V038C310 Eaton Electronics Availability: 3,000In StockVaristors 38 VDC 310PF | 3,000In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 27 VAC | 38 VDC | 51 V | 90 V | 120 A | 400 mJ | 310 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC06V030C100 TTI: MLVC06V030C100 Eaton Electronics Availability: 0In StockVaristors 30 VDC 100PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 21.2 VAC | 30 VDC | 42 V | 74 V | 30 A | 100 mJ | 100 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC08V030C150 TTI: MLVC08V030C150 Eaton Electronics Availability: 0In StockVaristors 30 VDC 150PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 21.2 VAC | 30 VDC | 42 V | 74 V | 35 A | 100 mJ | 150 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC08V042C100 TTI: MLVC08V042C100 Eaton Electronics Availability: 0In StockVaristors 42 VDC 100PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 30 VAC | 42 VDC | 56 V | 99 V | 35 A | 100 mJ | 100 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC08V048C080 TTI: MLVC08V048C080 Eaton Electronics Availability: 0In StockVaristors 48 VDC 080PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 34 VAC | 48 VDC | 62 V | 110 V | 35 A | 100 mJ | 80 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC12V022C600 TTI: MLVC12V022C600 Eaton Electronics Availability: 0In StockVaristors 22 VDC 600PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 15.6 VAC | 22 VDC | 30 V | 53 V | 150 A | 400 mJ | 600 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC12V024C230 TTI: MLVC12V024C230 Eaton Electronics Availability: 0In StockVaristors 24 VDC 230PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 17 VAC | 24 VDC | 33 V | 58 V | 35 A | 100 mJ | 230 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC13V012C1700 TTI: MLVC13V012C1700 Eaton Electronics Availability: 0In StockVaristors 12 VDC 1700PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 8.5 VAC | 12 VDC | 18 V | 34 V | 300 A | 1.5 J | 1.7 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC18V026C1300 TTI: MLVC18V026C1300 Eaton Electronics Availability: 0In StockVaristors 26 VDC 1300PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 18.4 VAC | 26 VDC | 36 V | 63 V | 500 A | 2.5 J | 1.3 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC22V024C3000 TTI: MLVC22V024C3000 Eaton Electronics Availability: 0In StockVaristors 24 VDC 3000PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 17 VAC | 24 VDC | 33 V | 58 V | 600 A | 2.5 J | 3 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC40V085C1700 TTI: MLVC40V085C1700 Eaton Electronics Availability: 0In StockVaristors 85 VDC 1700PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 60 VAC | 85 VDC | 100 V | 176 V | 1.2 kA | 4.8 J | 1.7 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC08V022C175 TTI: MLVC08V022C175 Eaton Electronics Availability: 0In StockVaristors 22 VDC 175PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 15.6 VAC | 22 VDC | 30 V | 53 V | 35 A | 100 mJ | 175 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC08V024C170 TTI: MLVC08V024C170 Eaton Electronics Availability: 0In StockVaristors 24 VDC 170PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 17 VAC | 24 VDC | 33 V | 58 V | 35 A | 100 mJ | 170 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC06V024C140 TTI: MLVC06V024C140 Eaton Electronics Availability: 0In StockVaristors 24 VDC 140PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 17 VAC | 24 VDC | 33 V | 58 V | 30 A | 100 mJ | 140 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC18V038C1050 TTI: MLVC18V038C1050 Eaton Electronics Availability: 0In StockVaristors 38 VDC 1050PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 27 VAC | 38 VDC | 51 V | 90 V | 500 A | 2.5 J | 1.05 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC06V012C210 TTI: MLVC06V012C210 Eaton Electronics Availability: 0In StockVaristors 12 VDC 210PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 8.5 VAC | 12 VDC | 18 V | 34 V | 30 A | 100 mJ | 210 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC12V068C090 TTI: MLVC12V068C090 Eaton Electronics Availability: 0In StockVaristors 68 VDC 090PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 48 VAC | 68 VDC | 86 V | 151 V | 35 A | 100 mJ | 90 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC22V033C2000 TTI: MLVC22V033C2000 Eaton Electronics Availability: 0In StockVaristors 33 VDC 2000PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 23.3 VAC | 33 VDC | 45 V | 79 V | 600 A | 2.5 J | 2 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC08V016C190 TTI: MLVC08V016C190 Eaton Electronics Availability: 0In StockVaristors 16 VDC 190PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 11.3 VAC | 16 VDC | 22 V | 39 V | 35 A | 100 mJ | 190 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC12V056C140 TTI: MLVC12V056C140 Eaton Electronics Availability: 0In StockVaristors 56 VDC 140PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 72 V | 127 V | 35 A | 100 mJ | 140 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC18V042C1000 TTI: MLVC18V042C1000 Eaton Electronics Availability: 0In StockVaristors 42 VDC 1000PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 30 VAC | 42 VDC | 56 V | 99 V | 500 A | 2.5 J | 1 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC18V060C650 TTI: MLVC18V060C650 Eaton Electronics Availability: 0In StockVaristors 60 VDC 650PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 45 VAC | 60 VDC | 76 V | 134 V | 500 A | 2.5 J | 650 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC22V056C1000 TTI: MLVC22V056C1000 Eaton Electronics Availability: 0In StockVaristors 56 VDC 1000PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 40 VAC | 56 VDC | 72 V | 127 V | 600 A | 2.5 J | 1 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC32V026C2600 TTI: MLVC32V026C2600 Eaton Electronics Availability: 0In StockVaristors 26 VDC 2600PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 20 VAC | 26 VDC | 33 V | 63 V | 100 A | 600 mJ | 2.6 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC40V150C1000 TTI: MLVC40V150C1000 Eaton Electronics Availability: 0In StockVaristors 150 VDC 1000PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 115 VAC | 150 VDC | 180 V | 317 V | 1.2 kA | 8.4 J | 1 nF | - 55 C | + 125 C | Reel |