AMLV18 - Eaton Electronics - Varistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AMLV18V26C3200 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV18, 1812 MLV 26 Vdc | 0In Stock | AMLV18 | MLVs | PCB Mount | SMD/SMT | 26 V | Reel | ||||||||||||||
Mfr: AMLV18V30C1700 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV18, 1812 MLV 30 Vdc | 0In Stock | AMLV18 | MLVs | PCB Mount | SMD/SMT | 30 V | Reel | ||||||||||||||
Mfr: AMLV18V16C4500 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV18, 1812 MLV 16 Vdc | 0In Stock | AMLV18 | MLVs | PCB Mount | SMD/SMT | 16 V | Reel |