Eaton Electronics - Varistors
925 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOVHE10V250Y-AP TTI: MOVHE10V250Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 250 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 12.5 mm | 25 A | 70 J | 260 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE14V275Y-AP TTI: MOVHE14V275Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 14 mm size, 275 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 50 A | 155 J | 460 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV10V460Y-AP TTI: MOV10V460Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 460 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 12.5 mm | 25 A | 77 J | 130 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV10V625Y-AP TTI: MOV10V625Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 625 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 12.5 mm | 25 A | 102 J | 100 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV14V250Y-AP TTI: MOV14V250Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 14 mm size, 250 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 16.5 mm | 50 A | 100 J | 510 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVGT07V310K TTI: MOVGT07V310K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 310 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | AEC-Q200 | Bulk | |||||||||||||||
Mfr: MOVGT07V460K TTI: MOVGT07V460K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 460 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT07V330K TTI: MOVGT07V330K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 330 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MLVA06V09C210-R TTI: MLVA06V09C210-R Eaton Electronics Availability: 0In StockVaristors MLV 0603 9V 210pF | 0In Stock | MLVA-R | Reel | ||||||||||||||||||
Mfr: MLVA06V18C150-R TTI: MLVA06V18C150-R Eaton Electronics Availability: 0In StockVaristors MLV 0603 18V 150pF | 0In Stock | MLVA-R | MLVs | PCB Mount | SMD/SMT | 7 VAC | 9 VDC | 21.5 V | 41 V | 30 A | 0.1 J | 210 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: MLVC08V030C150 TTI: MLVC08V030C150 Eaton Electronics Availability: 0In StockVaristors 30 VDC 150PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 21.2 VAC | 30 VDC | 42 V | 74 V | 35 A | 100 mJ | 150 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC08V042C100 TTI: MLVC08V042C100 Eaton Electronics Availability: 0In StockVaristors 42 VDC 100PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 30 VAC | 42 VDC | 56 V | 99 V | 35 A | 100 mJ | 100 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC08V048C080 TTI: MLVC08V048C080 Eaton Electronics Availability: 0In StockVaristors 48 VDC 080PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 34 VAC | 48 VDC | 62 V | 110 V | 35 A | 100 mJ | 80 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC12V022C600 TTI: MLVC12V022C600 Eaton Electronics Availability: 0In StockVaristors 22 VDC 600PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 15.6 VAC | 22 VDC | 30 V | 53 V | 150 A | 400 mJ | 600 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC12V024C230 TTI: MLVC12V024C230 Eaton Electronics Availability: 0In StockVaristors 24 VDC 230PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 17 VAC | 24 VDC | 33 V | 58 V | 35 A | 100 mJ | 230 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC13V012C1700 TTI: MLVC13V012C1700 Eaton Electronics Availability: 0In StockVaristors 12 VDC 1700PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 8.5 VAC | 12 VDC | 18 V | 34 V | 300 A | 1.5 J | 1.7 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC18V026C1300 TTI: MLVC18V026C1300 Eaton Electronics Availability: 0In StockVaristors 26 VDC 1300PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 18.4 VAC | 26 VDC | 36 V | 63 V | 500 A | 2.5 J | 1.3 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC22V024C3000 TTI: MLVC22V024C3000 Eaton Electronics Availability: 0In StockVaristors 24 VDC 3000PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 17 VAC | 24 VDC | 33 V | 58 V | 600 A | 2.5 J | 3 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC40V085C1700 TTI: MLVC40V085C1700 Eaton Electronics Availability: 0In StockVaristors 85 VDC 1700PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 60 VAC | 85 VDC | 100 V | 176 V | 1.2 kA | 4.8 J | 1.7 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC08V022C175 TTI: MLVC08V022C175 Eaton Electronics Availability: 0In StockVaristors 22 VDC 175PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 15.6 VAC | 22 VDC | 30 V | 53 V | 35 A | 100 mJ | 175 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC08V024C170 TTI: MLVC08V024C170 Eaton Electronics Availability: 0In StockVaristors 24 VDC 170PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 17 VAC | 24 VDC | 33 V | 58 V | 35 A | 100 mJ | 170 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MOV07V190Y-AP TTI: MOV07V190Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 190 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 9 mm | 10 A | 20 J | 165 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV07V350Y-AP TTI: MOV07V350Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 350 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 9 mm | 10 A | 35 J | 90 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE07V230Y-AP TTI: MOVHE07V230Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 230 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 9 mm | 10 A | 32 J | 140 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE07V250Y-AP TTI: MOVHE07V250Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 250 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 9 mm | 10 A | 35 J | 130 pF | - 40 C | + 125 C | Ammo Pack |