Eaton Electronics - Varistors

925 Results
925 Results
Filtered By:Circuit Protection
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: MOVS4032V485
TTI: MOVS4032V485
Eaton Electronics
Availability:

2,700In Stock

End of Life
Varistors 485 VAC 1290 V CLAMP 1200 PE

2,700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVS4032
MOVs
SMD/SMT
SMD/SMT
4032 (10080 metric)
485 VAC
670 VDC
858 V
1.29 kV
1.2 kA
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOVS4032V120
TTI: MOVS4032V120
Eaton Electronics
Availability:

3,300In Stock

End of Life
Varistors 120 VAC 320 V CLAMP 1200 PEA

3,300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVS4032
MOVs
SMD/SMT
SMD/SMT
4032 (10080 metric)
120 VAC
670 VDC
1.2 kA
Reel
Datasheet
Mfr: MOVS4032V275
TTI: MOVS4032V275
Eaton Electronics
Availability:

2,700In Stock

End of Life
Varistors 275 VAC 745 V CLAMP 1200 PEA

2,700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVS4032
MOVs
SMD/SMT
SMD/SMT
4032 (10080 metric)
275 VAC
670 VDC
473 V
710 V
1.2 kA
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOVS4032V130
TTI: MOVS4032V130
Eaton Electronics
Availability:

3,300In Stock

End of Life
Varistors 130 VAC 355 V CLAMP 1200 PEA

3,300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVS4032
MOVs
SMD/SMT
SMD/SMT
4032 (10080 metric)
130 VAC
670 VDC
1.2 kA
Reel
Datasheet
Mfr: MOVS2825V230
TTI: MOVS2825V230
Eaton Electronics
Availability:

2,200In Stock

End of Life
Varistors 230 VAC 620 V CLAMP 400 PEAK

2,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVS2825
MOVs
SMD/SMT
SMD/SMT
2825
230 VAC
560 VDC
360 V
595 V
400 A
Reel
Datasheet
Mfr: MOVHE20V275Y
TTI: MOVHE20V275Y
Eaton Electronics
Availability:

0In Stock

Varistors MOVHE, 20 mm size, 275 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
275 VAC
350 VDC
430 V
710 V
22.5 mm
100 A
305 J
930 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVHE20V300Y
TTI: MOVHE20V300Y
Eaton Electronics
Availability:

0In Stock

Varistors MOVHE, 20 mm size, 300 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
300 VAC
385 VDC
470 V
775 V
22.5 mm
100 A
350 J
850 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV14V350Y
TTI: MOV14V350Y
Eaton Electronics
Availability:

0In Stock

Varistors MOV, 14 mm size, 350 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
350 VAC
460 VDC
560 V
925 V
16.5 mm
50 A
125 J
360 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV14V550Y
TTI: MOV14V550Y
Eaton Electronics
Availability:

0In Stock

Varistors MOV, 14 mm size, 550 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
550 VAC
745 VDC
910 V
1.5 kV
16.5 mm
50 A
175 J
220 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVGT14V310K
TTI: MOVGT14V310K
Eaton Electronics
Availability:

0In Stock

Varistors MOVGT - MOV & GDT Combination, 14 mm disc size, 310 V MCOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVGT
MOVs, GDTs
Axial
Bulk
Datasheet
Mfr: MOVHE20V175Y
TTI: MOVHE20V175Y
Eaton Electronics
Availability:

0In Stock

Varistors MOVHE, 20 mm size, 175 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
175 VAC
225 VDC
270 V
455 V
22.5 mm
100 A
190 J
1.5 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVTP20V300N
TTI: MOVTP20V300N
Eaton Electronics
Availability:

0In Stock

Varistors MOVTP, 20 mm, 300 Vac

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVTP
MOVs
Through Hole
Through Hole
300 VAC
385 VDC
517 V
775 V
23.5 mm
10 kA
350 J
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOVHE20V385Y
TTI: MOVHE20V385Y
Eaton Electronics
Availability:

0In Stock

Varistors MOVHE, 20 mm size, 385 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
385 VAC
505 VDC
620 V
1.025 kV
22.5 mm
100 A
390 J
650 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MLVC06V030C100
TTI: MLVC06V030C100
Eaton Electronics
Availability:

0In Stock

Varistors 30 VDC 100PF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLVC
MLVs
SMD/SMT
SMD/SMT
0603 (1608 metric)
21.2 VAC
30 VDC
42 V
74 V
30 A
100 mJ
100 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MOVGT14V460K
TTI: MOVGT14V460K
Eaton Electronics
Availability:

0In Stock

Varistors MOVGT - MOV & GDT Combination, 14 mm disc size, 460 V MCOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVGT
MOVs, GDTs
Axial
Bulk
Datasheet
Mfr: MOVHE14V130Y
TTI: MOVHE14V130Y
Eaton Electronics
Availability:

0In Stock

Varistors MOVHE, 14 mm size, 130 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
130 VAC
170 VDC
200 V
340 V
16.5 mm
50 A
70 J
1 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MLVC08V030C260
TTI: MLVC08V030C260
Eaton Electronics
Availability:

0In Stock

Varistors 30 VDC 260PF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLVC
MLVs
SMD/SMT
SMD/SMT
0805 (2012 metric)
21.2 VAC
30 VDC
42 V
74 V
100 A
300 mJ
260 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MLVC08V033C120
TTI: MLVC08V033C120
Eaton Electronics
Availability:

0In Stock

Varistors 33 VDC 120PF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLVC
MLVs
SMD/SMT
SMD/SMT
0805 (2012 metric)
23.3 VAC
33 VDC
45 V
79 V
35 A
100 mJ
120 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MLVC12V016C300
TTI: MLVC12V016C300
Eaton Electronics
Availability:

0In Stock

Varistors 16 VDC 300PF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLVC
MLVs
SMD/SMT
SMD/SMT
1206 (3216 metric)
11.3 VAC
16 VDC
22 V
39 V
35 A
100 mJ
300 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MLVC12V060C120
TTI: MLVC12V060C120
Eaton Electronics
Availability:

0In Stock

Varistors 60 VDC 120PF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLVC
MLVs
SMD/SMT
SMD/SMT
1206 (3216 metric)
45 VAC
60 VDC
76 V
134 V
35 A
100 mJ
120 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MLVC22V030C2200
TTI: MLVC22V030C2200
Eaton Electronics
Availability:

0In Stock

Varistors 30 VDC 2200PF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLVC
MLVs
SMD/SMT
SMD/SMT
2220 (5750 metric)
21.2 VAC
30 VDC
42 V
74 V
600 A
2.5 J
2.2 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MLVC06V033C080
TTI: MLVC06V033C080
Eaton Electronics
Availability:

0In Stock

Varistors 33 VDC 080PF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLVC
MLVs
SMD/SMT
SMD/SMT
0603 (1608 metric)
23.3 VAC
33 VDC
45 V
79 V
35 A
100 mJ
80 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MLVC08V022C320
TTI: MLVC08V022C320
Eaton Electronics
Availability:

0In Stock

Varistors 22 VDC 320PF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLVC
MLVs
SMD/SMT
SMD/SMT
0805 (2012 metric)
15.6 VAC
22 VDC
30 V
53 V
100 A
300 mJ
320 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MOVGT10V320K
TTI: MOVGT10V320K
Eaton Electronics
Availability:

0In Stock

Varistors MOVGT - MOV & GDT Combination, 10 mm disc size, 320 V MCOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVGT
MOVs, GDTs
Axial
Bulk
Datasheet
Mfr: MOVGT10V370K
TTI: MOVGT10V370K
Eaton Electronics
Availability:

0In Stock

Varistors MOVGT - MOV & GDT Combination, 10 mm disc size, 370 V MCOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVGT
MOVs, GDTs
Axial
Bulk
  • ...
  • 3
  • 4
  • 5