Eaton Electronics - Varistors
925 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOVHE20V680Y TTI: MOVHE20V680Y Eaton Electronics Availability: 100In StockVaristors MOVHE, 20 mm size, 680 VAC | 100In Stock | MOVHE | MOVs | Through Hole | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 22.5 mm | 100 A | 620 J | 360 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV07V140Y TTI: MOV07V140Y Eaton Electronics Availability: 2,000In StockVaristors MOV, 07 mm size, 140 VAC | 2,000In Stock | MOV | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 9 mm | 10 A | 14 J | 230 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV14V210Y TTI: MOV14V210Y Eaton Electronics Availability: 500In StockVaristors MOV, 14 mm size, 210 VAC | 500In Stock | MOV | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 16.5 mm | 50 A | 85 J | 610 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE14V175Y TTI: MOVHE14V175Y Eaton Electronics Availability: 500In StockVaristors MOVHE, 14 mm size, 175 VAC | 500In Stock | MOVHE | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 16.5 mm | 50 A | 99 J | 740 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE14V190Y TTI: MOVHE14V190Y Eaton Electronics Availability: 500In StockVaristors MOVHE, 14 mm size, 190 VAC | 500In Stock | MOVHE | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 16.5 mm | 50 A | 108 J | 670 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE14V230Y TTI: MOVHE14V230Y Eaton Electronics Availability: 500In StockVaristors MOVHE, 14 mm size, 230 VAC | 500In Stock | MOVHE | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 16.5 mm | 50 A | 130 J | 560 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE20V190Y TTI: MOVHE20V190Y Eaton Electronics Availability: 200In StockVaristors MOVHE, 20 mm size, 190 VAC | 200In Stock | MOVHE | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 22.5 mm | 100 A | 210 J | 1.3 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: AMLV12V18C1000 TTI: AMLV12V18C1000 Eaton Electronics Availability: 5,000In StockVaristors Surface Mount Automotive MLV, AMLV12, 1206 MLV 18 Vdc | 5,000In Stock | AMLV12 | MLVs | PCB Mount | SMD/SMT | 18 V | AEC-Q200 | Reel | |||||||||||||
Mfr: MOVGT07V120K TTI: MOVGT07V120K Eaton Electronics Availability: 100In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 120 V MCOV | 100In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT07V300K TTI: MOVGT07V300K Eaton Electronics Availability: 100In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 300 V MCOV | 100In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V390K TTI: MOVGT14V390K Eaton Electronics Availability: 50In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 390 V MCOV | 50In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVHE10V420Y TTI: MOVHE10V420Y Eaton Electronics Availability: 1,000In StockVaristors MOVHE, 10 mm size, 420 VAC | 1,000In Stock | MOVHE | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 12.5 mm | 25 A | 98 J | 150 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE10V460Y TTI: MOVHE10V460Y Eaton Electronics Availability: 800In StockVaristors MOVHE, 10 mm size, 460 VAC | 800In Stock | MOVHE | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 12.5 mm | 25 A | 100 J | 130 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE20V320Y TTI: MOVHE20V320Y Eaton Electronics Availability: 200In StockVaristors MOVHE, 20 mm size, 320 VAC | 200In Stock | MOVHE | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 22.5 mm | 100 A | 360 J | 780 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE20V420Y TTI: MOVHE20V420Y Eaton Electronics Availability: 200In StockVaristors MOVHE, 20 mm size, 420 VAC | 200In Stock | MOVHE | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 22.5 mm | 100 A | 400 J | 600 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV14V420Y TTI: MOV14V420Y Eaton Electronics Availability: 500In StockVaristors MOV, 14 mm size, 420 VAC | 500In Stock | MOV | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 16.5 mm | 50 A | 130 J | 290 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE14V320Y TTI: MOVHE14V320Y Eaton Electronics Availability: 500In StockVaristors MOVHE, 14 mm size, 320 VAC | 500In Stock | MOVHE | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 16.5 mm | 50 A | 180 J | 390 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE14V460Y TTI: MOVHE14V460Y Eaton Electronics Availability: 400In StockVaristors MOVHE, 14 mm size, 460 VAC | 400In Stock | MOVHE | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 16.5 mm | 50 A | 210 J | 270 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE20V140Y TTI: MOVHE20V140Y Eaton Electronics Availability: 200In StockVaristors MOVHE, 20 mm size, 140 VAC | 200In Stock | MOVHE | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 22.5 mm | 100 A | 155 J | 1.8 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE20V250Y TTI: MOVHE20V250Y Eaton Electronics Availability: 200In StockVaristors MOVHE, 20 mm size, 250 VAC | 200In Stock | MOVHE | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 22.5 mm | 100 A | 275 J | 1 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV14V175Y TTI: MOV14V175Y Eaton Electronics Availability: 500In StockVaristors MOV, 14 mm size, 175 VAC | 500In Stock | MOV | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 16.5 mm | 50 A | 70 J | 740 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV14V320Y TTI: MOV14V320Y Eaton Electronics Availability: 500In StockVaristors MOV, 14 mm size, 320 VAC | 500In Stock | MOV | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 16.5 mm | 50 A | 121 J | 390 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVGT07V320K TTI: MOVGT07V320K Eaton Electronics Availability: 100In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 320 V MCOV | 100In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: AMLV04V18C012 TTI: AMLV04V18C012 Eaton Electronics Availability: 10,000In StockVaristors Surface Mount Automotive MLV, AMLV04, 0402 MLV 18 Vdc | 10,000In Stock | AMLV04 | MLVs | PCB Mount | SMD/SMT | 14 VAC | 18 VDC | 28 V | 55 V | 2 A | 0.03 J | 12 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: MOVS4032V130 TTI: MOVS4032V130 Eaton Electronics Availability: 3,300In StockVaristors 130 VAC 355 V CLAMP 1200 PEA | 3,300In Stock | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 130 VAC | 670 VDC | 1.2 kA | Reel |