Eaton Electronics - Varistors
925 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MLVC32V100C800 TTI: MLVC32V100C800 Eaton Electronics Availability: 0In StockVaristors 100 VDC 800PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 75 VAC | 100 VDC | 120 V | 211 V | 400 A | 2.5 J | 800 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MOVTP14V130N TTI: MOVTP14V130N Eaton Electronics Availability: 0In StockVaristors MOVTP, 14 mm, 130 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 130 VAC | 170 VDC | 220 V | 340 V | 18.5 mm | 6 kA | 77 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVTP14V465T TTI: MOVTP14V465T Eaton Electronics Availability: 0In StockVaristors MOVTP, 14 mm, 465 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 465 VAC | 615 VDC | 825 V | 1.24 kV | 18.5 mm | 6 kA | 247 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MLVC12V018C270 TTI: MLVC12V018C270 Eaton Electronics Availability: 0In StockVaristors 18 VDC 270PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 12.7 VAC | 18 VDC | 25 V | 44 V | 35 A | 100 mJ | 270 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC40V045C2500 TTI: MLVC40V045C2500 Eaton Electronics Availability: 0In StockVaristors 45 VDC 2500PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 35 VAC | 45 VDC | 56 V | 99 V | 250 A | 2.5 J | 2.5 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC40V100C1500 TTI: MLVC40V100C1500 Eaton Electronics Availability: 0In StockVaristors 100 VDC 1500PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 75 VAC | 100 VDC | 120 V | 211 V | 1.2 kA | 5.9 J | 1.5 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC13V060C420 TTI: MLVC13V060C420 Eaton Electronics Availability: 0In StockVaristors 60 VDC 420PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 45 VAC | 60 VDC | 76 V | 134 V | 250 A | 1.5 J | 420 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC13V065C400 TTI: MLVC13V065C400 Eaton Electronics Availability: 0In StockVaristors 65 VDC 400PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 46 VAC | 65 VDC | 82 V | 144 V | 250 A | 1.5 J | 400 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC32V150C550 TTI: MLVC32V150C550 Eaton Electronics Availability: 0In StockVaristors 150 VDC 550PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 115 VAC | 150 VDC | 180 V | 317 V | 400 A | 3.6 J | 550 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC32V170C400 TTI: MLVC32V170C400 Eaton Electronics Availability: 0In StockVaristors 170 VDC 400PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 130 VAC | 170 VDC | 205 V | 361 V | 400 A | 4.2 J | 400 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC40V026C3500 TTI: MLVC40V026C3500 Eaton Electronics Availability: 0In StockVaristors 26 VDC 3500PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 20 VAC | 26 VDC | 33 V | 63 V | 250 A | 1.3 J | 3.5 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MOVTP14V300T TTI: MOVTP14V300T Eaton Electronics Availability: 0In StockVaristors MOVTP, 14 mm, 300 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 300 VAC | 385 VDC | 517 V | 775 V | 18.5 mm | 6 kA | 192 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MLVB06V18C003 TTI: MLVB06V18C003 Eaton Electronics Availability: 0In StockVaristors MLV 0603 18V 3pF | 0In Stock | MLVB | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VDC | 22 V to 34 V | 58 V | 3 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: MLVC13V042C580 TTI: MLVC13V042C580 Eaton Electronics Availability: 0In StockVaristors 42 VDC 580PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 30 VAC | 42 VDC | 56 V | 99 V | 280 A | 1.5 J | 580 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC18V012C2300 TTI: MLVC18V012C2300 Eaton Electronics Availability: 0In StockVaristors 12 VDC 2300PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 8.5 VAC | 12 VDC | 18 V | 34 V | 500 A | 2.5 J | 2.3 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC32V065C1000 TTI: MLVC32V065C1000 Eaton Electronics Availability: 0In StockVaristors 65 VDC 1000PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 50 VAC | 65 VDC | 82 V | 144 V | 400 A | 1.8 J | 1.1 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC40V170C900 TTI: MLVC40V170C900 Eaton Electronics Availability: 0In StockVaristors 170 VDC 900PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 130 VAC | 170 VDC | 205 V | 361 V | 1.2 kA | 9.5 J | 900 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC40V180C800 TTI: MLVC40V180C800 Eaton Electronics Availability: 0In StockVaristors 180 VDC 800PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 140 VAC | 180 VDC | 220 V | 387 V | 1.2 kA | 10 J | 800 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC32V180C350 TTI: MLVC32V180C350 Eaton Electronics Availability: 0In StockVaristors 180 VDC 350PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 140 VAC | 180 VDC | 220 V | 387 V | 400 A | 4.5 J | 350 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC40V031C3000 TTI: MLVC40V031C3000 Eaton Electronics Availability: 0In StockVaristors 31 VDC 3000PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 25 VAC | 31 VDC | 39 V | 69 V | 250 A | 1.6 J | 3 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC40V038C2800 TTI: MLVC40V038C2800 Eaton Electronics Availability: 0In StockVaristors 38 VDC 2800PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 30 VAC | 38 VDC | 47 V | 90 V | 250 A | 2 J | 2.8 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC40V056C2000 TTI: MLVC40V056C2000 Eaton Electronics Availability: 0In StockVaristors 56 VDC 2000PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 40 VAC | 56 VDC | 68 V | 127 V | 250 A | 3 J | 2 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MOVTP14V275T TTI: MOVTP14V275T Eaton Electronics Availability: 0In StockVaristors MOVTP, 14 mm, 275 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 275 VAC | 350 VDC | 473 V | 710 V | 18.5 mm | 6 kA | 170 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVTP14V320T TTI: MOVTP14V320T Eaton Electronics Availability: 0In StockVaristors MOVTP, 14 mm, 320 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 320 VAC | 410 VDC | 561 V | 845 V | 18.5 mm | 6 kA | 209 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVTP20V130T TTI: MOVTP20V130T Eaton Electronics Availability: 0In StockVaristors MOVTP, 20 mm, 130 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 130 VAC | 170 VDC | 220 V | 340 V | 23.5 mm | 10 kA | 140 J | - 40 C | + 105 C | Bulk |