Eaton Electronics - Varistors
925 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOVHE07V420Y TTI: MOVHE07V420Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 420 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 9 mm | 10 A | 60 J | 75 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV10V385Y TTI: MOV10V385Y Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 385 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 12.5 mm | 25 A | 72 J | 160 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVGT14V200K TTI: MOVGT14V200K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 200 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V250K TTI: MOVGT20V250K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 250 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: AMLV06V09C490 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV06, 0603 MLV 9 Vdc | 0In Stock | AMLV06 | MLVs | PCB Mount | SMD/SMT | 7 VAC | 9 VDC | 16 V | 29 V | 30 A | 0.1 J | 490 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MLVHV0806V300 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors High Voltage MLV, 0806 EIA Size, 300 Vac | 0In Stock | MLVHV | MLVs | SMD/SMT | SMD/SMT | 0806 (2217 metric) | 300 VAC | 385 VDC | 470 V | 740 V | - 40 C | + 125 C | Reel | ||||||||
Mfr: AMLV06V26C110 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV06, 0603 MLV 26 Vdc | 0In Stock | AMLV06 | MLVs | PCB Mount | SMD/SMT | 20 VAC | 26 VDC | 38 V | 60 V | 30 A | 0.1 J | 110 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: AMLV12V48C270 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV12, 1206 MLV 48 Vdc | 0In Stock | AMLV12 | MLVs | PCB Mount | SMD/SMT | 37 VAC | 48 VDC | 68.2 V | 100 V | 100 A | 0.4 J | 270 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MLVHV0806V150 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors High Voltage MLV, 0806 EIA Size, 150 Vac | 0In Stock | MLVHV | MLVs | SMD/SMT | SMD/SMT | 0806 (2217 metric) | 150 VAC | 200 VDC | 240 V | 340 V | - 40 C | + 125 C | Reel | ||||||||
Mfr: MLVHV0806V175 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors High Voltage MLV, 0806 EIA Size, 175 Vac | 0In Stock | MLVHV | MLVs | SMD/SMT | SMD/SMT | 0806 (2217 metric) | 175 VAC | 225 VDC | 270 V | 390 V | - 40 C | + 125 C | Reel | ||||||||
Mfr: MLVHV0806V250 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors High Voltage MLV, 0806 EIA Size, 250 Vac | 0In Stock | MLVHV | MLVs | SMD/SMT | SMD/SMT | 0806 (2217 metric) | 250 VAC | 320 VDC | 390 V | 570 V | - 40 C | + 125 C | Reel | ||||||||
Mfr: AMLV06V32C010 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV06, 0603 MLV 32 Vdc | 0In Stock | AMLV06 | MLVs | PCB Mount | SMD/SMT | 25 VAC | 32 VDC | 70.1 V | 120 V | 5 A | 0.05 J | 10 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: AMLV08V26C500 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV08, 0805 MLV 26 Vdc | 0In Stock | AMLV08 | MLVs | PCB Mount | SMD/SMT | 20 VAC | 26 VDC | 36.3 V | 56 V | 80 A | 0.3 J | 500 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: AMLV13V26C1500 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV13, 1210 MLV 26 Vdc | 0In Stock | AMLV13 | MLVs | PCB Mount | SMD/SMT | 26 V | Reel | ||||||||||||||
Mfr: AMLV08V18C650 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV08, 0805 MLV 18 Vdc | 0In Stock | AMLV08 | MLVs | PCB Mount | SMD/SMT | 14 VAC | 18 VDC | 28 V | 44 V | 120 A | 0.3 J | 650 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: AMLV12V26C800 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV12, 1206 MLV 26 Vdc | 0In Stock | AMLV12 | MLVs | PCB Mount | SMD/SMT | 26 V | Reel | ||||||||||||||
Mfr: AMLV13V31C1200 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors Surface Mount Automotive MLV, AMLV13, 1210 MLV 31 Vdc | Not Available Online | AMLV13 | MLVs | PCB Mount | SMD/SMT | 25 VAC | 31 VDC | 42.9 V | 67 V | 300 A | 1.7 J | 1.2 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: MLVHV0604V175 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors High Voltage MLV, 0604 EIA Size, 175 Vac | 0In Stock | MLVHV | MLVs | SMD/SMT | SMD/SMT | 0604 (1610 metric) | 180 VAC | 225 VDC | 270 V | 450 V | - 40 C | + 125 C | Reel | ||||||||
Mfr: MLVB06V18C003 TTI: MLVB06V18C003 Eaton Electronics Availability: 0In StockVaristors MLV 0603 18V 3pF | 0In Stock | MLVB | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VDC | 22 V to 34 V | 58 V | 3 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: MLVC13V042C580 TTI: MLVC13V042C580 Eaton Electronics Availability: 0In StockVaristors 42 VDC 580PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 30 VAC | 42 VDC | 56 V | 99 V | 280 A | 1.5 J | 580 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC18V012C2300 TTI: MLVC18V012C2300 Eaton Electronics Availability: 0In StockVaristors 12 VDC 2300PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 8.5 VAC | 12 VDC | 18 V | 34 V | 500 A | 2.5 J | 2.3 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC32V065C1000 TTI: MLVC32V065C1000 Eaton Electronics Availability: 0In StockVaristors 65 VDC 1000PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 50 VAC | 65 VDC | 82 V | 144 V | 400 A | 1.8 J | 1.1 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC40V170C900 TTI: MLVC40V170C900 Eaton Electronics Availability: 0In StockVaristors 170 VDC 900PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 130 VAC | 170 VDC | 205 V | 361 V | 1.2 kA | 9.5 J | 900 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC40V180C800 TTI: MLVC40V180C800 Eaton Electronics Availability: 0In StockVaristors 180 VDC 800PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 140 VAC | 180 VDC | 220 V | 387 V | 1.2 kA | 10 J | 800 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC32V180C350 TTI: MLVC32V180C350 Eaton Electronics Availability: 0In StockVaristors 180 VDC 350PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 140 VAC | 180 VDC | 220 V | 387 V | 400 A | 4.5 J | 350 pF | - 55 C | + 125 C | Reel |