Eaton Electronics - Varistors

925 Results
925 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: MOVGT07V230K
TTI: MOVGT07V230K
Eaton Electronics
Availability:

100In Stock

Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 230 V MCOV

100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVGT
MOVs, GDTs
Axial
Bulk
Datasheet
Mfr: MOVGT20V270K
TTI: MOVGT20V270K
Eaton Electronics
Availability:

150In Stock

Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 270 V MCOV

150In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVGT
MOVs, GDTs
Axial
Bulk
Datasheet
Mfr: MOVHE14V510Y
TTI: MOVHE14V510Y
Eaton Electronics
Availability:

400In Stock

Varistors MOVHE, 14 mm size, 510 VAC

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
510 VAC
670 VDC
820 V
1.355 kV
16.5 mm
50 A
235 J
240 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVHE14V550Y
TTI: MOVHE14V550Y
Eaton Electronics
Availability:

400In Stock

Varistors MOVHE, 14 mm size, 550 VAC

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
550 VAC
745 VDC
910 V
1.5 kV
16.5 mm
50 A
255 J
220 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVHE20V130Y
TTI: MOVHE20V130Y
Eaton Electronics
Availability:

200In Stock

Varistors MOVHE, 20 mm size, 130 VAC

200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
130 VAC
170 VDC
200 V
340 V
22.5 mm
100 A
140 J
2 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVHE20V350Y
TTI: MOVHE20V350Y
Eaton Electronics
Availability:

200In Stock

Varistors MOVHE, 20 mm size, 350 VAC

200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
350 VAC
460 VDC
560 V
925 V
22.5 mm
100 A
380 J
710 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV14V130Y
TTI: MOV14V130Y
Eaton Electronics
Availability:

500In Stock

Varistors MOV, 14 mm size, 130 VAC

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
130 VAC
170 VDC
200 V
340 V
16.5 mm
50 A
57 J
1 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV14V230Y
TTI: MOV14V230Y
Eaton Electronics
Availability:

500In Stock

Varistors MOV, 14 mm size, 230 VAC

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
230 VAC
300 VDC
360 V
595 V
16.5 mm
50 A
93 J
560 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: AMLV06V18C012
TTI: AMLV06V18C012
Eaton Electronics
Availability:

4,000In Stock

Varistors Surface Mount Automotive MLV, AMLV06, 0603 MLV 18 Vdc

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AMLV06
MLVs
PCB Mount
SMD/SMT
14 VAC
18 VDC
30 V
55 V
2 A
0.03 J
12 pF
- 55 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: MOV20V385Y
TTI: MOV20V385Y
Eaton Electronics
Availability:

200In Stock

Varistors MOV, 20 mm size, 385 VAC

200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
385 VAC
505 VDC
620 V
1.025 kV
22.5 mm
100 A
224 J
650 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVHE07V150Y
TTI: MOVHE07V150Y
Eaton Electronics
Availability:

2,000In Stock

Varistors MOVHE, 07 mm size, 150 VAC

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
150 VAC
200 VDC
240 V
395 V
9 mm
10 A
21 J
210 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVHE14V150Y
TTI: MOVHE14V150Y
Eaton Electronics
Availability:

500In Stock

Varistors MOVHE, 14 mm size, 150 VAC

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
150 VAC
200 VDC
240 V
395 V
16.5 mm
50 A
84 J
830 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVHE14V210Y
TTI: MOVHE14V210Y
Eaton Electronics
Availability:

500In Stock

Varistors MOVHE, 14 mm size, 210 VAC

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
210 VAC
275 VDC
330 V
550 V
16.5 mm
50 A
115 J
610 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVHE20V210Y
TTI: MOVHE20V210Y
Eaton Electronics
Availability:

200In Stock

Varistors MOVHE, 20 mm size, 210 VAC

200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
210 VAC
275 VDC
330 V
550 V
22.5 mm
100 A
228 J
1.2 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVHE20V230Y
TTI: MOVHE20V230Y
Eaton Electronics
Availability:

200In Stock

Varistors MOVHE, 20 mm size, 230 VAC

200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
230 VAC
300 VDC
360 V
595 V
22.5 mm
100 A
255 J
1.1 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV14V140Y
TTI: MOV14V140Y
Eaton Electronics
Availability:

500In Stock

Varistors MOV, 14 mm size, 140 VAC

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
140 VAC
180 VDC
220 V
360 V
16.5 mm
50 A
60 J
900 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV14V300Y
TTI: MOV14V300Y
Eaton Electronics
Availability:

500In Stock

Varistors MOV, 14 mm size, 300 VAC

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
300 VAC
385 VDC
470 V
775 V
16.5 mm
50 A
118 J
430 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV20V140Y
TTI: MOV20V140Y
Eaton Electronics
Availability:

200In Stock

Varistors MOV, 20 mm size, 140 VAC

200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
140 VAC
180 VDC
220 V
360 V
22.5 mm
100 A
100 J
1.8 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV20V230Y
TTI: MOV20V230Y
Eaton Electronics
Availability:

200In Stock

Varistors MOV, 20 mm size, 230 VAC

200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
230 VAC
300 VDC
360 V
595 V
22.5 mm
100 A
163 J
1.1 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MLVC12V038C310
TTI: MLVC12V038C310
Eaton Electronics
Availability:

3,000In Stock

Varistors 38 VDC 310PF

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLVC
MLVs
SMD/SMT
SMD/SMT
1206 (3216 metric)
27 VAC
38 VDC
51 V
90 V
120 A
400 mJ
310 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MOVHE14V140Y
TTI: MOVHE14V140Y
Eaton Electronics
Availability:

500In Stock

Varistors MOVHE, 14 mm size, 140 VAC

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
140 VAC
180 VDC
220 V
360 V
16.5 mm
50 A
78 J
900 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVHE14V350Y
TTI: MOVHE14V350Y
Eaton Electronics
Availability:

400In Stock

Varistors MOVHE, 14 mm size, 350 VAC

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
350 VAC
460 VDC
560 V
925 V
16.5 mm
50 A
185 J
360 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVHE20V150Y
TTI: MOVHE20V150Y
Eaton Electronics
Availability:

200In Stock

Varistors MOVHE, 20 mm size, 150 VAC

200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
150 VAC
200 VDC
240 V
395 V
22.5 mm
100 A
168 J
1.65 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV14V385Y
TTI: MOV14V385Y
Eaton Electronics
Availability:

500In Stock

Varistors MOV, 14 mm size, 385 VAC

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
385 VAC
505 VDC
620 V
1.025 kV
16.5 mm
50 A
128 J
320 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVHE14V300Y
TTI: MOVHE14V300Y
Eaton Electronics
Availability:

500In Stock

Varistors MOVHE, 14 mm size, 300 VAC

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
300 VAC
385 VDC
470 V
775 V
16.5 mm
50 A
175 J
430 pF
- 40 C
+ 125 C
Bulk
  • 1
  • 2
  • 3
  • 4