Eaton Electronics - Varistors
925 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MLVC12V060C180 TTI: MLVC12V060C180 Eaton Electronics Availability: 0In StockVaristors 60 VDC 180PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 45 VAC | 60 VDC | 76 V | 134 V | 120 A | 400 mJ | 180 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC06V022C150 TTI: MLVC06V022C150 Eaton Electronics Availability: 0In StockVaristors 22 VDC 150PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 15.6 VAC | 22 VDC | 30 V | 53 V | 30 A | 100 mJ | 150 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MOVGT10V250K TTI: MOVGT10V250K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 10 mm disc size, 250 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MLVB04V18C001 TTI: MLVB04V18C001 Eaton Electronics Availability: 0In StockVaristors MLV 0402 18V 1pF | 0In Stock | MLVB | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 18 VDC | 46 V to 60 V | 110 V | 1 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: MOVGT14V100K TTI: MOVGT14V100K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 100 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOV20V275Y TTI: MOV20V275Y Eaton Electronics Availability: 0In StockVaristors MOV, 20 mm size, 275 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 22.5 mm | 100 A | 190 J | 930 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV20V460Y TTI: MOV20V460Y Eaton Electronics Availability: 0In StockVaristors MOV, 20 mm size, 460 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 22.5 mm | 100 A | 255 J | 530 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV07V320Y TTI: MOV07V320Y Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 320 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 9 mm | 10 A | 31 J | 100 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV07V420Y TTI: MOV07V420Y Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 420 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 9 mm | 10 A | 42 J | 75 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE20V485Y TTI: MOVHE20V485Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 20 mm size, 485 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 485 VAC | 640 VDC | 780 V | 1.29 kV | 22.5 mm | 100 A | 440 J | 510 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MLVC13V045C550 TTI: MLVC13V045C550 Eaton Electronics Availability: 0In StockVaristors 45 VDC 550PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 32 VAC | 45 VDC | 60 V | 105 V | 280 A | 1.5 J | 550 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC13V048C510 TTI: MLVC13V048C510 Eaton Electronics Availability: 0In StockVaristors 48 VDC 510PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 34 VAC | 48 VDC | 62 V | 110 V | 280 A | 1.5 J | 510 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC08V012C220 TTI: MLVC08V012C220 Eaton Electronics Availability: 0In StockVaristors 12 VDC 220PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 8.5 VAC | 12 VDC | 18 V | 34 V | 35 A | 100 mJ | 220 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC08V012C420 TTI: MLVC08V012C420 Eaton Electronics Availability: 0In StockVaristors 12 VDC 420PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 8.5 VAC | 12 VDC | 18 V | 34 V | 120 A | 300 mJ | 420 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC08V018C180 TTI: MLVC08V018C180 Eaton Electronics Availability: 0In StockVaristors 18 VDC 180PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 12.7 VAC | 18 VDC | 25 V | 44 V | 35 A | 100 mJ | 180 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC08V026C280 TTI: MLVC08V026C280 Eaton Electronics Availability: 0In StockVaristors 26 VDC 280PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 18.4 VAC | 26 VDC | 36 V | 63 V | 100 A | 300 mJ | 280 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC12V014C800 TTI: MLVC12V014C800 Eaton Electronics Availability: 0In StockVaristors 14 VDC 800PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 20 V | 35 V | 150 A | 400 mJ | 800 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MOV07V230Y TTI: MOV07V230Y Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 230 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 9 mm | 10 A | 24 J | 140 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV10V250Y TTI: MOV10V250Y Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 250 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 12.5 mm | 25 A | 60 J | 260 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV10V300Y TTI: MOV10V300Y Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 300 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 12.5 mm | 25 A | 67 J | 210 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV10V420Y TTI: MOV10V420Y Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 420 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 12.5 mm | 25 A | 75 J | 150 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV10V460Y TTI: MOV10V460Y Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 460 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 12.5 mm | 25 A | 77 J | 130 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE10V150Y TTI: MOVHE10V150Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 150 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 12.5 mm | 25 A | 42 J | 420 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE10V230Y TTI: MOVHE10V230Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 230 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 12.5 mm | 25 A | 65 J | 280 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE10V250Y TTI: MOVHE10V250Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 250 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 12.5 mm | 25 A | 70 J | 260 pF | - 40 C | + 125 C | Bulk |