Eaton Electronics - Resettable Fuses - PPTC
230 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTSLR12066V380 TTI: PTSLR12066V380 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 6V 3.8A-HD 50A MAX | 0In Stock | PTSLR | PCB Mount | SMD/SMT | 3.8 A | 6 V | 8 A | 50 A | 2 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTR030V0900-TR TTI: PTR030V0900-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 30V 9.0A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 9 A | 30 V | 18 A | 100 A | 10 mOhms | - 40 C | + 85 C | 10 mm | Reel | ||||
Mfr: PTS08056V075 TTI: PTS08056V075 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 0805 6V .75A SMD | 0In Stock | PTS0805 | PCB Mount | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 100 A | 400 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: PTR060V0030-TR TTI: PTR060V0030-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 60V 0.3A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 300 mA | 60 V | 600 mA | 40 A | 1.33 Ohms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR016V0135-TR TTI: PTR016V0135-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 16V 1.35A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 1.35 A | 16 V | 2.7 A | 40 A | 74 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR016V0250-TR TTI: PTR016V0250-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 16V 2.5A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 2.5 A | 16 V | 5 A | 40 A | 36 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR030V0090-TR TTI: PTR030V0090-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 30V 0.9A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 900 mA | 30 VDC | 1.8 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR060V0040-TR TTI: PTR060V0040-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 60V 0.4A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 400 mA | 60 VDC | 800 mA | 40 A | 860 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR016V0160-TR TTI: PTR016V0160-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 16V 1.6A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 1.6 A | 16 V | 3.2 A | 40 A | 61 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTSLR12066V175 TTI: PTSLR12066V175 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 6V 1.75A-HD 50A MAX | 0In Stock | PTSLR | SMD/SMT | SMD/SMT | 1.75 A | 6 VDC | 3.5 A | 50 A | 45 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTR016V0090-TR TTI: PTR016V0090-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 16V 0.9A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 900 mA | 16 V | 1.8 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR030V0110-TR TTI: PTR030V0110-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 30V 1.1A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 1.1 A | 30 V | 2.2 A | 40 A | 100 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR030V0160-TR TTI: PTR030V0160-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 30V 1.6A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 1.6 A | 30 V | 3.2 A | 40 A | 70 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTSLR08056V075 TTI: PTSLR08056V075 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 6V 750MA-HD 50A MAX | 0In Stock | PTSLR | SMD/SMT | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 50 A | 160 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR18126V190 TTI: PTSLR18126V190 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 6V 1.9A-HD 50A MAX | 0In Stock | PTSLR | SMD/SMT | SMD/SMT | 1.9 A | 6 V | 4.9 A | 50 A | 3 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR18126V350 TTI: PTSLR18126V350 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 6V 3.5A-HD 50A MAX | 0In Stock | PTSLR | SMD/SMT | SMD/SMT | 3.5 A | 6 V | 8.1 A | 50 A | 3 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTR016V0400-TR TTI: PTR016V0400-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 16V 4.0A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 4 A | 16 V | 6.8 A | 100 A | 38 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTSLR12106V400 TTI: PTSLR12106V400 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 6V 4.0A-HD 50A MAX | 0In Stock | PTSLR | SMD/SMT | SMD/SMT | 4 A | 6 VDC | 8 A | 50 A | 14 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTR016V0300-TR TTI: PTR016V0300-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 16V 3.0A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 3 A | 16 V | 5.1 A | 100 A | 65 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR060V0020-TR TTI: PTR060V0020-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 60V 0.2A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 200 mA | 60 V | 400 mA | 40 A | 2.75 Ohms | - 40 C | + 85 C | 5 mm | Reel | ||||
0In Stock | PTSLR | SMD/SMT | SMD/SMT | 2.6 A | 6 V | 5 A | 50 A | 3 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PTS08059V010 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 0805 9V .1A SMD | 0In Stock | PTS0805 | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: PTSLR12106V350 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | PTSLR | SMD/SMT | SMD/SMT | 3.5 A | 6 VDC | 7 A | 50 A | 18 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | PTSLR | SMD/SMT | SMD/SMT | 3.8 A | 6 V | 8 A | 50 A | 3 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PTSLR12106V900 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | Reel |