Eaton Electronics - Resettable Fuses - PPTC
230 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTSLR12106V650 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC PTSLR1210 6.5A, 6V | Not Available Online | PTSLR0805 | SMD/SMT | SMD/SMT | 6.5 A | 6 VDC | 13 A | 50 A | 9 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR12106V900 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | Reel | |||||||||||||||
0In Stock | PTSLR | SMD/SMT | SMD/SMT | 2.7 A | 6 VDC | 6.2 A | 50 A | 23 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PTSLR12066V550 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC PTSLR1206 5.5A, 6V | Not Available Online | PTSLR0805 | SMD/SMT | SMD/SMT | 5.5 A | 6 VDC | 11 A | 50 A | 10 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | PTSLR | SMD/SMT | SMD/SMT | 2.6 A | 6 V | 5 A | 50 A | 3 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel |