CC06H - Eaton Electronics - Surface Mount Fuses
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CC06H2A-TR TTI: CC06H2A-TR Eaton Electronics Availability: 0In StockSurface Mount Fuses 2A TR Chip Fuse | 0In Stock | CC06H | Surface Mount Fuses | Fast Blow | 2 A | 32 VDC | 50 A | 0603 (1608 metric) | - 40 C | + 85 C | Reel | 61 mOhms | |||||
0In Stock | CC06H | Surface Mount Fuses | 8 A | 24 VDC, 32 VDC | 50 A/80 A | 0603 | - 40 C | + 85 C | Reel | 4 mOhms | |||||||
0In Stock | CC06H | Surface Mount Fuses | 7 A | 32 VDC | 50 A | 0603 | - 40 C | + 85 C | Reel | 5.6 mOhms | |||||||
Mfr: CC06H1A-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 1A TR Chip Fuse | Not Available Online | CC06H | Surface Mount Fuses | Fast Blow | 1 A | 32 VDC | 50 A | 0603 (1608 metric) | - 40 C | + 85 C | Reel | 225 mOhms | |||||
0In Stock | CC06H | Surface Mount Fuses | 6 A | 32 VDC | 50 A | 0603 | - 40 C | + 85 C | Reel | 7.6 mOhms | |||||||
Mfr: CC06H5A-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 5A TR Chip Fuse | 0In Stock | CC06H | Surface Mount Fuses | Fast Blow | 5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 40 C | + 85 C | Reel | 13 mOhms |