1025FA - Eaton Electronics - Surface Mount Fuses
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TR2-1025FA15-R TTI: TR2/1025FA15-R Eaton Electronics Availability: 0In Stock5,000 On Order Expected 03-Mar-27 Surface Mount Fuses 250VAC/60VDC 15A Brick | 0In Stock5,000 On Order Expected 03-Mar-27 | 1025FA | Surface Mount Fuses | Fast Blow | 15 A | 250 VAC | 60 VDC | 50 A, 50 A | 4010 (10228 metric) | Reel | 3.9 mOhms | TR2-1025FA15-R | ||||||
Mfr: TR2-1025FA10-R TTI: TR2/1025FA10-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 250VAC 125VDC 10A Brick Fuse | 0In Stock | 1025FA | Surface Mount Fuses | Fast Blow | 10 A | 250 VAC | 60 VDC | 50 A, 50 A | 4010 (10228 metric) | Reel | 7.2 mOhms | TR2-1025FA10-R | ||||||
Mfr: TR2-1025FA7-R TTI: TR2/1025FA7-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 250VAC 125VDC 7A Brick Fuse | 0In Stock | 1025FA | Surface Mount Fuses | Fast Blow | 7 A | 250 VAC | 60 VDC | 50 A, 50 A | 4010 (10228 metric) | Reel | 11.6 mOhms | TR2-1025FA7-R | ||||||
Mfr: TR2/1025FA1-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 250VAC 125VDC 1A Brick Fuse | 0In Stock | 1025FA | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 50 A | 4010 (10228 metric) | Reel | 300 mOhms | TR2-1025FA1-R |