0603FA - Eaton Electronics - Surface Mount Fuses
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TR-0603FA5-R TTI: TR/0603FA5-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32V 5A Fast Acting | 0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 0.208333333 | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 11 mOhms | TR-0603FA5-R | ||||
Mfr: TR-0603FA1-5-R TTI: TR/0603FA1.5-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32V 1.5A Fast Acting | 0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 86 mOhms | TR-0603FA1-5-R | ||||
Mfr: TR-0603FA1-R TTI: TR/0603FA1-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32V 1A Fast Acting | 0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 0.041666667 | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 150 mOhms | TR-0603FA1-R | ||||
Mfr: TR-0603FA500-R TTI: TR/0603FA500-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32V .5A Fast Acting | 0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 50 VDC | 35 A, 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 1.025 Ohms | TR-0603FA500-R | ||||
Mfr: TR-0603FA2-5-R TTI: TR/0603FA2.5-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32V 2.5A Fast Acting | 0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 37 mOhms | TR-0603FA2-5-R | ||||
Mfr: TR-0603FA3-R TTI: TR/0603FA3-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32V 3A Fast Acting | 0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 0.125 | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 28 mOhms | TR-0603FA3-R | ||||
Mfr: TR-0603FA2-R TTI: TR/0603FA2-R Eaton Electronics Availability: 0In StockSurface Mount Fuses Surface Mount Fast-Acting Chip Fuse | 0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 51 mOhms | TR-0603FA2-R | ||||
Mfr: TR-0603FA250-R TTI: TR/0603FA250-R Eaton Electronics Availability: 0In StockSurface Mount Fuses ROHS CHIP FUSE | 0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 250 mA | 32 VAC | 50 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 3.1 Ohms | TR-0603FA250-R | ||||
Mfr: TR-0603FA4-R TTI: TR/0603FA4-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32V 4A Fast Acting | 0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 0.166666667 | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 17 mOhms | TR-0603FA4-R | ||||
Mfr: TR/0603FA1.25-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 32V 1.25A Fast Acting | 0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VAC | 32 VDC | 35 A | 0603 (1608 metric) | Reel | 108 mOhms | TR-0603FA1-25-R |