Eaton Electronics - Surface Mount Fuses
308 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CB61F3A-TR1 TTI: CB61F3A-TR1 Eaton Electronics Availability: 0In StockSurface Mount Fuses 125Vac 3A FA SMD Brick | 0In Stock | CB61F | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 25 mOhms | ||||
Mfr: CB61F5A-TR1 TTI: CB61F5A-TR1 Eaton Electronics Availability: 0In StockSurface Mount Fuses 125Vac 5A FA SMD Brick | 0In Stock | CB61F | Surface Mount Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 13 mOhms | ||||
Mfr: 1210HC175-RTR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 1210HC series brick fuse 175A | 0In Stock | 1210HC | Brick Fuses | Fast Blow | 175 A | 75 VDC, 100 VDC | 3 kA, 10 kA | - 40 C | + 105 C | Reel | 270 uOhms | ||||||
0In Stock | C308F | Ceramic Fuses | Fast Blow | 40 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 14.2 Ohms | |||||
Mfr: CC12H6A-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 1206, 6A CHIP FUSE | 0In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 6 A | 32 VDC | 100 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 15.5 mOhms | ||||
Mfr: CC12H8A-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 1206, 8A CHIP FUSE | Not Available Online | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 8 A | 32 VDC | 100 A | 1206 (3216 metric) | - 40 C | + 125 C | AEC-Q100 | Reel | 7 mOhms | ||||
Mfr: CC12H10A-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 1206, 10A CHIP FUSE | 0In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 10 A | 32 VDC | 100 A | 1206 (3216 metric) | - 40 C | + 125 C | AEC-Q100 | Reel | 6.5 mOhms | ||||
Mfr: TR-1350HV7-5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 1350HV HV FUSE, 7.5A | 0In Stock | 1350HV | Surface Mount Fuses | Fast Blow | 7.5 A | 350 VAC | 400 VDC | 200 A | - 40 C | + 125 C | Reel | 13.5 mOhms | |||||
Mfr: 1210HC100-RTR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 1210HC series brick fuse 100A | 0In Stock | 1210HC | Brick Fuses | Fast Blow | 100 A | 125 VAC | 100 VDC | 3 kA, 6 kA | - 40 C | + 105 C | Reel | 470 uOhms | |||||
Mfr: C308F125MA-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses | Not Available Online | C308F | Ceramic Fuses | Fast Blow | 125 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 2.2 Ohms | ||||
Mfr: CC12H12A-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 1206, 12A CHIP FUSE | Not Available Online | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 12 A | 32 VDC | 100 A | 1206 (3216 metric) | - 40 C | + 125 C | AEC-Q100 | Reel | 4.7 mOhms | ||||
Mfr: C308F200MA-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 200mA 250V FA 3x8.4mm CERAMIC | Not Available Online | C308F | Ceramic Fuses | Fast Blow | 200 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 1.01 Ohms | ||||
Mfr: C308F80MA-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 80mA 250V FA 3x8.4mm CERAMIC | 0In Stock | C308F | Ceramic Fuses | Fast Blow | 80 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 5.1 Ohms | ||||
Mfr: C308F50MA-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 50mA 250V FA 3x8.4mm CERAMIC | 0In Stock | C308F | Ceramic Fuses | Fast Blow | 50 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 9.4 Ohms | ||||
Mfr: CC12H250mA-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 250mA 63V High I2t chip fuses | 0In Stock | CC12H | Surface Mount Fuses | Medium / Normal Blow | 250 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 3.5 Ohms | |||||
Mfr: CC12H25A-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 25A 63V High I2t chip fuses | Not Available Online | CC12H | Surface Mount Fuses | Medium / Normal Blow | 25 A | 32 VDC | 200 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 3 mOhms | |||||
Mfr: 1210HC125-RTR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 1210HC series brick fuse 125A | 0In Stock | 1210HC | Brick Fuses | Fast Blow | 125 A | 125 VAC | 100 VDC | 3 kA, 6 kA | - 40 C | + 105 C | Reel | 350 uOhms | |||||
Mfr: 1210HC150-RTR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 1210HC series brick fuse 150A | 0In Stock | 1210HC | Brick Fuses | Fast Blow | 150 A | 100 VDC, 125 VDC | 3 kA, 10 kA | - 40 C | + 105 C | Reel | 300 uOhms | ||||||
Mfr: 1210HC200-RTR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 1210HC series brick fuse 200A | 0In Stock | 1210HC | Brick Fuses | Fast Blow | 200 A | 75 VDC, 100 VDC | 3 kA, 10 kA | - 40 C | + 105 C | Reel | 240 uOhms | ||||||
Mfr: 1210HC80-RTR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 1210HC series brick fuse 80A | 0In Stock | 1210HC | Brick Fuses | Fast Blow | 80 A | 100 VDC, 125 VDC | 3 kA, 6 kA | - 40 C | + 105 C | Reel | 580 uOhms | ||||||
Mfr: CC12H375mA-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 375mA 63A High I2t chip fuses | 0In Stock | CC12H | Surface Mount Fuses | Medium / Normal Blow | 375 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 1.75 Ohms | |||||
Mfr: C308F160MA-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 160mA 250V FA 3x8.4mm CERAMIC | Not Available Online | C308F | Ceramic Fuses | Fast Blow | 160 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 2.05 Ohms | ||||
Mfr: CC12H7A-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 1206, 7A CHIP FUSE | Not Available Online | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 32 VDC | 100 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 11.5 mOhms | ||||
0In Stock | C308F | Ceramic Fuses | Fast Blow | 63 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 8.8 Ohms | |||||
Mfr: CC12H15A-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 1206, 15A CHIP FUSE | Not Available Online | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 15 A | 32 VDC | 100 A | 1206 (3216 metric) | - 40 C | + 125 C | AEC-Q100 | Reel | 3 mOhms |