Eaton Electronics - Resettable Fuses - PPTC
230 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTS181224V150 TTI: PTS181224V150 Eaton Electronics Availability: 49,000In StockResettable Fuses - PPTC PPTC 1812 24V 1.5A SMD | 49,000In Stock | PTS1812 | SMD/SMT | SMD/SMT | 1.5 A | 24 VDC | 3 A | 20 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS120615V050 TTI: PTS120615V050 Eaton Electronics Availability: 5,000In StockResettable Fuses - PPTC PPTC 1206 15V 0.5A SMD | 5,000In Stock | PTS1206 | SMD/SMT | SMD/SMT | 500 mA | 15 VDC | 1 A | 100 A | 700 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS120624V020 TTI: PTS120624V020 Eaton Electronics Availability: 70,000In StockResettable Fuses - PPTC PPTC 120624V 0.2A SMD | 70,000In Stock | PTS1206 | PCB Mount | SMD/SMT | 200 mA | 24 VDC | 420 mA | 100 A | 2.6 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS120660V010 TTI: PTS120660V010 Eaton Electronics Availability: 10,000In StockResettable Fuses - PPTC PPTC 1206 60V 0.1A SMD | 10,000In Stock | PTS1206 | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 250 mA | 100 A | 15 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR08058V200 TTI: PTSLR08058V200 Eaton Electronics Availability: 4,000In StockResettable Fuses - PPTC PTSLR0805 2A, 8V | 4,000In Stock | PTSLR0805 | SMD/SMT | SMD/SMT | 2 A | 8 VDC | 4 A | 50 A | 40 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS120660V005 TTI: PTS120660V005 Eaton Electronics Resettable Fuses - PPTC PPTC 1206 60V 0.05A SMD | 0In Stock | PTS1206 | SMD/SMT | SMD/SMT | 50 mA | 60 VDC | 150 mA | 100 A | 50 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS120630V016 TTI: PTS120630V016 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1206 30V 0.16A SMD | 0In Stock | PTS1206 | SMD/SMT | SMD/SMT | 160 mA | 30 VDC | 370 mA | 100 A | 4.5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS18126V260 TTI: PTS18126V260 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 6V 2.6A SMD | 0In Stock | PTS1812 | PCB Mount | SMD/SMT | 2.6 A | 6 VDC | 5 A | 100 A | 47 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTR060V0250-BK TTI: PTR060V0250-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 2.5A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 2.5 A | 60 VDC | 5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10 mm | Bulk | ||||
Mfr: PTR016V0300-BK TTI: PTR016V0300-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 3A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 3 A | 16 V | 5.1 A | 100 A | 65 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR016V0700-TR TTI: PTR016V0700-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 16V 7.0A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 7 A | 16 VDC | 11.9 A | 100 A | 13 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR016V1000-TR TTI: PTR016V1000-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 16V 10.0A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 10 A | 16 VDC | 17 A | 100 A | 7 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR030V0400-TR TTI: PTR030V0400-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 30V 4.0A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 4 A | 30 V | 8 A | 40 A | 30 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR030V0600-TR TTI: PTR030V0600-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 30V 6.0A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 6 A | 30 V | 12 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10 mm | Reel | ||||
Mfr: PTS18128V200 TTI: PTS18128V200 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 8V 2.0A SMD | 0In Stock | PTS1812 | SMD/SMT | SMD/SMT | 2 A | 8 V | 3.5 A | 100 A | 60 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTR030V0800-BK TTI: PTR030V0800-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 8A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 8 A | 30 V | 16 A | 100 A | 13 mOhms | - 40 C | + 85 C | 10 mm | Bulk | ||||
Mfr: PTR060V0017-BK TTI: PTR060V0017-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 0.17A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 170 mA | 60 V | 340 mA | 40 A | 5.21 Ohms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR016V1000-BK TTI: PTR016V1000-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 10A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 10 A | 16 V | 17 A | 100 A | 7 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR016V1300-BK TTI: PTR016V1300-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 13A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 13 A | 16 V | 22.1 A | 100 A | 6 mOhms | - 40 C | + 85 C | 10 mm | Bulk | ||||
Mfr: PTR060V0065-TR TTI: PTR060V0065-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 60V 0.65A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 650 mA | 60 V | 1.3 A | 40 A | 480 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR060V0075-TR TTI: PTR060V0075-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 60V 0.75A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 750 mA | 60 V | 1.5 A | 40 A | 400 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR060V0185-TR TTI: PTR060V0185-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 60V 1.85A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 1.85 A | 60 V | 3.7 A | 120 mOhms | - 40 C | + 85 C | 5 mm | Reel | |||||
Mfr: PTS181213V075 TTI: PTS181213V075 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 13V 0.75A SMD | 0In Stock | PTS1812 | SMD/SMT | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS181216V110 TTI: PTS181216V110 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 16V 1.1A SMD | 0In Stock | PTS1812 | SMD/SMT | SMD/SMT | 1.1 A | 16 VDC | 2.2 A | 100 A | 180 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSA181230V030 TTI: PTSA181230V030 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSA1812 0.3A, 30V | 0In Stock | PTSA1812 | SMD/SMT | SMD/SMT | 300 mA | 30 VDC | 600 mA | 40 A | 1.75 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel |