S505H - Eaton Electronics - Cartridge Fuses
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK1-S505H-3-15-R TTI: BK1-S505H-3-15-R Eaton Electronics Availability: 4,000In StockCartridge Fuses 250Vac 3.15A Time Delay | 4,000In Stock | S505H | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | Holder / Clip | Clip | Bulk | 31 mOhms | BK1-S505H-3.15-R | ||||||
Mfr: BK1-S505H-5-R TTI: BK1-S505H-5-R Eaton Electronics Availability: 800In StockCartridge Fuses 250Vac 5A Time Delay | 800In Stock | S505H | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | Holder / Clip | Clip | Bulk | 15 mOhms | |||||||
Mfr: BK-S505H-V-8-R TTI: BK-S505H-V-8-R Eaton Electronics Availability: 10In StockCartridge Fuses 250Vac 8A Time Delay Axial | 10In Stock | S505H | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | Board Mount | Axial | Bulk | 7 mOhms | |||||||
Mfr: BK1-S505H-2-R TTI: BK1-S505H-2-R Eaton Electronics Availability: 100In StockCartridge Fuses 250Vac 2A Time Delay | 100In Stock | S505H | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | Holder / Clip | Clip | Bulk | 55 mOhms | |||||||
Mfr: BK-S505H-V-3-15-R TTI: BK-S505H-V-3.15-R Eaton Electronics Availability: 0In StockCartridge Fuses 250Vac 3.15A Time Delay Axial | 0In Stock | S505H | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | Board Mount | Axial | Bulk | 31 mOhms | BK-S505H-V-3-15-R | ||||||
Mfr: BK-S505H-V-2-5-R TTI: BK-S505H-V-2.5-R Eaton Electronics Availability: 0In StockCartridge Fuses 250Vac 2.5A Time Delay Axial | 0In Stock | S505H | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | Board Mount | Axial | Bulk | 40 mOhms | BK-S505H-V-2-5-R | ||||||
Mfr: BK-S505H-V-6-3-R TTI: BK-S505H-V-6.3-R Eaton Electronics Availability: 0In StockCartridge Fuses 250Vac 6.3A Time Delay Axial | 0In Stock | S505H | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | Board Mount | Axial | Bulk | 11 mOhms | BK-S505H-V-6-3-R | ||||||
Mfr: BK-S505H-V-2-R TTI: BK-S505H-V-2-R Eaton Electronics Availability: 0In StockCartridge Fuses 250Vac 2A Time Delay Axial | 0In Stock | S505H | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | Board Mount | Axial | Bulk | 55 mOhms | |||||||
Mfr: BK1-S505H-12-R TTI: BK1-S505H-12-R Eaton Electronics Availability: 0In StockCartridge Fuses S505H, 12A, cartridge | 0In Stock | S505H | Ceramic Fuses | 12 A | Time Delay / Slow Blow | Axial | - 55 C | + 125 C | Bulk | |||||||||||
Mfr: BK-S505H-V-1-R TTI: BK-S505H-V-1-R Eaton Electronics Availability: 0In StockCartridge Fuses 250Vac 1A Time Delay Axial | 0In Stock | S505H | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | Board Mount | Axial | Bulk | 140 mOhms | |||||||
Mfr: BK1-S505H-15-R TTI: BK1-S505H-15-R Eaton Electronics Availability: 0In StockCartridge Fuses S505H, 15A, cartridge | 0In Stock | S505H | Ceramic Fuses | 15 A | Time Delay / Slow Blow | Axial | - 55 C | + 125 C | Bulk | |||||||||||
Mfr: BK1-S505H-20-R TTI: BK1-S505H-20-R Eaton Electronics Availability: 0In StockCartridge Fuses S505H, 20A, cartridge | 0In Stock | S505H | Ceramic Fuses | 20 A | Time Delay / Slow Blow | Axial | - 55 C | + 125 C | Bulk | |||||||||||
Mfr: BK1-S505H-10-R TTI: BK1-S505H-10-R Eaton Electronics Availability: 0In StockCartridge Fuses 250Vac 10A Time Delay | 0In Stock | S505H | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | Holder / Clip | Clip | Bulk | 6 mOhms | |||||||
Mfr: BK-S505H-V-500-R TTI: BK-S505H-V-500-R Eaton Electronics Availability: 0In StockCartridge Fuses 250Vac 500mA Time Delay Axial | 0In Stock | S505H | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | Board Mount | Axial | Bulk | 507 mOhms | |||||||
Mfr: BK1-S505H-8-R TTI: BK1-S505H-8-R Eaton Electronics Availability: 0In StockCartridge Fuses 250Vac 8A Time Delay | 0In Stock | S505H | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | Holder / Clip | Clip | Bulk | 7 mOhms | |||||||
Mfr: BK-S505H-V-20-R TTI: BK-S505H-V-20-R Eaton Electronics Availability: 0In StockCartridge Fuses S505H, 20A, axial leaded | 0In Stock | S505H | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 500 VAC | Axial | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: BK-S505H-V-10-R TTI: BK-S505H-V-10-R Eaton Electronics Availability: 0In StockCartridge Fuses 250Vac 10A Time Delay Axial | 0In Stock | S505H | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | Board Mount | Axial | Bulk | 6 mOhms | |||||||
Mfr: BK-S505H-V-5-R TTI: BK-S505H-V-5-R Eaton Electronics Availability: 0In StockCartridge Fuses 250Vac 5A Time Delay Axial | 0In Stock | S505H | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | Board Mount | Axial | Bulk | 15 mOhms | |||||||
Mfr: BK1-S505H-6-3-R TTI: BK1-S505H-6.3-R Eaton Electronics Availability: 0In StockCartridge Fuses 250Vac 6.3A Time Delay | 0In Stock | S505H | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | Holder / Clip | Clip | Bulk | 11 mOhms | BK1-S505H-6-3-R | ||||||
Mfr: BK1-S505H-1-R TTI: BK1-S505H-1-R Eaton Electronics Availability: 0In StockCartridge Fuses 250Vac 1A Time Delay | 0In Stock | S505H | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | Holder / Clip | Clip | Bulk | 140 mOhms | |||||||
Mfr: BK1-S505H-500-R TTI: BK1-S505H-500-R Eaton Electronics Availability: 0In StockCartridge Fuses 250Vac 500mA Time Delay | 0In Stock | S505H | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | Holder / Clip | Clip | Bulk | 507 mOhms | |||||||
Mfr: BK-S505H-V-1.6-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250Vac 1.6A Time Delay Axial | 0In Stock | S505H | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | Board Mount | Axial | Bulk | 70 mOhms | BK-S505H-V-1-6-R | ||||||
Mfr: BK-S505H-V-4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250Vac 4A Time Delay Axial | 0In Stock | S505H | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | Board Mount | Axial | Bulk | 19 mOhms | |||||||
Mfr: BK-S505H-V-12-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses S505H, 12A, axial leaded | Not Available Online | S505H | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 500 VAC | 400 VDC | Axial | - 55 C | + 125 C | Bulk | |||||||||
Mfr: TR2-S505H-V-6.3-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250Vac 6.3A Time Delay Axial | Not Available Online | S505H | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | Board Mount | Axial | Reel | 11 mOhms | TR2-S505H-V-6-3-R |
- 1
- 2