MDP - Eaton Electronics - Cartridge Fuses
139 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-MDP-3-2-R TTI: BK-MDP-3-2-R Eaton Electronics Availability: 200In StockCartridge Fuses FUSE CERAMIC 3.2A 500VAC 250VDC 3AB | 200In Stock | MDP | Ceramic Fuses | 3.2 A | Time Delay / Slow Blow | 3AB (6.35 mm x 31.75 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 45.1 mOhms | ||||
Mfr: BK-MDP-250-R TTI: BK-MDP-250-R Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 0.25A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 250 mA | Time Delay / Slow Blow | 3AB (6.35 mm x 31.75 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 9.1 Ohms | ||||
Mfr: BK-MDP-10-R TTI: BK-MDP-10-R Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 10A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.35 mm x 31.75 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 11.5 mOhms | ||||
0In Stock | MDP | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 3AB (6.35 mm x 31.75 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 16.1 mOhms | |||||
Mfr: MDP-V-10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 10A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | Axial | Axial | - 55 C | + 125 C | Bulk | 11.5 mOhms | ||||
Mfr: MDP-V-12-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 12A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | Axial | Axial | - 55 C | + 125 C | Bulk | 9.4 mOhms | ||||
0In Stock | MDP | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | Axial | Axial | - 55 C | + 125 C | Bulk | 375 mOhms | |||||
Mfr: MDP-V-500-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 0.5A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | Axial | Axial | - 55 C | + 125 C | Bulk | 2.58 Ohms | ||||
Mfr: BK-MDP-30-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 30A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.35 mm x 31.75 mm) | 250 VAC, 500 VAC | 250 VDC | 1 kA, 2 kA, 3 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2.3 mOhms | ||||
Mfr: BK-MDP-4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 4A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 3AB (6.35 mm x 31.75 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 31 mOhms | ||||
Mfr: BK-MDP-5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 5A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 3AB (6.35 mm x 31.75 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 23.1 mOhms | ||||
Mfr: BK-MDP-6-25-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 6.25A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 6.25 A | Time Delay / Slow Blow | 3AB (6.35 mm x 31.75 mm) | 250 VAC, 500 VAC | 250 VDC | 1 kA, 2 kA, 3 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 22.5 mOhms | ||||
Mfr: BK-MDP-V-10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 10A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | Axial | Axial | - 55 C | + 125 C | Bulk | 11.5 mOhms | ||||
Mfr: BK-MDP-V-1-25-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 1.25A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | Axial | Axial | - 55 C | + 125 C | Bulk | 285 mOhms | ||||
Mfr: BK-MDP-V-12-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 12A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | Axial | Axial | - 55 C | + 125 C | Bulk | 9.4 mOhms | ||||
Mfr: BK-MDP-V2-10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 10A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | Axial | Axial | - 55 C | + 125 C | Bulk | 11.5 mOhms | ||||
Mfr: BK-MDP-V2-2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 2A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | Axial | Axial | - 55 C | + 125 C | Bulk | 115 mOhms | ||||
Mfr: BK-MDP-V2-500-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 0.5A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | Axial | Axial | - 55 C | + 125 C | Bulk | 2.58 Ohms | ||||
Mfr: BK-MDP-V-4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 4A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | Axial | Axial | - 55 C | + 125 C | Bulk | 31 mOhms | ||||
Mfr: BK-MDP-V-500-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 0.5A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | Axial | Axial | - 55 C | + 125 C | Bulk | 2.58 Ohms | ||||
Mfr: BK-MDP-V-7-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 7A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 7 A | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | Axial | Axial | - 55 C | + 125 C | Bulk | 19.4 mOhms | ||||
Mfr: TR-MDP-V-6-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 6A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 6 A | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | Axial | Axial | - 55 C | + 125 C | Reel | 24.5 mOhms | ||||
Mfr: BK1-MDP-1-5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 1.5A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 1.5 A | Time Delay / Slow Blow | 3AB (6.35 mm x 31.75 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 192 mOhms | ||||
Mfr: BK1-MDP-2-5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 2.5A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 3AB (6.35 mm x 31.75 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 66.4 mOhms | ||||
Mfr: BK1-MDP-3-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 3A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 3 A | Time Delay / Slow Blow | 3AB (6.35 mm x 31.75 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 48.5 mOhms |