MDL - Eaton Electronics - Cartridge Fuses
108 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-MDL-3-R TTI: BK/MDL-3-R Eaton Electronics Availability: 1,700In Stock11,600 On Order Expected Cartridge Fuses SMALL DIM. FUSE | 1,700In Stock11,600 On Order Expected | MDL | Glass Fuses | 3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 57 mOhms | BK-MDL-3-R | |||||||
Mfr: BK-MDL-1-R TTI: BK/MDL-1-R Eaton Electronics Availability: 17,700In StockCartridge Fuses SMALL DIM. FUSE | 17,700In Stock | MDL | Glass Fuses | 1 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 273 mOhms | BK-MDL-1-R | |||||||
Mfr: BK-MDL-2-R TTI: BK/MDL-2-R Eaton Electronics Availability: 6,100In Stock6,000 On Order Expected 05-Jan-27 Cartridge Fuses SMALL DIM. FUSE | 6,100In Stock6,000 On Order Expected 05-Jan-27 | MDL | Glass Fuses | 2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 116 mOhms | BK-MDL-2-R | |||||||
Mfr: BK-MDL-1-4-R TTI: BK/MDL-1/4-R Eaton Electronics Availability: 3,500In StockCartridge Fuses SMALL DIM. FUSE | 3,500In Stock | MDL | Glass Fuses | 250 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 3.208 Ohms | BK-MDL-1-4-R | |||||||
Mfr: BK-MDL-4-R TTI: BK/MDL-4-R Eaton Electronics Availability: 3,800In Stock4,000 On Order Expected 15-Jan-27 Cartridge Fuses SMALL DIM. FUSE | 3,800In Stock4,000 On Order Expected 15-Jan-27 | MDL | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 38 mOhms | BK-MDL-4-R | |||||||
Mfr: BK-MDL-1-1-2-R TTI: BK/MDL-1-1/2-R Eaton Electronics Availability: 8,500In StockCartridge Fuses SMALL DIM. FUSE | 8,500In Stock | MDL | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 156 mOhms | BK-MDL-1-1-2-R | |||||||
Mfr: BK-MDL-8-R TTI: BK/MDL-8-R Eaton Electronics Availability: 10,500In StockCartridge Fuses SMALL DIM. FUSE | 10,500In Stock | MDL | Glass Fuses | 8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 15 mOhms | BK-MDL-8-R | |||||||
Mfr: BK-MDL-7-R TTI: BK/MDL-7-R Eaton Electronics Availability: 300In Stock500 On Order Expected 23-Dec-26 Cartridge Fuses SMALL DIM. FUSE | 300In Stock500 On Order Expected 23-Dec-26 | MDL | Glass Fuses | 7 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 18 mOhms | BK-MDL-7-R | |||||||
Mfr: BK-MDL-15-R TTI: BK/MDL-15-R Eaton Electronics Availability: 1,900In StockCartridge Fuses SMALL DIM. FUSE | 1,900In Stock | MDL | Glass Fuses | 15 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | 5 mOhms | BK-MDL-15-R | |||||||
Mfr: BK-MDL-6-R TTI: BK/MDL-6-R Eaton Electronics Availability: 3,600In StockCartridge Fuses SMALL DIM. FUSE | 3,600In Stock | MDL | Glass Fuses | 6 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 22 mOhms | BK-MDL-6-R | |||||||
Mfr: BK-MDL-2-1-2-R TTI: BK/MDL-2-1/2-R Eaton Electronics Availability: 1,000In StockCartridge Fuses SMALL DIM. FUSE | 1,000In Stock | MDL | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 81 mOhms | BK-MDL-2-1-2-R | |||||||
Mfr: BK-MDL-5-R TTI: BK/MDL-5-R Eaton Electronics Availability: 5,100In StockCartridge Fuses SMALL DIM. FUSE | 5,100In Stock | MDL | Glass Fuses | 5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 25 mOhms | BK-MDL-5-R | |||||||
Mfr: BK-MDL-1-2-R TTI: BK/MDL-1/2-R Eaton Electronics Availability: 900In StockCartridge Fuses SMALL DIMENSION FUSE | 900In Stock | MDL | Glass Fuses | 500 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 943 mOhms | BK-MDL-1-2-R | |||||||
Mfr: BK-MDL-20-R TTI: BK/MDL-20-R Eaton Electronics Availability: 2,600In StockCartridge Fuses SMALL DIM. FUSE | 2,600In Stock | MDL | Glass Fuses | 20 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | 4 mOhms | BK-MDL-20-R | |||||||
100In Stock | MDL | Glass Fuses | 2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | Bulk | 116 mOhms | |||||||||
40In Stock | MDL | Glass Fuses | 10 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | 10 mOhms | |||||||||
Mfr: BK-MDL-V-5-R TTI: BK/MDL-V-5-R Eaton Electronics Availability: 400In Stock3,000 On Order Expected Cartridge Fuses 250VAC 5A Axial Lead | 400In Stock3,000 On Order Expected | MDL | Glass Fuses | 5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Board Mount | Axial | Bulk | 25 mOhms | BK-MDL-V-5-R | |||||||
Mfr: BK-MDL-V-2-R TTI: BK/MDL-V-2-R Eaton Electronics Availability: 7,425In StockCartridge Fuses 250VAC 2A Axial Lead | 7,425In Stock | MDL | Glass Fuses | 2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Board Mount | Axial | Bulk | 116 mOhms | BK-MDL-V-2-R | |||||||
10In Stock | MDL | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 10 kA | Holder / Clip | Clip | Bulk | 38 mOhms | |||||||||
Mfr: BK-MDL-V-8-R TTI: BK/MDL-V-8-R Eaton Electronics Availability: 800In Stock5,000 On Order Expected 10-Feb-27 Cartridge Fuses 250VAC 8A Axial Lead | 800In Stock5,000 On Order Expected 10-Feb-27 | MDL | Glass Fuses | 8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Board Mount | Axial | Bulk | 15 mOhms | BK-MDL-V-8-R | |||||||
Mfr: BK-MDL-6-10-R TTI: BK/MDL-6/10-R Eaton Electronics Availability: 25In StockCartridge Fuses SMALL DIM. FUSE | 25In Stock | MDL | Glass Fuses | 600 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | BK-MDL-6-10-R | ||||||||
50In Stock | MDL | Glass Fuses | 3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | Bulk | 57 mOhms | |||||||||
Mfr: BK-MDL-3-4-R TTI: BK/MDL-3/4-R Eaton Electronics Availability: 8,500In StockCartridge Fuses SMALL DIM. FUSE | 8,500In Stock | MDL | Glass Fuses | 750 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 397 mOhms | BK-MDL-3-4-R | |||||||
Mfr: BK-MDL-6-1-4-R TTI: BK/MDL-6-1/4-R Eaton Electronics Availability: 200In StockCartridge Fuses SMALL DIM. FUSE | 200In Stock | MDL | Glass Fuses | 6.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 20 mOhms | BK-MDL-6-1-4-R | |||||||
Mfr: MDL-2-1-2-R TTI: MDL-2-1/2-R Eaton Electronics Availability: 40In StockCartridge Fuses SMALL DIMENSION FUSE | 40In Stock | MDL | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | Bulk | 81 mOhms | MDL-2-1-2-R |