MDA - Eaton Electronics - Cartridge Fuses
63 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-MDA-10-R TTI: BK/MDA-10-R Eaton Electronics Availability: 50In StockCartridge Fuses SMALL DIM. FUSE | 50In Stock | MDA | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 9.48 mOhms | BK-MDA-10-R | |||||||
Mfr: BK-MDA-15-R TTI: BK/MDA-15-R Eaton Electronics Availability: 4,100In StockCartridge Fuses SMALL DIM. FUSE | 4,100In Stock | MDA | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 750 A | Holder / Clip | Clip | Bulk | 5.53 mOhms | BK-MDA-15-R | |||||||
Mfr: BK-MDA-20-R TTI: BK/MDA-20-R Eaton Electronics Availability: 10,700In StockCartridge Fuses SMALL DIM. FUSE | 10,700In Stock | MDA | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 1.5 kA | Holder / Clip | Clip | Bulk | 4 mOhms | BK-MDA-20-R | ||||||
Mfr: BK-MDA-6-R TTI: BK/MDA-6-R Eaton Electronics Availability: 2,650In StockCartridge Fuses SMALL DIM. FUSE | 2,650In Stock | MDA | Ceramic Fuses | 6 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 21.2 mOhms | BK-MDA-6-R | |||||||
Mfr: BK-MDA-3-R TTI: BK/MDA-3-R Eaton Electronics Availability: 2,000In StockCartridge Fuses SMALL DIM. FUSE | 2,000In Stock | MDA | Ceramic Fuses | 3 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 53.5 mOhms | BK-MDA-3-R | |||||||
Mfr: BK-MDA-12-R TTI: BK/MDA-12-R Eaton Electronics Availability: 1,400In Stock2,000 On Order Expected 02-Dec-26 Cartridge Fuses SMALL DIM. FUSE | 1,400In Stock2,000 On Order Expected 02-Dec-26 | MDA | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 750 A | Holder / Clip | Clip | Bulk | 7.25 mOhms | BK-MDA-12-R | |||||||
Mfr: BK-MDA-5-R TTI: BK/MDA-5-R Eaton Electronics Availability: 600In StockCartridge Fuses SMALL DIM. FUSE | 600In Stock | MDA | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 26.1 mOhms | BK-MDA-5-R | |||||||
Mfr: BK-MDA-8-R TTI: BK/MDA-8-R Eaton Electronics Availability: 1,000In Stock2,000 On Order Expected 05-Jan-27 Cartridge Fuses SMALL DIM. FUSE | 1,000In Stock2,000 On Order Expected 05-Jan-27 | MDA | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 13.5 mOhms | BK-MDA-8-R | |||||||
Mfr: BK-MDA-30-R TTI: BK/MDA-30-R Eaton Electronics Availability: 2,900In StockCartridge Fuses SMALL DIM. FUSE | 2,900In Stock | MDA | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 1.5 kA | Holder / Clip | Clip | Bulk | 2.43 mOhms | BK-MDA-30-R | ||||||
Mfr: BK-MDA-4-R TTI: BK/MDA-4-R Eaton Electronics Availability: 2,000In StockCartridge Fuses SMALL DIM. FUSE | 2,000In Stock | MDA | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 36.25 mOhms | BK-MDA-4-R | |||||||
Mfr: BK-MDA-2-R TTI: BK/MDA-2-R Eaton Electronics Availability: 200In StockCartridge Fuses SMALL DIM. FUSE | 200In Stock | MDA | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 170 mOhms | BK-MDA-2-R | |||||||
Mfr: BK-MDA-V-7-R TTI: BK/MDA-V-7-R Eaton Electronics Availability: 5,680In StockCartridge Fuses 250VAC 7A Axial Lead | 5,680In Stock | MDA | Ceramic Fuses | 7 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | Board Mount | Axial | Bulk | 16.9 mOhms | BK-MDA-V-7-R | |||||||
100In Stock | MDA | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 9.48 mOhms | |||||||||
Mfr: BK-MDA-V-15-R TTI: BK/MDA-V-15-R Eaton Electronics Availability: 80In StockCartridge Fuses 250VAC 15A Axial Lead | 80In Stock | MDA | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 750 A | Board Mount | Axial | Bulk | 5.43 mOhms | BK-MDA-V-15-R | |||||||
Mfr: BK-MDA-1-4-R TTI: BK/MDA-1/4-R Eaton Electronics Availability: 1,000In StockCartridge Fuses SMALL DIM. FUSE | 1,000In Stock | MDA | Ceramic Fuses | 250 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 9.325 Ohms | BK-MDA-1-4-R | |||||||
10In Stock | MDA | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 1.5 kA/10 kA | Holder / Clip | Clip | Bulk | 4 mOhms | ||||||||
85In Stock | MDA | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Holder / Clip | Clip | Bulk | ||||||||||
40In Stock | MDA | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | ||||||||||
20In Stock | MDA | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK-MDA-25-R TTI: BK/MDA-25-R Eaton Electronics Availability: 0In Stock400 On Order Expected 05-Jan-27 Cartridge Fuses SMALL DIM. FUSE | 0In Stock400 On Order Expected 05-Jan-27 | MDA | Ceramic Fuses | 25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 1.5 kA | Holder / Clip | Clip | Bulk | 3.05 mOhms | BK-MDA-25-R | ||||||
Mfr: BK-MDA-1-R TTI: BK/MDA-1-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDA | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 560 mOhms | BK-MDA-1-R | |||||||
Mfr: BK-MDA-V-30-R TTI: BK/MDA-V-30-R Eaton Electronics Availability: 0In Stock900 On Order Expected 18-Dec-26 Cartridge Fuses 250VAC/125VDC 30A Axial Lead | 0In Stock900 On Order Expected 18-Dec-26 | MDA | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 1.5 kA | Board Mount | Axial | Bulk | 2.43 mOhms | BK-MDA-V-30-R | ||||||
Mfr: MDA-V-30-R TTI: MDA-V-30-R Eaton Electronics Availability: 0In StockCartridge Fuses 30A 250V Axial | 0In Stock | MDA | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Board Mount | Axial | Bulk | |||||||||
Mfr: BK-MDA-6-1-4-R TTI: BK/MDA-6-1/4-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDA | Ceramic Fuses | 6.25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 21.2 mOhms | BK-MDA-6-1-4-R | |||||||
Mfr: BK-MDA-3-4-R TTI: BK/MDA-3/4-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDA | Ceramic Fuses | 750 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 855.5 mOhms | BK-MDA-3-4-R |