C520 - Eaton Electronics - Cartridge Fuses
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-C520-250-R TTI: BK/C520-250-R Eaton Electronics Availability: 7In StockCartridge Fuses FAST ACTING FUSE | 7In Stock | C520 | Glass Fuses | 250 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 5.6 Ohms | BK-C520-250-R | |||||||
Mfr: BK-C520-3-R TTI: BK/C520-3-R Eaton Electronics Availability: 800In StockCartridge Fuses FAST ACTING FUSE | 800In Stock | C520 | Glass Fuses | 3 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 38 mOhms | BK-C520-3-R | |||||||
Mfr: BK-C520-2-R TTI: BK/C520-2-R Eaton Electronics Availability: 4,175In StockCartridge Fuses FAST ACTING FUSE | 4,175In Stock | C520 | Glass Fuses | 2 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 1.9 Ohms | BK-C520-2-R | |||||||
Mfr: BK-C520-125-R TTI: BK/C520-125-R Eaton Electronics Availability: 0In Stock100 On Order Expected 23-Dec-26 Cartridge Fuses FAST ACTING FUSE | 0In Stock100 On Order Expected 23-Dec-26 | C520 | Glass Fuses | 125 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 15.2 Ohms | BK-C520-125-R | |||||||
Mfr: BK1/C520-500-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses C520 500mA FA BK1 | Not Available Online | C520 | Glass Fuses | 500 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | Holder / Clip | Clip | Bulk | BK1-C520-500-R | |||||||||
Mfr: BK1/C520-250-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses C520 250mA | Not Available Online | C520 | Glass Fuses | 250 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | Holder / Clip | Clip | Bulk | BK1-C520-250-R |